Er Farnell nytt for deg? Start her
2012/02/09

Amplifiers & Comparators: 6 497 produkter ble funnet




Se det fantastiske utvalget av forsterkere hos Farnell

Forsterkere, instrumenteringsforsterkere, operasjonelle forsterkere og andre halvlederprodukter fra industriledende produsenter, klare til å sendes ut i dag.
[+MER]

  • Produkter (6 497)
  • Datablader (411)
  • Fellesskap
0 Produktresultater funnet for “Amplifiers & Comparators”
0 databladresultater funnet for "Amplifiers & Comparators"
Datablader Relaterte produkter
Filtre:
Bruk filtre
Diskusjoner
Blogginnlegg
Koblinger
Meningsmålinger
Status
Dokumenter
Sorter etter
0 fellesskapsresultater funnet for filteret/filtrene du har valgt

0 fellesskapsresultater funnet for "Amplifiers & Comparators"

Finner du ikke hva du leter etter? Still et spørsmål eller start en diskusjon og få svar fra eksperter fra leverandørene og andre teknikere.

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----


What’s New this week

  • 7-segment LED displays

    AlGaInP on GaAs substrate LED based 7 segment display. 0.3 inch digit height, low current operation in a rugged casing....

    7-segment LED displays

  • XLamp XP-G

    Unprecedented levels of light output and efficacy for a single die LED. Ideal for high output applications such as LED light bulbs for outdoor lighting. Available in a range....

    XLamp XP-G

  • CBR ERF Kit

    The CBR series surface mount multilayer ceramic capacitors from Kemet offer exceptional stability and low loss performance. Perfectly suited to resonant circuit applications...

    CBR ERF Kit

  • SiC Diode SDB05S120

    This SiC Power Schottky diode from Semisouth features temperature independent switching behaviour and 1200 V DC blocking voltage. Suitable for applications such as solar inverters...

    SiC Diode SDB05S120

  • 10/100 Base-T HV LAN-Transformer
    Compliant with IEEE 802.3 and 802.3af standards, and suitable for Ethernet implementation of hubs, routers and switches...

    10/100 Base-T HV LAN-Transformer

  • ATS01N2 soft starter for asynchronous motors

    The ATSO1N2 soft starter is designed for use with 3-phase asynchronous motors rated from 3 to 85 A at 100 to 575 V. At 45 mm the ATS01 series are some...

    ATS01N2 soft starter for asynchronous motors

Nye produkter

 

ANALOG DEVICES
AD8003ACPZ-R2
1 hver enkelt
kr 87,49
 
 

ANALOG DEVICES
AD8014ARTZ-R2
1 hver enkelt
kr 35,88
 
 

ANALOG DEVICES
AD8027ARTZ
1 hver enkelt
kr 39,26