2. Test & Measurement
                      3. Component Testing
                      4. LCR Meters
                      Skriv ut side

                      BK878B

                      LCR Meter, Hand Held, 1 kHz, 100 H, 1000 µF, 10 Mohm

                      B&K PRECISION BK878B
                      B&K PRECISION BK878B
                      B&K PRECISION BK878B
                      Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                      ProdusentB&K PRECISION
                      Produsentens varenummerBK878B
                      Varenummer1852750
                      Også kjent som878B
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      4 På Lager

                      Trenger du mer?

                      1–3 virkedagers levering
                      Bestilling før 17:00 standard forsendelse
                      Antall
                      1+kr 3 794,000
                      Pris for:Each
                      Minst: 1
                      Flere: 1
                      kr 3 794,00 (eks. MVA)
                      Legg til delenr. / linjemerknad
                      Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.
                      Dette antallet blir lagt til bestillingsbekreftelsen, fakturaen, følgeseddelen, bekreftelses-e-posten og produktetiketten.

                      Produktinformasjon

                      ProdusentB&K PRECISION
                      Produsentens varenummerBK878B
                      Varenummer1852750
                      Også kjent som878B
                      Teknisk datablad

                      Data Sheet

                      LCR TypeHand Held
                      Test Frequency Max1kHz
                      Inductance Measure Max100H
                      Capacitance Measure Max1000µF
                      Resistance Measure Max10Mohm
                      Product Range-
                      SVHCNo SVHC (07-Nov-2024)

                      Produktoversikt

                      The BK878B, BK879B, and BK880 40,000-count handheld LCR meters measure inductance, capacitance, and resistance quickly and precisely. The BK879B and BK880 also measures impedance, Theta, DCR, and ESR. Additionally, the 880 offers capabilities typically only found in bench LCR meters such as a 4-terminal configuration, basic measurement accuracy up to 0.1%, test frequencies up to 100 kHz, selectable test signal levels and measurement rate. Fast auto ranging and quick measurement configuration such as measurement parameter and test frequency selection make these meters very simple to operate. The meter also includes handy functions such as data hold, Min/Max/Average recording, tolerance sorting, and relative mode. Measurement data can continuously transfer to a PC via the meter's mini USB interface, using either the provided data logging software or SCPI commands sent from a custom program.

                      • 40,000 counts resolution on primary and 10,000 counts resolution on secondary display
                      • L, C, R, and Z (BK879B & BK880 only) primary measurements
                      • Automatic calculation of secondary parameters D, Q, Theta, ESR (Theta/ESR for 879B &880 only), and DCR (BK880 only)
                      • Accuracy up to 0.1% and selectable test frequencies up to 100 kHz (880 only)
                      • Fast auto range design for rapid, easy component measurements
                      • Relative mode
                      • Visible and audible tolerance mode
                      • Data Hold and Min/Max/Average recording
                      • USB (Virtual COM) interface
                      • SCPI compliant commands for remote communication
                      • Software for datalogging and front panel emulation available as free download
                      • Configurable power-up-states

                      Applikasjoner

                      Test & Measurement, Maintenance & Repair, Quality Control

                      Innhold

                      Banana to Crocodile Test Leads, 9V battery, Mini USB interface cable and manual

                      Merknader

                      In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                      Tekniske spesifikasjoner

                      LCR Type

                      Hand Held

                      Inductance Measure Max

                      100H

                      Resistance Measure Max

                      10Mohm

                      SVHC

                      No SVHC (07-Nov-2024)

                      Test Frequency Max

                      1kHz

                      Capacitance Measure Max

                      1000µF

                      Product Range

                      -

                      Teknisk dokumentasjon (2)

                      Operating Instructions EN

                      Technical Data Sheet EN

                      Tilknyttede produkter

                      6 produkter funnet

                      Lovgivning og miljø

                      Opprinnelsesland:
                      Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                      Taiwan
                      Land der forrige produksjonsprosess av betydning ble fortatt
                      Tariffnr.:90308900
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      Overholdelse av begrensning av farlige stoffer:Ja

                      RoHS

                      RoHS-samsvar angående ftalater:Ja

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Last ned sertifikat for produktsamsvar

                      Sertifikat for produktsamsvar

                      Vekt (kg):.36
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
                      Kjøpsvilkår
                      Vilkår for bruk av API
                      Nettstedkart
                      An Avnet Company© 2025 Premier Farnell Limited. Med enerett.
                      Farnell er et handelsnavn for Farnell Norge NUF
                      Avdeling: Gåserudveien 18, Lier 3402, Norway