Protect with Broadcom Optocouplers

With a heritage spanning over 50 years from Hewlett-Packard and Avago Technologies, Broadcom is a leading supplier of galvanic isolation solutions for the industrial and automotive sectors, built on its trusted, field-proven optocoupler technology. Broadcom’s opto-isolation products deliver superior high-voltage protection and signal isolation, consistently meeting or surpassing global safety standards. Their range of optocouplers, including digital optocouplers, isolation amplifiers, and gate drive optocouplers, are essential in a variety of applications, from power supplies and motor control systems to data communication and digital logic interfaces.

Production Volume Enquiries with EBV


Get a Quote from EBV Today

Key Benefits

Unmatched Galvanic Isolation Technology

Proven High Voltage Protection

Superior Noise / Transient Suppression

Featured Products

    Target ApplicationsFocus Products
    AutomotiveAutomotive-grade 38 V, 3 A synchronous step-down converter with 25 µA quiescent current.
    Servo & Robotics
  • GD with Slew Rate Control
  • 10A / Sic/GaN Gate Drivers
  • High bandwidth Hall Based Current Sensors
  • Iso Amp +/- 0.8V AC Voltage
  • Iso Amp with +/- 50mV analog
  • Sigma Delta Modulator DC Voltage
    • Green/New Energies:
    • EV Charging
    • Solar Inverters
    • Energy Storage
    • Heat pumps

    Gate Drivers:

    • Smart: ACPL-355JC, ACPL-334J/338J, ACFJ-3405
    • Basic: ACFL-3161, ACFJ-3262, ACFJ-302C
    Buy Gate Drivers

    I/V-Sensing:

    • Iso-Amp: ACPL-C72B/A/0, ACPL-C87B/A/0
    • Sigma-Delta: ACPL-C799/U, ACPL-C740, ACPL-C877, ACPL-736J
    Buy I/V-Sensors Drivers

    Digital & Others:  

    • ACPL-M75N/074N/W70N/K73N, ACPL-K378
    Buy Digital

    For high voltage applications:

    • 15m packages: ACNT-Hxxx
    Buy High Voltage

    SSR

    • ASSR-12xx/14xx/15xx/16xx/41xx/5211, ASSR-601J, ACPL-K308U
    Buy SSR

    On-Demand Webinars with EBV

    Optocouplers for Industry 4.0

    Register for this webinar to discover a selection of Broadcom’s optocoupler products and discuss how they may contribute to key Industry 4.0 trends such as digitalization and data, robotic application, functional safety, and predictive maintenance.

    See more details

    Optocoupler design for EMI immunity

    Register for this webinar to discover the unique designs of optocouplers with an incorporated Faraday shield and optimised packages for small input-outside capacitance Ci-o that improve high-voltage isolation and noise immunity performance.

    See more details

    Broadcom Optocouplers – 50 Years

    Video

    Opto-isolation: The Safer Choice in Electronics Protection

    Discover how the robust design of an optocoupler ensures safer electrical isolation, protecting both devices and users. Watch our videos to learn more!

    Robust Construction of the Opto-isolator