2. Audio Visual
                                                                                                3. Pro Audio
                                                                                                4. Amplifiers
                                                                                                Skriv ut side

                                                                                                XLS 2502

                                                                                                Power Amplifier, 2x 775W RMS (Class D)

                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                CROWN AUDIO XLS 2502
                                                                                                CROWN AUDIO XLS 2502
                                                                                                CROWN AUDIO XLS 2502
                                                                                                ProdusentCROWN AUDIO
                                                                                                Produsentens varenummerXLS 2502
                                                                                                Varenummer3531881
                                                                                                ProduktsortimentCrown Audio - XLS xx02
                                                                                                Også kjent somGTIN UPC EAN: 0691991001239
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Føres ikke lenger

                                                                                                Produktinformasjon

                                                                                                ProdusentCROWN AUDIO
                                                                                                Produsentens varenummerXLS 2502
                                                                                                Varenummer3531881
                                                                                                ProduktsortimentCrown Audio - XLS xx02
                                                                                                Også kjent somGTIN UPC EAN: 0691991001239
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Product RangeCrown Audio - XLS xx02
                                                                                                Plug TypeUK Type G
                                                                                                SVHCTo Be Advised

                                                                                                Produktoversikt

                                                                                                The next generation of XLS got a makeover with a sleek new look, larger LCD display, and more DSP with extended functionality. Like its predecessor, the new XLS is ultra-efficient with Crown’s patented DriveCore technology and can drive 2400W at 4Ω bridged with tons of headroom guaranteeing a clean, undistorted signal straight to your speakers. The XLS DriveCore 2 assures that you will be heard as you deliver powerful, pure sound experiences for any venue.

                                                                                                • Class D amp with Crown's ultra efficient DriveCore technology weighs less than 5kg
                                                                                                • Higher DSP capabilities: More control; has band pass filter per channel
                                                                                                • Increased lighting functionality; turn off display or any/all LED indicators except clip and thermal to reduce distraction in dark venues
                                                                                                • Selectable input sensitivity; 1.4Vrms and 0.775Vrms options so that amp can be driven at full power
                                                                                                • Set display sleep mode after specified time without having to press a button
                                                                                                • Security setting disables menu buttons; menu locked/unlocked by entering button combination
                                                                                                • System reset allows factory settings to be restored
                                                                                                • Remote power trigger
                                                                                                • Peakx™ Limiters provide maximum output while protecting your speakers
                                                                                                • XLR, 6.35mm (¼") jack , RCA inputs provide flexibility
                                                                                                • Integrated PureBand™ Crossover System for better performance and control
                                                                                                • Efficient forced-air fans prevent excessive thermal build-up
                                                                                                • Power Output (per channel): 1200W @ 2Ω, 775W @ 4Ω, 440W @ 8Ω
                                                                                                • Power Output (bridged): 2400W @ 4Ω, 1550W @ 8Ω
                                                                                                • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

                                                                                                Tekniske spesifikasjoner

                                                                                                Product Range

                                                                                                Crown Audio - XLS xx02

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Plug Type

                                                                                                UK Type G

                                                                                                Teknisk dokumentasjon (2)

                                                                                                Operating Instructions EN

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                China
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85185000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Informasjon kommer
                                                                                                SVHC:To Be Advised
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):6.315
                                                                                                Kundeservice
                                                                                                Salg 800 146 70
                                                                                                Teknisk +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Send inn tilbakemelding
                                                                                                Vanlige spørsmål
                                                                                                Hjelp
                                                                                                Hurtigkoblinger
                                                                                                Spor ordren min
                                                                                                Ordrehistorikk
                                                                                                Returnere et produkt
                                                                                                Leveringsinformasjon
                                                                                                Firmaet vårt
                                                                                                Om oss
                                                                                                Retningslinjer for kvalitet
                                                                                                Ledige stillinger
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Bli en Farnell-innvidd

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Personvern
                                                                                                Tilgangsvilkår
                                                                                                Juridiske og opphavsrettslige merknader
                                                                                                Salgsbetingelser
                                                                                                Vilkår for bruk av API
                                                                                                Nettstedkart
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med enerett.
                                                                                                Farnell er et handelsnavn for Farnell Norge NUF
                                                                                                Avdeling: Gåserudveien 18, Lier 3402, Norway