2. Audio Visual
                                                                                                3. Pro Audio
                                                                                                4. Microphones & Accessories
                                                                                                5. Microphone - Wired
                                                                                                Skriv ut side

                                                                                                COM60

                                                                                                Paging Gooseneck Condenser Microphone with Chime

                                                                                                ADASTRA
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                ADASTRA COM60
                                                                                                ADASTRA COM60
                                                                                                ADASTRA COM60
                                                                                                ADASTRA COM60
                                                                                                ADASTRA COM60
                                                                                                ADASTRA COM60
                                                                                                ADASTRA COM60
                                                                                                ProdusentADASTRA
                                                                                                Produsentens varenummerCOM60
                                                                                                Varenummer3401697
                                                                                                Også kjent som952.360UK, GTIN UPC EAN: 5015972179284
                                                                                                Ditt delenummer
                                                                                                Tilgjengelig for bestilling
                                                                                                Produsentens standard leveringstid: 7 uke(r)

                                                                                                Kontakt meg når varen er tilbake på lager

                                                                                                Antall
                                                                                                1+kr 681,850
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 681,85 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                ADASTRA
                                                                                                ProdusentADASTRA
                                                                                                Produsentens varenummerCOM60
                                                                                                Varenummer3401697
                                                                                                Også kjent som952.360UK, GTIN UPC EAN: 5015972179284
                                                                                                DirectivityCardioid
                                                                                                Output Impedance680ohm
                                                                                                Frequency Response Min50Hz
                                                                                                Frequency Response Max20kHz
                                                                                                Sensitivity-46dB ±2dB
                                                                                                Connector Type3 Way XLR
                                                                                                Lead Length2.2m
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2020)

                                                                                                Produktoversikt

                                                                                                A gooseneck condenser microphone with selectable chime function. Microphone connection to the base is via XLR and output is on XLR at the rear. Power is provided to the microphone capsule either from 2x AA batteries in the base or from 5V DC via the supplied USB lead. The base is also home to a latching paging button on top and a chime section on the underside. DIP switches offer a selection of chime settings, governed by a rotary volume control. Designed for remote paging and announcements.

                                                                                                • Gooseneck condenser microphone
                                                                                                • Base with latching page button
                                                                                                • 10 Selectable chime settings
                                                                                                • Adjustable chime volume
                                                                                                • Powered by either DC or battery operation
                                                                                                • Capsule: Electret condenser
                                                                                                • Polar pattern: Cardioid
                                                                                                • Sensitivity: -46dB ±2dB
                                                                                                • Frequency response: 50Hz - 20kHz
                                                                                                • Impedance: 680 Ohms
                                                                                                • Chime function: 10 DIP switch settings (including off)
                                                                                                • Connection: XLR output (audio), DC5521 jack (power)
                                                                                                • Lead length: XLR-jack 2.2m (audio), USB-DC jack 1m (power)
                                                                                                • Power supply: 5V DC (via USB lead or 2x AA)
                                                                                                • Dimensions (WxHxD): 112x445x150mm (inc. base)
                                                                                                • Weight: 518g (inc. base)
                                                                                                • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

                                                                                                Innhold

                                                                                                Gooseneck microphone, base plate, foam windshield, 2x AA batteries, USB to DC jack power lead and XLR to 6.35mm jack lead.

                                                                                                Tekniske spesifikasjoner

                                                                                                Directivity

                                                                                                Cardioid

                                                                                                Frequency Response Min

                                                                                                50Hz

                                                                                                Sensitivity

                                                                                                -46dB ±2dB

                                                                                                Lead Length

                                                                                                2.2m

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2020)

                                                                                                Output Impedance

                                                                                                680ohm

                                                                                                Frequency Response Max

                                                                                                20kHz

                                                                                                Connector Type

                                                                                                3 Way XLR

                                                                                                Product Range

                                                                                                -

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                China
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85181000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2020)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.191643