2. Automation & Process Control
                      3. Automation Signaling
                      4. Audio Signal Indicator Units

                      Harmony XVS Series Audio Signal Indicator Units:

                      2 produkter funnet
                      Vis
                      Innkjøper
                      Ingeniør
                      Produsent
                      Supply Voltage VDC
                      Tones
                      Sound Pressure Level (SPL)
                      IP / NEMA Rating
                      Product Range
                      Current Consumption
                      External Depth
                      Operating Temperature Min
                      Operating Temperature Max
                      Emballasje
                      Anvendt(e) filter
                      1 Valgt(e) filter
                      SammenlignPris forAntall
                      XVS72BMWN
                      SCHNEIDER ELECTRIC XVS72BMWN
                      3910795

                      Data Sheet

                      RoHS

                      SCHNEIDER ELECTRIC
                      1. Alarm
                      2. Continuous/Intermittent
                      3. 90 dB
                      4. 24 V
                      5. Harmony XVS Series
                      Each
                      1+
                      kr 1 673,000
                      Min.: 1 / Mult: 1
                      24V
                      Continuous, Intermittent
                      90dB
                      IP54
                      Harmony XVS Series
                      200mA
                      80.2mm
                      -10°C
                      50°C
                      XVSV9BWN
                      SCHNEIDER ELECTRIC XVSV9BWN
                      3910796

                      Data Sheet

                      RoHS

                      SCHNEIDER ELECTRIC
                      1. Alarm
                      2. Adjustable
                      3. 97 dB
                      4. 24 VDC
                      5. Harmony XVS Series
                      Each
                      1+
                      kr 1 952,000
                      Min.: 1 / Mult: 1
                      24V
                      Adjustable
                      97dB
                      IP20, IP65
                      Harmony XVS Series
                      160mA
                      50.1mm
                      -10°C
                      55°C
                      SammenlignPris forAntall
                      1-2 av 2 artikler