eks. MVA

Adjustable Audio Signal Indicator Units:

11 produkter funnet
Finn et stort utvalg av Adjustable Audio Signal Indicator Units hos Farnell Norge. Vi lagerfører et bredt utvalg av Audio Signal Indicator Units, for eksempel Continuous, Continuous, Pulse, 32 Tone & Multiple Tones Audio Signal Indicator Units fra verdens beste produsenter, inkludert: Schneider Electric & Moflash Signalling.
Vis
Innkjøper
Ingeniør
Produsent
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
SammenlignPris forAntall
2497701

RoHS

Each
1+
kr 1 609,000
Min.: 1 / Mult: 1
230V
230V
Adjustable
111dB
IP65
AE95 Series
420Hz
400mA
85mm
-30°C
60°C
3115994

RoHS

SCHNEIDER ELECTRIC
Each
1+
kr 2 893,000
Min.: 1 / Mult: 1
-
24V
Adjustable
97dB
IP20, IP65
Harmony Series
-
160mA
50.1mm
-10°C
55°C
3115996

RoHS

SCHNEIDER ELECTRIC
Each
1+
kr 2 720,760
Min.: 1 / Mult: 1
230V
-
Adjustable
97dB
IP20, IP65
Harmony Series
-
100mA
50.1mm
0°C
50°C
3910796

RoHS

Each
1+
kr 2 018,000
Min.: 1 / Mult: 1
-
24V
Adjustable
97dB
IP20, IP65
Harmony XVS Series
-
160mA
50.1mm
-10°C
55°C
3115991

RoHS

SCHNEIDER ELECTRIC
Each
1+
kr 2 232,000
Min.: 1 / Mult: 1
-
24V
Adjustable
89dB
IP20, IP65
Harmony Series
-
75mA
24.9mm
-10°C
55°C
3115993

RoHS

SCHNEIDER ELECTRIC
Each
1+
kr 2 266,000
Min.: 1 / Mult: 1
-
24V
Adjustable
89dB
IP20, IP65
Harmony Series
-
75mA
24.9mm
-10°C
55°C
3115992

RoHS

SCHNEIDER ELECTRIC
Each
1+
kr 2 701,000
Min.: 1 / Mult: 1
-
24V
Adjustable
89dB
IP20, IP65
Harmony Series
-
75mA
24.9mm
-10°C
55°C
2497700

RoHS

Each
1+
kr 1 609,000
Min.: 1 / Mult: 1
48V
48V
Adjustable
111dB
IP65
AE95 Series
420Hz
800mA
85mm
-30°C
60°C
3115995

RoHS

SCHNEIDER ELECTRIC
Each
1+
kr 2 797,610
Min.: 1 / Mult: 1
-
24V
Adjustable
97dB
IP20, IP65
Harmony Series
-
160mA
50.1mm
-10°C
55°C
3115997

RoHS

SCHNEIDER ELECTRIC
Each
1+
kr 2 814,000
Min.: 1 / Mult: 1
230V
-
Adjustable
97dB
IP20, IP65
Harmony Series
-
100mA
50.1mm
0°C
50°C
3129521

RoHS

SCHNEIDER ELECTRIC
Each
1+
kr 2 039,000
Min.: 1 / Mult: 1
24V
24V
Adjustable
86dB
IP54
Harmony Series
20kHz
400mA
146.5mm
-20°C
50°C
1-11 av 11 artikler
av 1 side(r)

ledende produsenter

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET