2. Automation & Process Control
                      3. Industrial Switches
                      4. Safety Switches
                      5. Emergency Stop Switches / E Stop

                      Series 84 Emergency Stop Switches / E Stop:

                      3 produkter funnet

                      Series 84 Emergency Stop Switches / E Stop

                      The Series 84 emergency stop (E-Stop) and stop switches the most important safety control elements for machinery and industrial automation equipment with very low back panel depth (13.5mm with cable connection) and an attractive design. Installed directly on the machine or in a handheld control unit, these switches reliably protect humans from injury and machines from damage.

                      • Robust mono-block with a foolproof and fail-safe design
                      • Very low back panel depth
                      • Attractive, modern design and protection IP65/67
                      • Reliable and long service life
                      • Clearly visible illumination
                      • Operating temperature: ?25°C to +70°C
                      • Mechanical life: EAO tested more than 250000 cycles of operation
                      • Available either with solder/plug-in terminal or flat ribbon cable (300 mm)
                      • Applications : Automation equipment, Robotics, Lifting and handling equipment, Medical
                      Product brochure
                      Product Catalog
                      Series 84 Emergency Stop Switches / E StopEAO
                      Vis
                      Innkjøper
                      Ingeniør
                      Produsent
                      Contact Configuration
                      Switch Operation
                      Switch Terminals
                      Contact Current Max
                      Contact Voltage AC Nom
                      Contact Voltage DC Nom
                      Pushbutton Actuator Style
                      IP Rating
                      Product Range
                      Emballasje
                      Anvendt(e) filter
                      1 Valgt(e) filter
                      SammenlignPris forAntall
                      84-6841.2B40
                      EAO 84-6841.2B40
                      3807398

                      Data Sheet

                      RoHS

                      EAO
                      1. Emergency Stop Switch
                      2. DPST-NC
                      3. Twist to Release
                      4. Cable
                      5. 1.5 A
                      6. 240 V
                      Each
                      1+
                      kr 724,580
                      5+
                      kr 710,560
                      10+
                      kr 696,420
                      Min.: 1 / Mult: 1
                      DPST-NC
                      Twist to Release
                      Cable
                      1.5A
                      240V
                      -
                      Round
                      IP65, IP66, IP67
                      Series 84
                      84-5031.2B20
                      EAO 84-5031.2B20
                      1346929

                      Data Sheet

                      RoHS

                      EAO
                      1. Emergency Stop Switch
                      2. SPST-1NO / 1NC
                      3. On-Off
                      4. Quick Connect
                      5. Solder
                      6. 3 A
                      7. 240 V
                      8. 250 V
                      Each
                      1+
                      kr 562,490
                      5+
                      kr 545,020
                      10+
                      kr 536,280
                      20+
                      kr 527,540
                      Min.: 1 / Mult: 1
                      SPST-1NO / 1NC
                      On-Off
                      Quick Connect, Solder
                      3A
                      240V
                      250V
                      Mushroom
                      IP65
                      Series 84
                      84-5120.0020
                      EAO 84-5120.0020
                      2834018

                      Data Sheet

                      RoHS

                      EAO
                      1. Emergency Stop Switch
                      2. SPST-NC
                      3. On-Off
                      4. Quick Connect
                      5. Solder
                      6. 5 A
                      7. 250 V
                      8. 250 V
                      Each
                      1+
                      kr 376,600
                      5+
                      kr 357,750
                      Min.: 1 / Mult: 1
                      SPST-NC
                      On-Off
                      Quick Connect, Solder
                      5A
                      250V
                      250V
                      Mushroom
                      IP65
                      Series 84
                      SammenlignPris forAntall
                      1-3 av 3 artikler
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
                      Salgsbetingelser
                      Vilkår for bruk av API
                      Nettstedkart
                      An Avnet Company© 2025 Premier Farnell Limited. Med enerett.
                      Farnell er et handelsnavn for Farnell Norge NUF
                      Avdeling: Gåserudveien 18, Lier 3402, Norway