A01 Series Emergency Stop Switches / E Stop:
6 produkter funnetA01 Series Emergency Stop Switches / E Stop
A01ES-D series emergency stops is ergonomically designed for the users. With 4 actuator styles featuring a compact and modern design (dia.16 mm), these emergency stops are safe and easy to operate (Push to shut-off, twist to release) and feature green locked/unlocked status indicators for a quick and easy visual status control.
- Single and double pole positive break
- Maximum current/voltage rating : AC-15, 1.5 A 250 VAC, 6 A 250 VAC
- Operating temperature : -20 °C / +55 °C
- Sealing : front panel IP65, rear panel IP40
- A01ES-D series is certified EN60947-5-5
- Electrical and mechanical life : 6,050 cycles
- 5 prominent red actuator styles
- Locked/unlocked status indicator option
- Operating force : 18 to 20 N
- Panel thickness : 6 mm (.236) max
Vis
Innkjøper
Ingeniør
Produsent
Contact Configuration
Switch Operation
Switch Terminals
Contact Current Max
Contact Voltage AC Nom
Contact Voltage DC Nom
Pushbutton Actuator Style
IP Rating
Product Range
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 497,080 5+ kr 485,470 10+ kr 463,860 20+ kr 434,890 | Min.: 1 / Mult: 1 | DPDT | Off-(On) | Quick Connect, Solder | 6A | 250V | 12V | - | IP65 | A01 Series | |||||
Each | 1+ kr 522,140 5+ kr 511,450 10+ kr 500,870 20+ kr 490,180 | Min.: 1 / Mult: 1 | DPST-NC | Twist to Release | Quick Connect, Solder | 1.5A | 250V | - | Mushroom | IP65 | A01 Series | |||||
Each | 1+ kr 260,470 5+ kr 242,690 10+ kr 232,160 20+ kr 222,540 50+ kr 209,400 | Min.: 1 / Mult: 1 | DPST-NC | Push On-Twist Off | Quick Connect, Solder | 6A | 250V | - | Mushroom | IP65, IP40 | A01 Series | |||||
Each | 1+ kr 484,030 5+ kr 472,820 10+ kr 451,750 20+ kr 423,550 | Min.: 1 / Mult: 1 | DPST-CO | Off-(On) | Quick Connect, Solder | 6A | 250V | 12V | - | IP65 | A01 Series | |||||
Each | 1+ kr 255,900 5+ kr 242,790 10+ kr 230,840 20+ kr 219,680 50+ kr 208,420 | Min.: 1 / Mult: 1 | DPST-NC | Twist to Release | Quick Connect, Solder | 6A | 250V | - | Round | IP40, IP65 | A01 Series | |||||
Each | 1+ kr 258,450 5+ kr 245,200 10+ kr 232,890 20+ kr 221,750 50+ kr 210,490 | Min.: 1 / Mult: 1 | DPST-NC | Twist to Release | Quick Connect, Solder | 6A | 250V | - | Round | IP40, IP65 | A01 Series |