DC Geared Motors:
7 produkter funnetVis
Innkjøper
Ingeniør
Produsent
DC Motor Type
Supply Voltage VDC
Rotational Speed Max
Torque Max
Power Rating
Gear Ratio TO: 1
Motor Size
External Length
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 1 137,000 5+ kr 1 060,000 10+ kr 1 039,000 | Min.: 1 / Mult: 1 | Brushed | 24V | 45rpm | 0.5N-m | 3.9W | - | 35.4mm | 78.9mm | |||||
Each | 1+ kr 514,450 5+ kr 479,550 10+ kr 469,970 | Min.: 1 / Mult: 1 | Brushed | 12V | 45rpm | 0.5N-m | 3.9W | - | 35.4mm | 78.9mm | |||||
Each | 1+ kr 1 256,000 5+ kr 1 170,000 10+ kr 1 147,000 | Min.: 1 / Mult: 1 | Brushed | 24V | 1.5rpm | 0.5N-m | 3.9W | - | 35.4mm | 68.1mm | |||||
Each | 1+ kr 1 166,000 5+ kr 1 086,000 10+ kr 1 065,000 | Min.: 1 / Mult: 1 | Brushed | 24V | 141rpm | 0.5N-m | 3.9W | - | 35.4mm | 78.9mm | |||||
Each | 1+ kr 1 382,670 5+ kr 1 313,720 10+ kr 1 106,040 | Min.: 1 / Mult: 1 | Brushed | 12V | 441rpm | 0.5N-m | 3.9W | - | 35.4mm | 78.9mm | |||||
3079612 | Each | 1+ kr 845,130 3+ kr 828,230 10+ kr 811,320 | Min.: 1 / Mult: 1 | Brushed | 24V | 14rpm | 0.5N-m | 3.9W | - | 35.4mm | 68.1mm | ||||
3079533 | Each | 1+ kr 747,160 3+ kr 619,070 10+ kr 555,030 | Min.: 1 / Mult: 1 | Brushed | 12V | 140rpm | 0.5N-m | 3.9W | 30.5 | 35.4mm | 78.9mm |