Stepper Motors:
248 produkter funnetFinn et stort utvalg av Stepper Motors hos Farnell Norge. Vi lagerfører et stort utvalg av Stepper Motors, inkludert nye og mest populære produkter fra verdens beste produsenter, inkludert: Trinamic / Analog Devices, Sanyo Denki, Omega, Nanotec & Astrosyn.
Vis
Innkjøper
Ingeniør
Produsent
Stepper Motor Type
Motor Size
Coil Type
Step Angle
No. of Phases
Resistance
Torque Max
Current Rating
Inductance
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 1 538,000 | Min.: 1 / Mult: 1 | Single Shaft | 56mm | Bipolar | 1.8° | - | - | 2.35N-m | 4A | - | - | 24VDC | 4 | 75.8mm | 8mm | SANMOTION F2 | 19.1mm | |||||
Each | 1+ kr 3 944,000 | Min.: 1 / Mult: 1 | Single Shaft | 86mm | Bipolar | 1.8° | Two Phase | 0.35ohm | 5.09N-m | 6A | 2.7mH | - | 100VAC | 4 | 93.73mm | 12mm | SANMOTION F2 | 28.48mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ kr 259,030 5+ kr 221,090 10+ kr 210,780 | Min.: 1 / Mult: 1 | Single Shaft | 20mm | - | 18° | - | - | 0.8N-cm | 750mA | - | - | 1.5VDC | 4 | 16.4mm | 1.5mm | GOOT | 1.5mm | ||||
Each | 1+ kr 552,030 5+ kr 540,990 10+ kr 529,960 20+ kr 518,920 | Min.: 1 / Mult: 1 | Dual Shaft | 42mm | Bipolar | 1.8° | - | - | 0.39N-m | 1A | - | - | 24VDC | 4 | 39mm | 5mm | 103H52 Series | 24mm | |||||
Each | 1+ kr 994,390 5+ kr 974,500 10+ kr 954,610 | Min.: 1 / Mult: 1 | Single Shaft | 56mm | Bipolar | 1.8° | - | - | 0.83N-m | 2A | - | - | 24VDC | 6 | 53.8mm | 6.35mm | 103H712 Series | 20.6mm | |||||
Each | 1+ kr 1 441,000 5+ kr 1 412,000 10+ kr 1 383,000 | Min.: 1 / Mult: 1 | Single Shaft | 60mm | Bipolar | 1.8° | - | - | 2.7N-m | 4A | - | - | 24VDC | 4 | 85.8mm | 8mm | 103H782 Series | 20.6mm | |||||
Each | 1+ kr 697,890 5+ kr 683,940 10+ kr 670,000 20+ kr 656,060 | Min.: 1 / Mult: 1 | Dual Shaft | 42mm | Bipolar | 1.8° | - | - | 0.265N-m | 1A | - | - | 24VDC | 4 | 33mm | 5mm | 103H52 Series | 24mm | |||||
Each | 1+ kr 1 067,000 5+ kr 1 046,000 10+ kr 1 024,000 | Min.: 1 / Mult: 1 | Dual Shaft | 56mm | Unipolar | 1.8° | - | - | 0.83N-m | 2A | - | - | 24VDC | 6 | 53.8mm | 6.35mm | 103H712 Series | 20.6mm | |||||
Each | 1+ kr 1 441,000 5+ kr 1 412,000 10+ kr 1 383,000 | Min.: 1 / Mult: 1 | Single Shaft | 60mm | Unipolar | 1.8° | - | - | 2.1N-m | 3A | - | - | 24VDC | 6 | 85.8mm | 8mm | 103H782 Series | 20.6mm | |||||
Each | 1+ kr 923,460 5+ kr 904,950 10+ kr 886,560 | Min.: 1 / Mult: 1 | Single Shaft | 56mm | Bipolar | 1.8° | - | - | 110N-cm | 4A | - | - | 24VDC | 4 | 53.8mm | 6.35mm | 103H712 Series | 20.6mm | |||||
Each | 1+ kr 519,500 5+ kr 509,150 10+ kr 498,690 20+ kr 488,340 | Min.: 1 / Mult: 1 | Dual Shaft | 42mm | Unipolar | 1.8° | - | - | 0.2N-m | 1.2A | - | - | 24VDC | 6 | 33mm | 5mm | 103H52 Series | 24mm | |||||
Each | 1+ kr 71,860 | Min.: 1 / Mult: 1 | Single Shaft | 12mm | - | 18° | - | - | 0.0784N-m | - | - | - | 12VDC | 4 | 21.7mm | 3mm | - | 10mm | |||||
Each | 1+ kr 1 544,120 5+ kr 1 491,560 10+ kr 1 450,010 | Min.: 1 / Mult: 1 | Single Shaft | 60mm | Bipolar | 0.9° | Two Phase | 2.3ohm | - | 2A | 8.8mH | 4.1oz-in² | 24VDC | 4 | 76mm | 6.35mm | SANMOTION F2 | 19.1mm | |||||
Each | 1+ kr 584,330 5+ kr 572,610 10+ kr 560,990 20+ kr 549,270 | Min.: 1 / Mult: 1 | Single Shaft | 42mm | Unipolar | 1.8° | Two Phase | 2.4ohm | 0.2N-m | 1.2A | 2.3mH | 0.2oz-in² | 24VDC | 6 | 33mm | 5mm | 103H5 | 22.5mm | |||||
Each | 1+ kr 1 390,000 5+ kr 1 354,000 10+ kr 1 320,000 | Min.: 1 / Mult: 1 | Single Shaft | 56mm | Unipolar | 1.8° | Two Phase | 2ohm | 1.27N-m | 2A | 4.5mH | 1.97oz-in² | 24VDC | 6 | 75.8mm | 6.35mm | - | 19.1mm | |||||
Each | 1+ kr 1 233,000 5+ kr 1 053,000 10+ kr 1 032,000 | Min.: 1 / Mult: 1 | Dual Shaft | 56.4mm | Bipolar, Unipolar | 1.8° | - | - | 1.32N-m | 3A | - | - | 3VDC | 8 | 76mm | 6.35mm | - | 20.6mm | |||||
Each | 1+ kr 686,760 5+ kr 606,860 10+ kr 543,640 20+ kr 532,720 | Min.: 1 / Mult: 1 | Single Shaft | 42mm | Bipolar | 1.8° | - | - | 0.28N-m | 1.8A | - | - | 24VDC | 4 | 38mm | 5mm | ST4118 | 7mm | |||||
Each | 1+ kr 875,790 5+ kr 748,080 10+ kr 733,100 | Min.: 1 / Mult: 1 | Single Shaft | 42mm | Bipolar | 1.8° | - | - | 0.8N-cm | 3A | - | - | 24VDC | 4 | 60mm | 5mm | ST4118 | 7mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ kr 4 779,000 | Min.: 1 / Mult: 1 | Single Shaft | 60mm | Bipolar | 1.8° | Single Phase | 1.5ohm | 3.1N-m | 2.8A | 6.8mH | 840g-cm² | 24VDC | 4 | 99mm | - | PANdrive | - | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ kr 1 386,000 5+ kr 1 184,000 10+ kr 1 160,000 | Min.: 1 / Mult: 1 | Single Shaft, Hybrid | 60mm | Bipolar | 1.8° | Four Phase | 0.75ohm | 1.1N-m | 2.8A | 2mH | 275g-cm² | 2.1VDC | 4 | 45mm | 8mm | QMot QSH6018 | 24mm | ||||
Each | 1+ kr 5 522,000 | Min.: 1 / Mult: 1 | Dual Shaft | 86mm | Bipolar | 1.8° | - | - | 7N-m | 6A | - | - | 100VAC | 4 | 96.5mm | 14mm | SM | 30mm | |||||
Each | 1+ kr 1 115,000 5+ kr 1 093,000 10+ kr 1 071,000 | Min.: 1 / Mult: 1 | Dual Shaft | 42mm | Bipolar | 1.8° | - | - | 0.8N-cm | 1A | - | - | 24VDC | 4 | 59.5mm | 5mm | SANMOTION F2 Series | 24mm | |||||
Each | 1+ kr 821,600 5+ kr 805,170 10+ kr 788,730 | Min.: 1 / Mult: 1 | Dual Shaft | 42mm | Bipolar | 1.8° | - | - | 0.29N-m | 1A | - | - | 24VDC | 4 | 33mm | 5mm | SANMOTION F2 Series | 24mm | |||||
Each | 1+ kr 328,490 5+ kr 280,480 10+ kr 267,440 20+ kr 239,580 | Min.: 1 / Mult: 1 | Single Shaft | - | Bipolar | 18° | Two Phase | 50ohm | 0.35N-cm | 240mA | 9mH | 1g-cm² | 12VDC | 4 | 11mm | 1.5mm | - | 4.5mm | |||||
Each | 1+ kr 954,180 5+ kr 815,010 10+ kr 798,770 | Min.: 1 / Mult: 1 | Single Shaft | 56.4mm | Bipolar, Unipolar | 1.8° | - | - | 0.88N-m | 3A | - | - | 2.1VDC | 8 | 56mm | 6.35mm | - | 20.6mm |