2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Motor Gearboxes

                      IP57 Motor Gearboxes:

                      3 produkter funnet
                      Vis
                      Innkjøper
                      Ingeniør
                      Produsent
                      Gear Head Type
                      Reduction Ratio
                      Continuous Torque Max
                      Input Speed
                      Efficiency
                      Gearhead Length
                      Product Range
                      Emballasje
                      Anvendt(e) filter
                      1 Valgt(e) filter
                      SammenlignPris forAntall
                      IP57-M01-5:1
                      MCLENNAN IP57-M01-5:1
                      1784794

                      Data Sheet

                      RoHS

                      MCLENNAN
                      1. Gearbox
                      2. Planetary
                      3. Industrial
                      4. Planetary
                      5. 5:1
                      6. 6 N-m
                      7. 5000 rpm
                      8. 92 %
                      9. 54 mm
                      Each
                      1+
                      kr 2 840,000
                      Min.: 1 / Mult: 1
                      Planetary
                      5:1
                      6N-m
                      5000rpm
                      92%
                      54mm
                      IP57
                      IP57-M01-10:1
                      MCLENNAN IP57-M01-10:1
                      1784795

                      Data Sheet

                      RoHS

                      MCLENNAN
                      1. Gearbox
                      2. Planetary
                      3. 10:1
                      4. 5.4 N-m
                      5. 5000 rpm
                      6. 92 %
                      7. 68 mm
                      Each
                      1+
                      kr 2 840,000
                      Min.: 1 / Mult: 1
                      Planetary
                      10:1
                      5.4N-m
                      5000rpm
                      92%
                      68mm
                      IP57
                      IP57-M01-50:1
                      MCLENNAN IP57-M01-50:1
                      1784796

                      Data Sheet

                      RoHS

                      MCLENNAN
                      1. Gearbox
                      2. Planetary
                      3. 50:1
                      4. 15 N-m
                      5. 5000 rpm
                      6. 84 %
                      7. 80 mm
                      Each
                      1+
                      kr 2 870,000
                      Min.: 1 / Mult: 1
                      Planetary
                      50:1
                      15N-m
                      5000rpm
                      84%
                      80mm
                      IP57
                      SammenlignPris forAntall
                      1-3 av 3 artikler