Rotary Solenoids:
21 produkter funnetFinn et stort utvalg av Rotary Solenoids hos Farnell Norge. Vi lagerfører et stort utvalg av Rotary Solenoids, inkludert nye og mest populære produkter fra verdens beste produsenter, inkludert: Ledex & Magnet Schultz.
Vis
Innkjøper
Ingeniør
Produsent
Holding Torque - Imperial
Holding Force - Imperial
Holding Torque - Metric
Holding Force - Metric
No. of Turns
Solenoid Duty Cycle
Coil Voltage VDC Nom
Maximum Stroke
Solenoid Direction
Coil Voltage
Coil Power Continuous
Coil Resistance
Coil Termination
External Diameter
Outside Diameter
External Length
Product Range
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
| Sammenlign | Pris for | Antall | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MAGNET SCHULTZ | Each | 1+ kr 5 097,000 | Min.: 1 / Mult: 1 | 0.186in-lb | - | - | - | - | Continuous | 24V | 110° | CW | 24VDC | 6.9W | 50ohm | Wire Leaded | 35mm | - | 36.5mm | - | ||||
Each | 1+ kr 726,190 | Min.: 1 / Mult: 1 | 0.4in-lb | - | 0.045N-m | - | 720Turns | Continuous | - | 45° | CW | 14.1VDC | 10W | 18.4ohm | - | 33.3mm | 33.3mm | 22.23mm | 3B Series | |||||
Each | 1+ kr 1 503,620 5+ kr 1 474,710 10+ kr 1 445,790 25+ kr 1 307,680 | Min.: 1 / Mult: 1 | - | - | - | - | 748Turns | - | - | - | - | - | - | - | - | - | 39.67mm | - | - | |||||
Each | 1+ kr 1 990,000 | Min.: 1 / Mult: 1 | - | - | - | - | 858Turns | Continuous | - | - | - | 13.9VDC | 7W | 28.15ohm | Wire Leaded | 29.36mm | - | 18.26mm | 2E Series | |||||
Each | 1+ kr 1 193,210 | Min.: 1 / Mult: 1 | - | 5in-lb | - | 0.564N-m | 1088Turns | Continuous | 24V | - | - | 24VDC | 21W | 30.48ohm | Wire Leaded | 47.6mm | - | 26.6mm | 5S Series | |||||
Each | 50+ kr 1 757,000 | Min.: 50 / Mult: 50 | 3in-lb | - | 0.33N-m | - | 1110Turns | Continuous | - | 95° | CW | 27VDC | 32W | 23.69ohm | Wire Leaded | 58.72mm | - | 36.12mm | 2E Series | |||||
Each | 50+ kr 1 636,000 | Min.: 50 / Mult: 50 | 0.5in-lb | - | 0.056N-m | - | 1312Turns | Continuous | - | 25° | CCW | 23VDC | 7W | 69.56ohm | Wire Leaded | 29.36mm | - | 18.26mm | - | |||||
Each | 50+ kr 1 606,000 | Min.: 50 / Mult: 50 | - | - | - | - | 748Turns | Continuous | - | 67.5° | CW | 13.2VDC | 12.5W | 13.8ohm | Wire Leaded | 40.87mm | - | 26.8mm | 4E Series | |||||
Each | 50+ kr 1 636,000 | Min.: 50 / Mult: 50 | 0.3in-lb | - | 0.033N-m | - | 1312Turns | Continuous | - | 45° | CW | 23VDC | 7W | 69.56ohm | Wire Leaded | 29.36mm | - | 18.26mm | 2E Series | |||||
Each | 50+ kr 1 636,000 | Min.: 50 / Mult: 50 | 0.5in-lb | - | 0.056N-m | - | 1312Turns | Continuous | - | 25° | CW | 23VDC | 7W | 69.56ohm | Wire Leaded | 29.36mm | - | 18.26mm | - | |||||
Each | 50+ kr 1 392,000 | Min.: 50 / Mult: 50 | 1in-lb | - | 0.11N-m | - | 748Turns | Continuous | - | 45° | CCW | 13.2VDC | 12.5W | 13.8ohm | Wire Leaded | 40.87mm | - | 26.8mm | - | |||||
Each | 50+ kr 3 645,000 | Min.: 50 / Mult: 50 | - | - | - | - | 404Turns | Continuous | - | - | CW | 13.4VDC | 21W | 8.5ohm | Wire Leaded | 49.2mm | - | 32.13mm | BTA Series | |||||
Each | 50+ kr 1 635,000 | Min.: 50 / Mult: 50 | 0.5in-lb | - | 0.056N-m | - | 858Turns | Continuous | - | 25° | CW | 13.9VDC | 7W | 28.15ohm | Wire Leaded | 29.36mm | - | 18.26mm | - | |||||
Each | 50+ kr 2 339,000 | Min.: 50 / Mult: 50 | - | - | - | - | 460Turns | Continuous | - | - | CW | 19.6VDC | 20W | 19.26ohm | Wire Leaded | 30.17mm | - | 18.26mm | BTA Series | |||||
Each | 50+ kr 2 157,000 | Min.: 50 / Mult: 50 | 9in-lb | - | 1.01N-m | - | 1110Turns | Continuous | - | 25° | CW | 27VDC | 32W | 23.69ohm | Wire Leaded | 58.72mm | - | 36.12mm | 4E Series | |||||
Each | 50+ kr 1 392,000 | Min.: 50 / Mult: 50 | 2in-lb | - | 0.22N-m | - | 1520Turns | Continuous | - | 25° | CW | 27VDC | 12.5W | 56.7ohm | Wire Leaded | 40.87mm | - | 26.8mm | 4E Series | |||||
Each | 50+ kr 1 642,000 | Min.: 50 / Mult: 50 | 0.5in-lb | - | 0.056N-m | - | 858Turns | Continuous | - | 25° | CW | 13.9VDC | 7W | 28.15ohm | Wire Leaded | 29.36mm | - | 18.26mm | - | |||||
Each | 50+ kr 1 637,000 | Min.: 50 / Mult: 50 | 0.3in-lb | - | 0.033N-m | - | 858Turns | Continuous | - | 45° | CCW | 13.9VDC | 7W | 28.15ohm | Wire Leaded | 29.36mm | - | 18.26mm | - | |||||
Each | 50+ kr 3 645,000 | Min.: 50 / Mult: 50 | - | - | - | - | 7.5Turns | Continuous | - | - | CW | 24.9VDC | 21W | 29.5ohm | Wire Leaded | 49.2mm | - | 32.13mm | BTA Series | |||||
Each | 50+ kr 1 637,000 | Min.: 50 / Mult: 50 | 0.5in-lb | - | 0.056N-m | - | 858Turns | Continuous | - | 25° | CCW | 13.9VDC | 7W | 28.15ohm | Wire Leaded | 29.36mm | - | 18.26mm | - | |||||
Each | 1+ kr 615,220 5+ kr 595,590 10+ kr 588,540 25+ kr 581,490 50+ kr 574,200 Flere priser .... | Min.: 1 / Mult: 1 | 0.9in-lb | - | 0.101N-m | - | 720Turns | Continuous | - | 25° | CW | 14.1VDC | 10W | 18.4ohm | - | 33.3mm | 33.3mm | 22.23mm | 3B Series | |||||