Stepper Motors:
249 produkter funnetFinn et stort utvalg av Stepper Motors hos Farnell Norge. Vi lagerfører et stort utvalg av Stepper Motors, inkludert nye og mest populære produkter fra verdens beste produsenter, inkludert: Trinamic / Analog Devices, Sanyo Denki, Omega, Nanotec & Astrosyn.
Vis
Innkjøper
Ingeniør
Produsent
Stepper Motor Type
Motor Size
Coil Type
Step Angle
No. of Phases
Resistance
Torque Max
Current Rating
Inductance
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 2 105,000 | Min.: 1 / Mult: 1 | Dual Shaft | 56.4mm | Bipolar | 1.8° | - | - | 354in-oz | 5A | - | - | 2.5V | 8 | 111mm | 6.35mm | OMHT Series | 20mm | |||||
Each | 1+ kr 321,650 5+ kr 315,210 10+ kr 308,780 20+ kr 302,340 | Min.: 1 / Mult: 1 | Single Shaft | 15mm | Bipolar, Unipolar | 18° | Four Phase | 40ohm | 0.388N-cm | 125mA | 14mH | 0.11g-cm² | 5VDC | - | 15.11mm | 1.5mm | 15M | 10mm | |||||
Each | 1+ kr 728,330 5+ kr 622,100 10+ kr 609,710 | Min.: 1 / Mult: 1 | Double Shaft, Hybrid | 28mm | Bipolar, Unipolar | 1.8° | Two Phase | 2.8ohm | 4.3N-cm | 950mA | 1mH | 9g-cm² | 2.66VDC | 6 | 31.5mm | 5mm | - | 20mm | |||||
Each | 1+ kr 584,330 5+ kr 572,610 10+ kr 560,990 20+ kr 549,270 | Min.: 1 / Mult: 1 | Single Shaft | 42mm | Unipolar | 1.8° | Two Phase | 2.4ohm | 0.2N-m | 1.2A | 2.3mH | 0.2oz-in² | 24VDC | 6 | 33mm | 5mm | 103H5 | 22.5mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ kr 864,830 5+ kr 738,720 10+ kr 723,890 | Min.: 1 / Mult: 1 | Single Shaft, Hybrid | 42mm | Bipolar | 1.8° | Two Phase | 5.3ohm | 27N-cm | 1A | 6.6mH | 35g-cm² | 24VDC | 4 | 33.5mm | 5mm | QMot QSH4218 | 24mm | ||||
Each | 1+ kr 293,880 5+ kr 250,850 10+ kr 239,230 20+ kr 214,330 | Min.: 1 / Mult: 1 | Single Shaft | - | Bipolar, Unipolar | 7.5° | Two Phase | 50ohm | 1.6N-cm | 240mA | 16mH | 1g-cm² | 12VDC | 6 | 15.5mm | 2mm | - | 10mm | |||||
LIN ENGINEERING | Each | 1+ kr 1 321,000 5+ kr 1 094,000 10+ kr 1 072,000 | Min.: 1 / Mult: 1 | Single Shaft | 42mm | Bipolar | 1.8° | Two Phase | 1.5ohm | 0.44N-m | 1.7A | 3mH | 0.28oz-in² | 24VDC | 4 | 40.1mm | 5mm | 4118 | 24mm | ||||
Each | 1+ kr 638,740 5+ kr 564,510 10+ kr 505,760 20+ kr 495,680 | Min.: 1 / Mult: 1 | Dual Shaft | 42mm | Bipolar, Unipolar | 0.9° | Two Phase | 4.2ohm | 0.15N-m | 950mA | 4mH | - | 4VDC | 8 | 33.5mm | 5mm | - | 24mm | |||||
Each | 1+ kr 473,160 5+ kr 418,120 10+ kr 374,630 20+ kr 367,160 | Min.: 1 / Mult: 1 | Single Shaft, Hybrid | 28.5mm | Unipolar | 1.8° | Two Phase | 4.6ohm | 9N-cm | 950mA | 2.3mH | 18g-cm² | - | 6 | 50.3mm | 5mm | - | 24mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ kr 915,640 5+ kr 782,060 10+ kr 766,420 | Min.: 1 / Mult: 1 | Single Shaft, Hybrid | 42mm | Bipolar | 1.8° | Two Phase | 4.5ohm | 35N-cm | 1A | 7.5mH | 54g-cm² | 24VDC | 4 | 38mm | 5mm | QMot QSH4218 | 24mm | ||||
Each | 1+ kr 820,580 5+ kr 799,480 10+ kr 779,450 | Min.: 1 / Mult: 1 | Single Shaft | 42mm | Bipolar | 1.8° | Two Phase | 7.3ohm | 0.24N-m | 1A | 5mH | 0.208oz-in² | 24VDC | 4 | 25.6mm | 5mm | SANMOTION F2 - SS24 | 7mm | |||||
Each | 1+ kr 714,000 5+ kr 699,750 10+ kr 685,490 20+ kr 671,120 | Min.: 1 / Mult: 1 | Single Shaft | 42mm | Unipolar | 1.8° | Two Phase | 3.3ohm | 0.37N-m | - | 3.4mH | 0.074g-cm² | 24VDC | 6 | 48mm | 5mm | - | 22.5mm | |||||
Each | 1+ kr 1 714,000 5+ kr 1 680,000 10+ kr 1 645,000 | Min.: 1 / Mult: 1 | Dual Shaft | 14mm | DC | 1.8° | Two Phase | 21ohm | 0.0065N-m | 300mA | 4.2mH | 0.0032oz-in² | 24VDC | 4 | 30mm | 4mm | SANMOTION F2 | 13.5mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ kr 1 088,000 5+ kr 929,670 10+ kr 911,100 | Min.: 1 / Mult: 1 | Single Shaft, Hybrid | 42mm | Bipolar | 1.8° | Two Phase | 5ohm | 49N-cm | 1A | 8mH | 68oz-in² | 24VDC | 4 | 47mm | 5mm | QMot QSH4218 | 24mm | ||||
Each | 1+ kr 1 390,000 5+ kr 1 354,000 10+ kr 1 320,000 | Min.: 1 / Mult: 1 | Single Shaft | 56mm | Unipolar | 1.8° | Two Phase | 2ohm | 1.27N-m | 2A | 4.5mH | 1.97oz-in² | 24VDC | 6 | 75.8mm | 6.35mm | - | 19.1mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ kr 1 505,000 5+ kr 1 285,000 10+ kr 1 259,000 | Min.: 1 / Mult: 1 | Single Shaft, Hybrid | 56.4mm | DC | 1.8° | Two Phase | 1.13ohm | 1.89N-m | - | 3.6mH | 480g-cm² | 3.2VDC | 4 | - | 6.35mm | Qmot QSH5718 | 20.6mm | ||||
Each | 1+ kr 568,790 5+ kr 502,520 10+ kr 450,360 20+ kr 441,350 | Min.: 1 / Mult: 1 | Single Shaft | 42mm | Bipolar | 1.8° | - | - | 0.09N-m | 1.4A | - | - | 24VDC | 4 | 26mm | 5mm | ST4118 | 7mm | |||||
Each | 1+ kr 735,540 5+ kr 628,400 10+ kr 615,850 | Min.: 1 / Mult: 1 | Single Shaft | 42mm | Bipolar | 1.8° | - | - | 0.5N-m | 1.8A | - | - | 24VDC | 4 | 48.5mm | 5mm | ST4118 | 7mm | |||||
Each | 1+ kr 875,790 5+ kr 748,080 10+ kr 733,100 | Min.: 1 / Mult: 1 | Single Shaft | 42mm | Bipolar | 1.8° | - | - | 0.8N-m | 3A | - | - | 24VDC | 4 | 60mm | 5mm | ST4118 | 7mm | |||||
Each | 1+ kr 686,760 5+ kr 606,860 10+ kr 543,640 20+ kr 532,720 | Min.: 1 / Mult: 1 | Single Shaft | 42mm | Bipolar | 1.8° | - | - | 0.28N-m | 1.8A | - | - | 24VDC | 4 | 38mm | 5mm | ST4118 | 7mm | |||||
Each | 1+ kr 1 202,000 5+ kr 1 026,000 10+ kr 1 006,000 | Min.: 1 / Mult: 1 | Single Shaft | - | Bipolar | 1.8° | - | - | 0.98N-cm | 500mA | - | - | 1.85VDC | 4 | 9.4mm | 3mm | - | 10mm | |||||
Each | 1+ kr 610,950 5+ kr 598,750 10+ kr 586,560 20+ kr 574,250 | Min.: 1 / Mult: 1 | Single Shaft | 42mm | Bipolar | - | - | - | 0.43N-m | 1A | - | - | 24VDC | 4 | 39mm | - | SF242x-10B41 Series | - | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ kr 3 303,000 | Min.: 1 / Mult: 1 | Single Shaft | 28mm | Bipolar | 1.8° | Two Phase | 9.2ohm | 12N-cm | 670mA | 7.2mH | 18g-cm² | 24VDC | 4 | 62mm | 5mm | PANdrive | 20mm | ||||
Each | 1+ kr 1 120,000 5+ kr 1 098,000 10+ kr 1 075,000 | Min.: 1 / Mult: 1 | Single Shaft | 56mm | Bipolar | 1.8° | Two Phase | 2ohm | - | 2A | 9.1mH | 1.97oz-in² | 24VDC | 4 | 75.8mm | 6.35mm | SANMOTION F2 | 19.1mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ kr 937,260 5+ kr 800,560 10+ kr 784,600 | Min.: 1 / Mult: 1 | Single Shaft, Hybrid | 28mm | Bipolar | 1.8° | Two Phase | 5.6ohm | 6N-cm | 670mA | 3.4mH | 9g-cm² | 3.8VDC | 4 | 32mm | 5mm | QMot QSH2818 | 18mm |