2. Automation & Process Control
                                                                                                3. Process Controllers, Programmers & Indicators
                                                                                                4. Input / Output Modules
                                                                                                Skriv ut side

                                                                                                6EP1961-2BA00

                                                                                                DIAGNOSIS MODULE, SITOP SELECT

                                                                                                SIEMENS
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                SIEMENS 6EP1961-2BA00
                                                                                                ProdusentSIEMENS
                                                                                                Produsentens varenummer6EP1961-2BA00
                                                                                                Varenummer1340501
                                                                                                ProduktsortimentSITOP SELECT
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                11 På Lager

                                                                                                Trenger du mer?

                                                                                                GRATIS Standard levering tilgjengelig
                                                                                                for bestillinger over kr 0,00
                                                                                                EKSPRESS-levering tilgjengelig
                                                                                                Bestill før kl. 17.00
                                                                                                nøyaktige leveringstider vil bli beregnet i kassen
                                                                                                Antall
                                                                                                1+kr 1 747,000
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 1 747,00 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                SIEMENS
                                                                                                ProdusentSIEMENS
                                                                                                Produsentens varenummer6EP1961-2BA00
                                                                                                Varenummer1340501
                                                                                                ProduktsortimentSITOP SELECT
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Current Rating10A
                                                                                                Product RangeSITOP SELECT

                                                                                                Produktoversikt

                                                                                                The 6EP1961-2BA00 is a SITOP select Electronic Diagnostic Module. It must be installed taking into account all relevant DIN/VDE specifications and other national standards. SITOP select allows the 24VDC output voltage generated by a stabilized power supply to be split between several load circuits and the current monitored separately for each load circuit. The rated current of each load circuit can be set with a potentiometer of 10A. The diagnostic module is equipped with one externally accessible FK2 blade-type fuse (2) per channel, the purpose of which is to protect the line. The module is delivered with 15 A FK2 blade-type fuses for connecting line cross-sections larger than 2.5 mm². If smaller line cross-sections need to be connected, the fuse concerned must be replaced by one with a lower rated current. The user is responsible for ensuring that the line cross-sections at the outputs of the diagnostic module are suitable for the fuses that are fitted.

                                                                                                • Built-in Electronic Diagnostic Module
                                                                                                • Equipped with One Externally Accessible FK2 Blade-type Fuse (2) Per Channel
                                                                                                • Stabilized Power Supply to be Split Between Several Load Circuits
                                                                                                • Overcurrent Disconnection can be Reset by Pressing the RESET Button

                                                                                                Applikasjoner

                                                                                                Automation & Process Control, Industrial

                                                                                                Advarsler

                                                                                                ESD sensitive device, take proper precaution while handling the device, device is only suitable for operation with 24VDC voltage.

                                                                                                Tekniske spesifikasjoner

                                                                                                Current Rating

                                                                                                10A

                                                                                                Product Range

                                                                                                SITOP SELECT

                                                                                                Teknisk dokumentasjon (2)

                                                                                                Technical Data Sheet EN

                                                                                                CAD Multiple Formats EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Austria
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85043180
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.32
                                                                                                Kundeservice
                                                                                                Salg 800 146 70
                                                                                                Teknisk +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Send inn tilbakemelding
                                                                                                Vanlige spørsmål
                                                                                                Hjelp
                                                                                                Hurtigkoblinger
                                                                                                Spor ordren min
                                                                                                Ordrehistorikk
                                                                                                Returnere et produkt
                                                                                                Leveringsinformasjon
                                                                                                Firmaet vårt
                                                                                                Om oss
                                                                                                Retningslinjer for kvalitet
                                                                                                Ledige stillinger
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Bli en Farnell-innvidd

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Personvern
                                                                                                Tilgangsvilkår
                                                                                                Juridiske og opphavsrettslige merknader
                                                                                                Salgsbetingelser
                                                                                                Vilkår for bruk av API
                                                                                                Nettstedkart
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med enerett.
                                                                                                Farnell er et handelsnavn for Farnell Norge NUF
                                                                                                Avdeling: Gåserudveien 18, Lier 3402, Norway