2. Automation & Process Control
                                                                                                3. Process Controllers, Programmers & Indicators
                                                                                                4. Trigger Modules & Controllers
                                                                                                Skriv ut side

                                                                                                FC11AL

                                                                                                Trigger Module, Phase Angle, 18 V

                                                                                                UNITED AUTOMATION
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                UNITED AUTOMATION FC11AL
                                                                                                ProdusentUNITED AUTOMATION
                                                                                                Produsentens varenummerFC11AL
                                                                                                Varenummer1213098
                                                                                                ProduktsortimentMONO-LINK Series
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Tilgjengelig for bestilling
                                                                                                Produsentens standard leveringstid: 6 uke(r)

                                                                                                Kontakt meg når varen er tilbake på lager

                                                                                                Antall
                                                                                                1+kr 1 091,000
                                                                                                5+kr 864,650
                                                                                                10+kr 847,370
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 1 091,00 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                UNITED AUTOMATION
                                                                                                ProdusentUNITED AUTOMATION
                                                                                                Produsentens varenummerFC11AL
                                                                                                Varenummer1213098
                                                                                                ProduktsortimentMONO-LINK Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Supply Voltage18VAC
                                                                                                Operating Temperature Min0°C
                                                                                                Operating Temperature Max65°C
                                                                                                Product RangeMONO-LINK Series
                                                                                                SVHCNo SVHC (23-Jan-2024)

                                                                                                Produktoversikt

                                                                                                The FC11AL is an universal phase angle Trigger Module uses variable phase-angle control with adjustable signal matching and adjustable soft-start. The power transformer is remote for increased reliability and wide operational voltage capacity. The unique MONO-LINK firing system is ideal for use with inductive loads and requires minimal wiring to the power devices. The module is fully enclosed for safety and eligibility in industrial environments. It is Applicable to most AC resistive or inductive loads via a triac or thyristor, on single phase to neutral or phase to phase supplies, within voltage limits. Also suitable for half-wave vibrator control.

                                                                                                • MONO-LINK™ - Gate to gate firing
                                                                                                • High Isolation opto-coupled output
                                                                                                • Status LED giving output level indication
                                                                                                • Adjustable soft start function

                                                                                                Applikasjoner

                                                                                                Industrial, Automation & Process Control

                                                                                                Tekniske spesifikasjoner

                                                                                                Supply Voltage

                                                                                                18VAC

                                                                                                Operating Temperature Max

                                                                                                65°C

                                                                                                SVHC

                                                                                                No SVHC (23-Jan-2024)

                                                                                                Operating Temperature Min

                                                                                                0°C

                                                                                                Product Range

                                                                                                MONO-LINK Series

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Alternativer for FC11AL

                                                                                                1 produkt funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Great Britain
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85415000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Informasjon kommer
                                                                                                SVHC:No SVHC (23-Jan-2024)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.06