0
0 artiklerkr 0,00
eks. MVA
eks. MVA

Hook Up Wire :

5 411 produkter funnet

Alle filtre

Utvid alt
Sammenlign
Produsentens varenummer
Bestillingskode
Produsent / Beskrivelse
Tilgjengelighet
Pris for
Pris (eks. MVA)
Antall
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
4539817

RoHS

1 Reel: (1000ft/304.8m)
Reel
1+kr 3 790,000
5+kr 3 714,000
10+kr 3 638,000
25+kr 3 563,000
-
PTFE
Brown
-
26AWG
7 x 0.16mm
-
1000ft
-
-
304.8m
200°C
0.142mm²
600V
Silver Plated Copper
-
1.02mm
MIL-DTL-16878/4 (Type E), UL 1213
-
4731150

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 432,600
5+kr 423,940
10+kr 415,280
25+kr 406,610
-
Polymer
Grey
-
-
-
-
328ft
-
-
100m
125°C
0.5mm²
500VAC
Tinned Copper
-
2.2mm
CE
OLFLEX HEAT 125 SC Series
4753317

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 1 843,000
5+kr 1 415,000
10+kr 1 281,000
25+kr 1 148,000
-
Polymer
White
-
20AWG
19 x 0.2mm
-
328ft
-
-
100m
120°C
0.6mm²
600V
Tinned Annealed Copper
-
1.5mm
DEF-STAN 61-12 Part 18 Type 1
NXT99 Series
4532052

RoHS

1 Reel: (1000ft/305m)
Reel
1+kr 915,860
5+kr 897,550
10+kr 879,240
25+kr 860,930
-
PVC
Blue
-
22AWG
7 x 30AWG
-
1000ft
-
-
305m
90°C
0.35mm²
1kV
Tinned Copper
-
1.63mm
MIL-W-76 Type MWP
-
4731200

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 1 772,000
5+kr 1 736,000
10+kr 1 701,000
25+kr 1 666,000
-
Polymer
Dark Blue
-
-
-
-
328ft
-
-
100m
125°C
4mm²
750VAC
Tinned Copper
-
4.3mm
CE
OLFLEX HEAT 125 SC Series
4739165

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 1 302,000
5+kr 1 175,000
-
Silicone Rubber
Yellow, Green
-
-
50 x 0.254mm
-
328ft
-
-
100m
180°C
2.5mm²
500VAC
Tinned Copper
-
3.7mm
CE
-
4843960

RoHS

1 Reel: (1000ft/305m)
Reel
1+kr 2 702,000
5+kr 2 648,000
10+kr 2 594,000
25+kr 2 540,000
Hook-Up Wire
PVC
White
-
26AWG
7 x 34AWG
-
1000ft
-
-
305m
105°C
0.142mm²
150V
Copper
-
0.991mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
4814653

RoHS

1 Reel: (100ft/30.48m)
Reel
1+kr 839,650
5+kr 822,870
10+kr 806,100
25+kr 789,320
Hook-Up Wire
ETFE
White
-
26AWG
Solid
-
100ft
-
-
30.48m
150°C
-
-
Silver Plated Copper
-
0.686mm
-
-
4814696

RoHS

1 Reel: (1000ft/304.8m)
Reel
1+kr 13 082,000
5+kr 12 819,000
10+kr 12 556,000
25+kr 12 293,000
Hook-Up Wire
PTFE
Red
-
18AWG
19 x 30AWG
-
1000ft
-
-
304.8m
200°C
-
600V
Silver Plated Copper
-
1.75mm
MIL-DTL-16878/4 (Type E), UL 1213
-
4532014

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 1 321,000
-
PTFE
White
-
26AWG
19 x 38AWG
-
100ft
-
-
30.5m
200°C
0.15mm²
600V
Silver Plated Copper
-
0.97mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
4532072

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 3 118,000
5+kr 3 056,000
10+kr 2 994,000
25+kr 2 931,000
-
Silicone Rubber
Red
-
22AWG
7 x 30AWG
-
100ft
-
-
30.5m
150°C
0.35mm²
15kV
Tinned Copper
-
3.05mm
UL AWM 3239
-
4533285

RoHS

1 Reel: (1000ft/305m)
Reel
1+kr 1 877,000
5+kr 1 840,000
10+kr 1 802,000
25+kr 1 764,000
-
PVC
Blue
-
24AWG
19 x 36AWG
-
1000ft
-
-
305m
105°C
0.242mm²
600V
Copper
-
1.092mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
4753371

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 3 432,000
5+kr 2 784,000
10+kr 2 729,000
25+kr 2 673,000
-
Polymer
Green, Yellow
-
12AWG
37 x 0.3mm
-
328ft
-
-
100m
120°C
2.5mm²
600V
Tinned Annealed Copper
-
2.7mm
DEF-STAN 61-12 Part 18 Type 1
NXT99 Series
4532063

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 7 104,000
5+kr 6 962,000
10+kr 6 820,000
25+kr 6 678,000
-
Silicone Rubber
Red
-
14AWG
41 x 30AWG
-
100ft
-
-
30.5m
150°C
2.08mm²
10kV
Tinned Copper
-
3.91mm
UL AWM 3239
-
4694621

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 842,060
5+kr 759,850
-
PTFE
Green
-
22AWG
19 x 0.15mm
-
328ft
-
-
100m
200°C
0.34mm²
300Vrms
Silver Plated Copper
-
1.1mm
-
-
4731202

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 2 443,000
5+kr 2 394,000
10+kr 2 345,000
25+kr 2 296,000
-
Polymer
Black
-
-
-
-
328ft
-
-
100m
125°C
6mm²
750VAC
Tinned Copper
-
4.8mm
CE
OLFLEX HEAT 125 SC Series
4814702

RoHS

1 Reel: (1000ft/304.8m)
Reel
1+kr 5 677,000
5+kr 5 563,000
10+kr 5 450,000
25+kr 5 336,000
Hook-Up Wire
MPPE
Green, Yellow
-
16AWG
26 x 30AWG
-
1000ft
-
-
304.8m
105°C
-
600V
Tinned Copper
-
2.06mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
-
4753295

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 1 426,000
5+kr 1 094,000
10+kr 990,940
25+kr 887,690
-
Polymer
Black
-
22AWG
19 x 0.15mm
-
328ft
-
-
100m
120°C
0.35mm²
600V
Tinned Annealed Copper
-
1.2mm
DEF-STAN 61-12 Part 18 Type 1
NXT99 Series
4532018

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 217,560
5+kr 213,180
10+kr 208,900
25+kr 204,510
-
PVC
Orange
-
24AWG
Solid
-
100ft
-
-
30.5m
105°C
0.2mm²
600V
Tinned Copper
-
2.13mm
CE, CSA AWM I A/B FT1 & TEW 105, UL 1015, 1230, VW-1
-
4785160

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 2 758,000
5+kr 2 703,000
10+kr 2 648,000
25+kr 2 593,000
-
XLPE
Blue
-
-
-
-
328ft
-
-
100m
120°C
10mm²
1.8kVDC
Tin Plated Copper
-
5.6mm
CE, TUV
OLFLEX SOLAR H1 Series
4814677

RoHS

1 Reel: (100ft/30.48m)
Reel
1+kr 13 378,000
5+kr 13 115,000
10+kr 12 841,000
25+kr 12 578,000
Hook-Up Wire
Silicone Rubber
White
-
8AWG
133 x 29AWG
-
100ft
-
-
30.48m
150°C
-
40kV
Tinned Copper
-
9.22mm
-
-
4531260

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 1 961,000
5+kr 1 921,000
10+kr 1 882,000
25+kr 1 843,000
-
PTFE
Orange
-
18AWG
19 x 30AWG
-
100ft
-
-
30.5m
200°C
0.96mm²
300Vrms
Copper
-
1.981mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
4532006

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 270,520
5+kr 265,130
10+kr 259,750
25+kr 254,260
-
PVC
Purple
-
22AWG
7 x 30AWG
-
100ft
-
-
30.5m
105°C
0.357mm²
150V
Copper
-
1.27mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
4532221

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 307,080
5+kr 300,910
10+kr 294,740
25+kr 288,690
-
PVC
Green
-
20AWG
10 x 30AWG
-
100ft
-
-
30.5m
105°C
0.51mm²
600V
Copper
-
2.54mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
4731175

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 847,000
5+kr 830,110
10+kr 813,110
25+kr 796,230
-
Polymer
Green
-
-
-
-
328ft
-
-
100m
125°C
1.5mm²
750VAC
Tinned Copper
-
3mm
CE
OLFLEX HEAT 125 SC Series
2551-2575 av 5411 artikler
av 217 side(r)

ledende produsenter

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT