0
0 artiklerkr 0,00
eks. MVA
eks. MVA

Hook Up Wire :

5 347 produkter funnet

Alle filtre

Utvid alt
Sammenlign
Produsentens varenummer
Bestillingskode
Produsent / Beskrivelse
Tilgjengelighet
Pris for
Pris (eks. MVA)
Antall
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Melting Temperature
Reel Length (Metric)
Weight - Metric
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
2291093

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 315,920
5+kr 309,630
10+kr 303,240
25+kr 296,950
-
PVC
Black
-
24AWG
7 x 32AWG
-
-
30.5m
-
100ft
80°C
0.23mm²
1kV
Tinned Copper
-
1.42mm
MIL-W-76 B Type MW
-
1184006

RoHS

1 Reel: (82ft/25m)
Reel
1+kr 634,760
5+kr 514,680
10+kr 442,820
25+kr 433,940
-
PTFE
Black
-
26AWG
7 x 0.15mm
-
-
25m
-
82ft
260°C
0.124mm²
300V
Silver Plated Copper
-
0.8mm
-
SPC PTFE Series
1764891

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 296,190
5+kr 290,230
10+kr 284,380
25+kr 278,420
-
-
-
-
-
7 x 36AWG
-
-
30.5m
-
100ft
-
0.08mm²
-
-
-
-
-
-
135392

RoHS

1 Reel: (82ft/25m)
Reel
1+kr 1 422,000
5+kr 1 091,000
10+kr 988,460
25+kr 885,490
-
TPE
Black
-
-
651 x 0.07mm
-
-
25m
-
82ft
90°C
2.5mm²
750V
Copper
-
3.6mm
-
-
2290896

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 222,600
5+kr 218,160
10+kr 213,720
25+kr 209,270
-
PVC
Red
-
26AWG
7 x 34AWG
-
-
30.5m
-
100ft
105°C
0.14mm²
300V
Tinned Copper
-
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1230982

RoHS

1 Reel: (754.6ft/230m)
Reel
1+kr 269,170
5+kr 253,360
-
-
Unjacketed
-
23AWG
Solid
-
-
230m
-
754.6ft
-
0.246mm²
-
Copper
-
0.56mm
BS 4520, BS 60317/20
-
1230985

RoHS

1 Reel: (230ft/70m)
Reel
1+kr 258,180
5+kr 242,930
-
-
Unjacketed
-
18AWG
Solid
-
-
70m
-
230ft
155°C
0.7855mm²
7kV
Tinned Copper
-
1mm
BS 4520, BS 60317/20
-
797984

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 1 444,000
5+kr 1 415,000
10+kr 1 386,000
25+kr 1 357,000
-
PVDF
Red
-
-
19 x 0.127mm
-
-
100m
-
328ft
125°C
0.25mm²
600V
Tinned Copper
-
1.22mm
-
-
135264

RoHS

1 Reel: (82ft/25m)
Reel
1+kr 565,730
5+kr 458,700
10+kr 394,660
25+kr 386,760
-
TPE
Red
-
-
129 x 0.07mm
-
-
25m
-
82ft
90°C
0.5mm²
500V
Copper
-
2.1mm
-
-
2290791

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 1 713,000
5+kr 1 678,000
10+kr 1 644,000
25+kr 1 610,000
-
PVC
Black
-
10AWG
105 x 30AWG
-
-
30.5m
-
100ft
105°C
5.32mm²
600V
Tinned Copper
-
4.67mm
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW
-
1182527

RoHS

1 Reel: (1000ft/304.8m)
Reel
1+kr 2 120,000
5+kr 2 077,000
10+kr 2 035,000
25+kr 1 992,000
-
-
-
-
-
26 x 30AWG
-
-
304.8m
-
1000ft
-
1.326mm²
-
-
-
-
-
-
1204262

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 1 574,000
5+kr 1 543,000
10+kr 1 511,000
25+kr 1 480,000
-
PVC
Green, Yellow
-
16AWG
-
-
-
100m
-
328ft
70°C
1.5mm²
600V
Tinned Copper
-
3.1mm
-
OLFLEX Series
1617595

RoHS

1 Reel: (164ft/50m)
Reel
1+kr 5 586,000
5+kr 5 474,000
10+kr 5 362,000
25+kr 5 251,000
-
Polychloroprene
Black
-
6AWG
510 x 0.21mm
-
-
50m
-
164ft
85°C
16mm²
100V
Copper
-
11mm
-
H01N2-D Series
2290845

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 203,100
5+kr 199,090
10+kr 194,970
25+kr 190,960
Hook-Up Wire
PVC
Black
-
20AWG
10 x 30AWG
-
-
30.5m
-
100ft
105°C
0.51mm²
300V
Tinned Copper
-
1.753mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1204249

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 747,070
5+kr 732,150
10+kr 717,230
25+kr 702,200
-
PVC
Black
-
22AWG
-
-
-
100m
-
328ft
70°C
0.5mm²
600V
Tinned Copper
-
2.5mm
-
OLFLEX WIRE MS 2.1 Series
1183982

RoHS

1 Reel: (82ft/25m)
Reel
1+kr 502,340
5+kr 407,240
10+kr 350,480
25+kr 343,530
-
PTFE
Red
-
28AWG
7 x 0.12mm
-
-
25m
-
82ft
260°C
0.086mm²
300V
Silver Plated Copper
-
0.71mm
-
SPC PTFE Series
1770304

RoHS

1 Reel: (1000ft/304.8m)
Reel
1+kr 2 077,000
5+kr 2 035,000
10+kr 1 994,000
25+kr 1 952,000
-
-
-
-
-
7 x 30AWG
-
-
304.8m
-
1000ft
-
0.32mm²
-
-
-
-
-
-
2291086

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 344,330
5+kr 337,420
10+kr 330,510
25+kr 323,710
-
PVC
Black
-
22AWG
7 x 30AWG
-
-
30.5m
-
100ft
80°C
0.35mm²
1kV
Tinned Copper
-
1.57mm
MIL-W-76 B Type MW
-
297768

RoHS

1 Reel: (16.4ft/5m)
Reel
1+kr 357,380
5+kr 281,600
10+kr 251,230
25+kr 216,140
-
PVC
Black
-
14AWG
651 x 0.07mm
-
-
5m
-
16.4ft
70°C
2.5mm²
1.5kV
Copper
-
3.9mm
-
-
135331

RoHS

1 Reel: (82ft/25m)
Reel
1+kr 841,520
5+kr 645,890
10+kr 584,920
25+kr 523,950
-
TPE
Black
-
17AWG
258 x 0.07mm
-
-
25m
-
82ft
105°C
1mm²
750V
Copper
-
2.7mm
-
-
1204074

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 657,900
5+kr 644,780
10+kr 631,550
25+kr 618,420
-
PVC
Green, Yellow
-
-
24 x 0.2mm
-
-
100m
-
328ft
80°C
0.75mm²
300V
Copper
-
2.4mm
CE, HAR
-
1184089

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 3 307,000
5+kr 2 846,000
10+kr 2 309,000
25+kr 2 263,000
-
-
-
-
22AWG
19 x 0.15mm
-
-
100m
-
328ft
190°C
0.338mm²
600V
Silver Plated Copper
-
1.35mm
-
-
2290982

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 870,830
5+kr 853,450
10+kr 835,960
25+kr 818,580
-
PTFE
Black
-
28AWG
19 x 0.079mm
-
-
30.5m
-
100ft
200°C
0.09mm²
250V
Silver Plated Copper
-
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
1182486

RoHS

1 Reel: (1000ft/304.8m)
Reel
1+kr 750,180
5+kr 735,220
10+kr 720,160
25+kr 705,200
-
PVC
Yellow
-
24AWG
7 x 0.2mm
-
-
304.8m
-
1000ft
105°C
0.229mm²
300V
Tinned Copper
-
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2290980

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 854,980
5+kr 837,860
10+kr 820,730
25+kr 803,720
-
PTFE
Red
-
28AWG
19 x 0.079mm
-
-
30.5m
-
100ft
200°C
0.09mm²
250V
Silver Plated Copper
-
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
276-300 av 5347 artikler
av 214 side(r)

ledende produsenter

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT