Hook Up Wire :
5 345 produkter funnetAlle filtre
Utvid alt
Produsent
(2160)
(113)
(212)
(213)
(125)
(8)
(425)
(25)
(36)
Jacket Material
(5)
(1)
(8)
(148)
(1)
(1)
(7)
(6)
Jacket Colour
(774)
(2)
(2)
(2)
(2)
(2)
(2)
(464)
Wire Gauge
(1)
(3)
(5)
(5)
(2)
(2)
(3)
(2)
No. of Max Strands x Strand Size
(1)
(11)
(12)
(17)
(126)
(6)
(5)
(48)
Reel Length (Metric)
(2)
(1)
(110)
(8)
(2)
(4)
(12)
(40)
Reel Length (Imperial)
(3)
(6)
(104)
(8)
(18)
(20)
(18)
(125)
Operating Temperature Max
(216)
(370)
(200)
(161)
(1522)
(19)
(83)
(195)
Conductor Area CSA
(1)
(1)
(1)
(1)
(28)
(5)
(6)
(1)
Voltage Rating
(2)
(1)
(22)
(1)
(1)
(10)
(21)
(80)
Conductor Material
(3)
(1335)
(5)
(290)
(104)
(1)
(809)
(9)
Emballasje
(245)
(277)
(4)
(258)
(36)
(4525)
| Sammenlign | Produsentens varenummer | Bestillingskode | Produsent / Beskrivelse | Tilgjengelighet | Pris for | Pris (eks. MVA) | Antall | Cable & Wire Type | Jacket Material | Jacket Colour | External Diameter - Metric | Wire Gauge | No. of Max Strands x Strand Size | External Diameter - Imperial | Melting Temperature | Reel Length (Metric) | Weight - Metric | Reel Length (Imperial) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | Outside Diameter | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Reel: (1000ft/305m) Reel | 1+kr 6 531,000 5+kr 6 400,000 10+kr 6 270,000 25+kr 6 139,000 | - | - | - | - | - | 41 x 30AWG | - | - | 305m | - | 1000ft | - | 2.08mm² | - | - | - | - | - | - | ||||||
1 Reel: (100ft/30.5m) Reel | 1+kr 333,690 5+kr 326,970 10+kr 320,360 25+kr 313,640 | - | PVC | Green | - | 28AWG | 7 x 36AWG | - | - | 30.5m | - | 100ft | 105°C | 0.09mm² | 600V | Tinned Copper | - | 0.89mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
1 Reel: (1640ft/500m) Reel | 1+kr 1 668,000 5+kr 1 506,000 | - | PVC | Black | - | 21AWG | 16 x 0.2mm | - | - | 500m | - | 1640ft | 105°C | 0.5mm² | 600V | Copper | - | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Reel: (100ft/30.5m) Reel | 1+kr 478,480 5+kr 468,940 10+kr 459,300 25+kr 449,760 | - | PVC | White | - | 26AWG | 7 x 34AWG | - | - | 30.5m | - | 100ft | 105°C | 0.142mm² | 150V | Copper | - | 1.02mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
1 Reel: (164ft/50m) Reel | 1+kr 3 969,000 5+kr 3 675,000 | - | Rubber | Black | - | - | - | - | - | 50m | - | 164ft | 85°C | 16mm² | 100V | Copper | - | 10mm | - | Pro Power H01N2-D Welding Cable | ||||||
1 Reel: (328ft/100m) Reel | 1+kr 724,410 5+kr 650,050 | - | PVC | Pink | - | 16AWG | 30 x 0.25mm | - | - | 100m | - | 328ft | 105°C | 1.5mm² | 600V | Copper | - | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+kr 48,680 10+kr 47,110 25+kr 45,420 50+kr 42,170 | - | PVC | White | - | 8AWG | 136 x 0.3mm | - | - | - | - | - | 105°C | 10mm² | 600V | Copper | - | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Metre | 1+kr 6,290 10+kr 6,080 25+kr 5,880 50+kr 5,450 | - | PVC | Dark Blue | - | 19AWG | 24 x 0.2mm | - | - | - | - | - | 105°C | 0.75mm² | 600V | Copper | - | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
MULTICOMP PRO | 1 Reel: (328ft/100m) Reel | 1+kr 420,020 5+kr 376,950 | - | PVC | Light Blue | - | 19AWG | 24 x 0.2mm | - | - | 100m | - | 328ft | 105°C | 0.75mm² | 600V | Copper | - | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
1 Reel: (1640ft/500m) Reel | 1+kr 1 668,000 5+kr 1 506,000 | - | PVC | Red | - | 21AWG | 16 x 0.2mm | - | - | 500m | - | 1640ft | 105°C | 0.5mm² | 600V | Copper | - | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+kr 32,300 10+kr 31,290 25+kr 30,170 50+kr 28,040 | - | PVC | Orange | - | 10AWG | 84 x 0.3mm | - | - | 1m | - | 3.3ft | 105°C | 6mm² | 600V | Copper | - | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Reel: (328ft/100m) Reel | 1+kr 1 404,000 5+kr 1 267,000 | - | PVC | Blue | - | - | 45 x 0.25mm | - | - | 100m | - | 328ft | 70°C | 2.5mm² | 750V | Copper | - | 3.6mm | - | - | ||||||
1 Reel: (328ft/100m) Reel | 1+kr 952,200 5+kr 859,330 | - | LSZH | Blue | - | - | 30 x 0.24mm | - | - | 100m | - | 328ft | 90°C | 1.5mm² | 750V | Copper | - | 3.5mm | - | - | ||||||
1 Reel: (100ft/30.5m) Reel | 1+kr 608,210 5+kr 596,070 10+kr 583,930 25+kr 571,680 | - | PVC | White | - | 14AWG | 41 x 30AWG | - | - | 30.5m | - | 100ft | 105°C | 2.08mm² | 600V | Tinned Copper | - | 3.51mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
1 Reel: (1000ft/305m) Reel | 1+kr 6 543,000 5+kr 6 412,000 10+kr 6 281,000 25+kr 6 150,000 | - | - | - | - | - | 41 x 30AWG | - | - | 305m | - | 1000ft | - | 2.08mm² | - | - | - | - | - | - | ||||||
1 Reel: (1000ft/305m) Reel | 1+kr 4 006,000 5+kr 3 926,000 10+kr 3 846,000 25+kr 3 766,000 | - | MPPE | Black | - | 16AWG | 26 x 30AWG | - | - | 305m | - | 1000ft | 105°C | 1.3mm² | 600V | Tinned Copper | - | 2.06mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
1 Reel: (100ft/30.5m) Reel | 1+kr 880,340 5+kr 862,780 10+kr 845,120 25+kr 827,560 | - | PTFE | Yellow | - | 28AWG | 19 x 0.079mm | - | - | 30.5m | - | 100ft | 200°C | 0.09mm² | 250V | Silver Plated Copper | - | 0.686mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
1 Reel: (1000ft/304.8m) Reel | 1+kr 3 423,000 5+kr 3 355,000 10+kr 3 286,000 25+kr 3 218,000 | - | - | - | - | - | 16 x 30AWG | - | - | 304.8m | - | 1000ft | - | 0.82mm² | - | - | - | - | - | - | ||||||
1 Reel: (1000ft/304.8m) Reel | 1+kr 1 430,000 | - | PVC | Red | - | 26AWG | 7 x 0.16mm | - | - | 304.8m | - | 1000ft | 105°C | 0.142mm² | 150V | Copper | - | 1.02mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
1 Reel: (1000ft/304.8m) Reel | 1+kr 2 735,000 | - | PVC | Blue | - | 26AWG | 7 x 0.16mm | - | - | 304.8m | - | 1000ft | 105°C | 0.142mm² | 150V | Tinned Copper | - | 1.02mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
1 Reel: (100ft/30.5m) Reel | 1+kr 3 303,000 5+kr 3 237,000 10+kr 3 171,000 25+kr 3 105,000 | - | PTFE | Blue | - | 14AWG | 19 x 0.36mm | - | - | 30.5m | - | 100ft | 200°C | 1.94mm² | 600V | Silver Plated Copper | - | 2.41mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
1 Reel: (328ft/100m) Reel | 1+kr 4 044,000 5+kr 3 281,000 10+kr 3 215,000 25+kr 3 150,000 | - | PTFE | Green, Yellow | - | 20AWG | 19 x 0.2mm | - | - | 100m | - | 328ft | 260°C | 0.597mm² | 300V | Silver Plated Copper | - | 1.35mm | - | - | ||||||
1 Reel: (100ft/30.5m) Reel | 1+kr 621,540 5+kr 609,150 10+kr 596,650 25+kr 584,260 | - | PTFE | Purple | - | 32AWG | 7 x 40AWG | - | - | 30.5m | - | 100ft | 200°C | 0.03mm² | 250V | Silver Plated Copper | - | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
1 Reel: (1000ft/304.8m) Reel | 1+kr 5 677,000 5+kr 5 563,000 10+kr 5 450,000 25+kr 5 336,000 | - | PTFE | Blue | - | 24AWG | 7 x 32AWG | - | - | 304.8m | - | 1000ft | 200°C | 0.229mm² | 600V | Copper | - | 1.14mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
1 Reel: (100ft/30.5m) Reel | 1+kr 316,470 5+kr 310,110 10+kr 303,860 25+kr 297,500 | - | PVC | White | - | 24AWG | 7 x 32AWG | - | - | 30.5m | - | 100ft | 80°C | 0.229mm² | 1kV | Tinned Copper | - | 1.422mm | MIL-W-76 B Type MW | - | ||||||