0
0 artiklerkr 0,00
eks. MVA
eks. MVA

Hook Up Wire :

5 346 produkter funnet

Alle filtre

Utvid alt
Sammenlign
Produsentens varenummer
Bestillingskode
Produsent / Beskrivelse
Tilgjengelighet
Pris for
Pris (eks. MVA)
Antall
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Melting Temperature
Reel Length (Metric)
Weight - Metric
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
1743203

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 1 832,000
5+kr 1 795,000
10+kr 1 759,000
25+kr 1 722,000
-
PTFE
Green
-
16AWG
19 x 29AWG
-
-
30.5m
-
100ft
200°C
1.327mm²
600V
Silver Plated Copper
-
1.956mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2291088

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 316,470
5+kr 310,110
10+kr 303,860
25+kr 297,500
-
PVC
White
-
24AWG
7 x 32AWG
-
-
30.5m
-
100ft
80°C
0.229mm²
1kV
Tinned Copper
-
1.422mm
MIL-W-76 B Type MW
-
9251340

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 1 496,000
5+kr 1 466,000
10+kr 1 436,000
25+kr 1 406,000
-
PVC
Black
-
19AWG
-
-
-
100m
-
328ft
80°C
0.75mm²
500V
Copper
-
2.5mm
-
LiFY Series
1742121

RoHS

1 Reel: (1000ft/304.8m)
Reel
1+kr 3 074,000
-
PVC
White
-
16AWG
19 x 29AWG
-
-
304.8m
-
1000ft
105°C
1.327mm²
600V
Copper
-
1.96mm
MIL-DTL-16878/1 (Type B)
-
1182551

RoHS

1 Reel: (1000ft/304.8m)
Reel
1+kr 2 881,000
5+kr 2 824,000
10+kr 2 766,000
25+kr 2 708,000
-
-
-
-
-
26 x 30AWG
-
-
304.8m
-
1000ft
-
1.326mm²
-
-
-
-
-
-
1199046

RoHS

1 Reel: (1000ft/304.8m)
Reel
1+kr 1 026,000
5+kr 1 006,000
10+kr 985,060
25+kr 964,550
-
-
-
-
-
7 x 0.2mm
-
-
304.8m
-
1000ft
-
0.23mm²
-
-
-
-
-
-
1770276

RoHS

1 Reel: (1000ft/305m)
Reel
1+kr 1 636,000
5+kr 1 603,000
10+kr 1 570,000
25+kr 1 538,000
-
-
-
-
-
7 x 34AWG
-
-
305m
-
1000ft
-
0.13mm²
-
-
-
-
-
-
1764985

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 750,170
5+kr 735,150
10+kr 720,120
25+kr 705,210
-
-
-
-
-
41 x 30AWG
-
-
30.5m
-
100ft
-
2.08mm²
-
-
-
-
-
-
2367726

RoHS

1 Reel: (328.084ft/100m)
Reel
1+kr 1 327,000
5+kr 1 319,000
10+kr 1 293,000
25+kr 1 266,000
-
ETFE
White
-
20AWG
19 x 32AWG
-
-
100m
-
328.084ft
150°C
0.62mm²
600V
Tinned Copper
-
1.27mm
-
-
1764972

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 469,990
5+kr 460,560
10+kr 451,240
25+kr 441,810
-
MPPE
Slate
-
16AWG
26 x 30AWG
-
-
30.5m
-
100ft
105°C
1.3mm²
600V
Tinned Copper
-
2.057mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire
1619477

RoHS

1 Reel: (1000ft/304.8m)
Reel
1+kr 2 735,000
-
PVC
Blue
-
26AWG
7 x 0.16mm
-
-
304.8m
-
1000ft
105°C
0.142mm²
150V
Tinned Copper
-
1.02mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
2290735

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 3 303,000
5+kr 3 237,000
10+kr 3 171,000
25+kr 3 105,000
-
PTFE
Blue
-
14AWG
19 x 0.36mm
-
-
30.5m
-
100ft
200°C
1.94mm²
600V
Silver Plated Copper
-
2.41mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2291079

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 406,830
5+kr 398,720
10+kr 390,600
25+kr 382,380
-
PVC
Blue
-
20AWG
10 x 30AWG
-
-
30.5m
-
100ft
80°C
0.51mm²
1kV
Tinned Copper
-
1.75mm
MIL-W-76 B Type MW
-
2290977

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 880,340
5+kr 862,780
10+kr 845,120
25+kr 827,560
-
PTFE
Yellow
-
28AWG
19 x 0.079mm
-
-
30.5m
-
100ft
200°C
0.09mm²
250V
Silver Plated Copper
-
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
1199090

RoHS

1 Reel: (1000ft/304.8m)
Reel
1+kr 2 137,000
5+kr 2 095,000
10+kr 2 052,000
25+kr 2 009,000
-
-
-
-
-
16 x 0.255mm
-
-
304.8m
-
1000ft
-
0.816mm²
-
-
-
-
-
-
1972279

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 3 612,000
5+kr 3 539,000
10+kr 3 467,000
25+kr 3 395,000
-
PVF2
Black
-
12AWG
37 x 28AWG
-
-
100m
-
328ft
150°C
2.98mm²
600V
Tinned Copper
-
2.74mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
134892

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 1 481,000
5+kr 1 451,000
10+kr 1 422,000
25+kr 1 392,000
-
PVDF
White
-
18AWG
19 x 0.254mm
-
-
100m
-
328ft
150°C
0.96mm²
600V
Copper
-
1.65mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
2290806

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 479,020
5+kr 469,490
10+kr 459,840
25+kr 450,300
-
PVC
Blue
-
16AWG
26 x 30AWG
-
-
30.5m
-
100ft
105°C
1.326mm²
600V
Tinned Copper
-
3.15mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
2501546

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 419,570
5+kr 376,500
-
PVC
Yellow
-
19AWG
24 x 0.2mm
-
-
100m
-
328ft
105°C
0.75mm²
600V
Copper
-
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501532

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 1 079,000
5+kr 974,070
-
PVC
Violet
-
14AWG
50 x 0.25mm
-
-
100m
-
328ft
105°C
2.5mm²
600V
Copper
-
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2476774

RoHS

1 Reel: (164ft/50m)
Reel
1+kr 10 331,000
5+kr 9 566,000
-
HOFR
Orange
-
-
-
-
-
50m
-
164ft
85°C
35mm²
100V
Tinned Copper
-
12.4mm
-
Pro Power 0361TQ HOFR Welding Cable
2501453

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 4 966,000
5+kr 4 599,000
-
PVC
Brown
-
6AWG
126 x 0.4mm
-
-
100m
-
328ft
105°C
16mm²
600V
Copper
-
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2543504

RoHS

1 Reel: (1640ft/500m)
Reel
1+kr 3 994,000
5+kr 3 698,000
-
PVC
Red
-
14AWG
50 x 0.25mm
-
-
500m
-
1640ft
105°C
2.5mm²
600V
Copper
-
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2543483

RoHS

1 Reel: (1640ft/500m)
Reel
1+kr 1 668,000
5+kr 1 506,000
-
PVC
Brown
-
21AWG
16 x 0.2mm
-
-
500m
-
1640ft
105°C
0.5mm²
600V
Copper
-
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2473881

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 506,180
5+kr 496,090
10+kr 485,900
25+kr 475,810
-
ETFE
Black
-
30AWG
Solid
-
-
30.5m
-
100ft
150°C
0.049mm²
-
Copper
-
0.508mm
UL 1422, UL 1423, UL 1516, UL 1523
-
3126-3150 av 5346 artikler
av 214 side(r)

ledende produsenter

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT