0
0 artiklerkr 0,00
eks. MVA
eks. MVA

Hook Up Wire :

5 346 produkter funnet

Alle filtre

Utvid alt
Sammenlign
Produsentens varenummer
Bestillingskode
Produsent / Beskrivelse
Tilgjengelighet
Pris for
Pris (eks. MVA)
Antall
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Melting Temperature
Reel Length (Metric)
Weight - Metric
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
135446

RoHS

1 Reel: (32ft/10m)
Reel
1+kr 2 821,000
5+kr 2 428,000
10+kr 1 970,000
25+kr 1 930,000
-
Silicone Rubber
Transparent
-
8AWG
2556 x 0.07mm
-
-
10m
-
32ft
90°C
10mm²
1.5kV
Copper
-
9mm
-
SiliStrom Series
2291015

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 594,400
5+kr 582,480
10+kr 570,570
25+kr 558,760
-
PTFE
Black
-
32AWG
7 x 40AWG
-
-
30.5m
-
100ft
200°C
0.03mm²
250V
Silver Plated Copper
-
0.559mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
1770311

RoHS

1 Reel: (1000ft/304.8m)
Reel
1+kr 2 575,000
5+kr 2 523,000
10+kr 2 472,000
25+kr 2 420,000
-
-
-
-
-
10 x 30AWG
-
-
304.8m
-
1000ft
-
0.52mm²
-
-
-
-
-
-
2360114

RoHS

1 Reel: (328.08ft/100m)
Reel
1+kr 7 248,000
5+kr 5 881,000
10+kr 5 763,000
25+kr 5 645,000
-
PTFE
White
-
16AWG
19 x 0.3mm
-
-
100m
-
328.08ft
260°C
1.34mm²
1kV
Silver Plated Copper
-
2.46mm
BS 3G 210 Type C
-
2290879

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 254,130
5+kr 249,100
10+kr 243,970
25+kr 238,940
-
PVC
Black
-
24AWG
Solid
-
-
30.5m
-
100ft
105°C
0.205mm²
300V
Tinned Copper
-
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1764966

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 458,540
5+kr 449,330
10+kr 440,220
25+kr 431,010
-
MPPE
Blue
-
16AWG
26 x 30AWG
-
-
30.5m
-
100ft
105°C
1.3mm²
600V
Tinned Copper
-
2.057mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire
2501501

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 343,530
5+kr 323,230
-
PVC
Orange
-
21AWG
16 x 0.2mm
-
-
100m
-
328ft
105°C
0.5mm²
600V
Copper
-
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501472

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 419,570
5+kr 376,500
-
PVC
Grey
-
19AWG
24 x 0.2mm
-
-
100m
-
328ft
105°C
0.75mm²
600V
Copper
-
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2401871

RoHS

1 Reel: (328.084ft/100m)
Reel
1+kr 765,410
5+kr 750,060
10+kr 734,820
25+kr 719,470
-
PVF2
Red
-
-
19 x 0.19mm
-
-
100m
-
328.084ft
150°C
0.5mm²
50V
Copper
-
1.6mm
-
ACW0219 Series
2528145

RoHS

1 Metre
1+kr 21,870
10+kr 21,090
25+kr 20,410
50+kr 18,950
-
PVC
Green, Yellow
-
12AWG
56 x 0.3mm
-
-
1m
-
3.3ft
105°C
4mm²
600V
Copper
-
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2464997

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 1 404,000
5+kr 1 267,000
-
PVC
Black
-
-
45 x 0.25mm
-
-
100m
-
328ft
70°C
2.5mm²
750V
Copper
-
3.6mm
-
-
2473888

RoHS

1 Reel: (1000ft/304.8m)
Reel
1+kr 1 388,000
5+kr 1 360,000
10+kr 1 332,000
25+kr 1 304,000
-
PVC
Black
-
28AWG
7 x 36AWG
-
-
304.8m
-
1000ft
105°C
0.072mm²
600V
Tinned Copper
-
0.86mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
2528139

RoHS

1 Metre
1+kr 5,150
10+kr 4,980
25+kr 4,810
50+kr 4,460
-
PVC
Green, Yellow
-
21AWG
16 x 0.2mm
-
-
1m
-
3.3ft
105°C
0.5mm²
600V
Copper
-
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2464995

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 674,730
5+kr 605,530
-
PVC
Black
-
-
32 x 0.19mm
-
-
100m
-
328ft
70°C
1mm²
500V
Copper
-
2.5mm
-
-
2528165

RoHS

1 Metre
1+kr 5,150
10+kr 4,980
25+kr 4,810
50+kr 4,460
-
PVC
Pink
-
21AWG
16 x 0.2mm
-
-
1m
-
3.3ft
105°C
0.5mm²
600V
Copper
-
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501471

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 341,510
5+kr 321,440
-
PVC
Grey
-
21AWG
16 x 0.2mm
-
-
100m
-
328ft
105°C
0.5mm²
600V
Copper
-
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528153

RoHS

1 Metre
1+kr 10,870
10+kr 10,510
25+kr 10,140
50+kr 9,420
-
PVC
Light Blue
-
16AWG
30 x 0.25mm
-
-
-
-
-
105°C
1.5mm²
600V
Copper
-
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528206

RoHS

1 Metre
1+kr 10,870
10+kr 10,510
25+kr 10,140
50+kr 9,420
-
PVC
Yellow
-
16AWG
30 x 0.25mm
-
-
1m
-
3.3ft
105°C
1.5mm²
600V
Copper
-
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528124

RoHS

1 Metre
1+kr 16,150
10+kr 15,700
25+kr 15,140
50+kr 14,020
-
PVC
Green
-
14AWG
50 x 0.25mm
-
-
1m
-
3.3ft
105°C
2.5mm²
600V
Copper
-
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501547

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 534,980
5+kr 480,020
-
PVC
Yellow
-
18AWG
30 x 0.2mm
-
-
100m
-
328ft
105°C
1mm²
600V
Copper
-
3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2473911

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 320,200
5+kr 313,840
10+kr 307,370
25+kr 301,010
-
PVC
Brown
-
18AWG
16 x 30AWG
-
-
30.5m
-
100ft
105°C
0.816mm²
600V
Tinned Copper
-
2.85mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
2501503

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 534,980
5+kr 480,020
-
PVC
Orange
-
18AWG
30 x 0.2mm
-
-
100m
-
328ft
105°C
1mm²
600V
Copper
-
3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528099

RoHS

1 Metre
1+kr 48,680
10+kr 47,110
25+kr 45,420
50+kr 42,170
-
PVC
Blue
-
8AWG
136 x 0.3mm
-
-
1m
-
3.3ft
105°C
10mm²
600V
Copper
-
6.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2465004

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 503,580
5+kr 451,870
-
PVC
Brown
-
-
24 x 0.19mm
-
-
100m
-
328ft
70°C
0.75mm²
500V
Copper
-
2.4mm
-
-
2473914

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 544,760
5+kr 533,840
10+kr 522,930
25+kr 512,120
-
PTFE
Green
-
26AWG
7 x 34AWG
-
-
30.5m
-
100ft
200°C
0.142mm²
600V
Copper
-
1.016mm
MIL-DTL-16878/4 (Type E), UL 1213
-
851-875 av 5346 artikler
av 214 side(r)

ledende produsenter

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT