Hook Up Wire :
5 384 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
| Sammenlign | Pris for | Antall | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ kr 356,550 5+ kr 349,450 10+ kr 342,340 25+ kr 335,130 | - | - | - | - | - | 10 x 30AWG | - | - | - | - | - | - | 0.52mm² | - | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+ kr 253,260 5+ kr 248,230 10+ kr 243,090 25+ kr 238,060 | - | PVC | Orange | - | 22AWG | Solid | - | 100ft | - | - | 30.5m | 105°C | 0.324mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ kr 1 877,000 5+ kr 1 840,000 10+ kr 1 802,000 25+ kr 1 764,000 | - | PVC | Black | - | 24AWG | 19 x 36AWG | - | 1000ft | - | - | 305m | 105°C | 0.242mm² | 600V | Tinned Copper | - | 1.14mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
Reel of 1 Reel | 1+ kr 718,680 5+ kr 704,360 10+ kr 689,930 25+ kr 675,610 | - | PTFE | Purple | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 200°C | 0.35mm² | 600V | Tinned Copper | - | 1.27mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ kr 437,830 5+ kr 429,030 10+ kr 420,350 25+ kr 411,550 | - | - | - | - | - | 7 x 38AWG | - | - | - | - | - | - | 0.057mm² | - | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+ kr 249,100 5+ kr 244,080 10+ kr 239,160 25+ kr 234,130 | - | PVC | Blue | - | 24AWG | Solid | - | 100ft | - | - | 30.5m | 105°C | 0.205mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ kr 240,930 5+ kr 236,110 10+ kr 231,300 25+ kr 226,480 | - | PVC | White | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 105°C | 0.229mm² | 150V | Copper | - | 1.14mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
Reel of 1 Reel | 1+ kr 2 703,000 | - | PVC | - | - | - | 7 x 0.2mm | - | 1000ft | - | - | 304.8m | 105°C | 0.229mm² | 300V | Copper | - | 1.42mm | MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430 | - | ||||||
Reel of 1 Reel | 1+ kr 1 417,000 5+ kr 1 278,000 | - | LSZH | Black | - | - | 45 x 0.25mm | - | 328ft | - | - | 100m | 90°C | 2.5mm² | 750V | Copper | - | 4.3mm | - | - | ||||||
Reel of 1 Reel | 1+ kr 1 417,000 5+ kr 1 278,000 | - | LSZH | Blue | - | - | 45 x 0.25mm | - | 328ft | - | - | 100m | 90°C | 2.5mm² | 750V | Copper | - | 4.3mm | - | - | ||||||
Reel of 1 Reel | 1+ kr 1 023,000 5+ kr 1 002,000 10+ kr 981,990 25+ kr 961,450 | - | PTFE | Black | - | 22AWG | 19 x 34AWG | - | 100ft | - | - | 30.5m | 200°C | 0.385mm² | 1kV | Copper | - | 1.499mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | - | ||||||
Reel of 1 Reel | 1+ kr 1 030,000 5+ kr 929,150 | - | PVC | Green | - | 14AWG | 50 x 0.25mm | - | 328ft | - | - | 100m | 105°C | 2.5mm² | 600V | Copper | - | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Reel | 1+ kr 1 615,000 5+ kr 1 457,000 | - | PVC | Dark Blue | - | 12AWG | 56 x 0.3mm | - | 328ft | - | - | 100m | 105°C | 4mm² | 600V | Copper | - | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Reel | 1+ kr 510,310 5+ kr 457,890 | - | PVC | Violet | - | 18AWG | 30 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Metre | 1+ kr 15,410 10+ kr 14,980 25+ kr 14,440 50+ kr 13,370 | - | PVC | Pink | - | 14AWG | 50 x 0.25mm | - | 3.3ft | - | - | 1m | 105°C | 2.5mm² | 600V | Copper | - | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+ kr 6,000 10+ kr 5,800 25+ kr 5,610 50+ kr 5,200 | - | PVC | Pink | - | 19AWG | 24 x 0.2mm | - | 3.3ft | - | - | 1m | 105°C | 0.75mm² | 600V | Copper | - | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+ kr 15,410 10+ kr 14,980 25+ kr 14,440 50+ kr 13,370 | - | PVC | Violet | - | 14AWG | 50 x 0.25mm | - | - | - | - | - | 105°C | 2.5mm² | 600V | Copper | - | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Reel | 1+ kr 4 737,000 5+ kr 4 387,000 | - | PVC | Brown | - | 6AWG | 126 x 0.4mm | - | 328ft | - | - | 100m | 105°C | 16mm² | 600V | Copper | - | 8.1mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+ kr 20,860 10+ kr 20,110 25+ kr 19,470 50+ kr 18,080 | - | PVC | White | - | 12AWG | 56 x 0.3mm | - | - | - | - | - | 105°C | 4mm² | 600V | Copper | - | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Metre | 1+ kr 10,370 10+ kr 10,020 25+ kr 9,670 50+ kr 8,990 | - | PVC | Pink | - | 18AWG | 30 x 0.2mm | - | 3.3ft | - | - | 1m | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Reel | 1+ kr 400,220 5+ kr 359,140 | - | PVC | Pink | - | 19AWG | 24 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 0.75mm² | 600V | Copper | - | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+ kr 7,660 10+ kr 7,400 25+ kr 7,150 50+ kr 6,630 | - | PVC | Violet | - | 18AWG | 30 x 0.2mm | - | - | - | - | - | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Reel | 1+ kr 4 051,000 5+ kr 3 751,000 | - | PVC | Green, Yellow | - | 4AWG | 196 x 0.4mm | - | 164ft | - | - | 50m | 105°C | 25mm² | 600V | Copper | - | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Reel | 1+ kr 5 623,000 5+ kr 5 207,000 | - | Rubber | Black | - | - | - | - | 164ft | - | - | 50m | 85°C | 25mm² | 100V | Copper | - | 11.5mm | - | Pro Power H01N2-D Welding Cable | ||||||
Reel of 1 Reel | 1+ kr 400,220 5+ kr 359,140 | - | PVC | Green | - | 19AWG | 24 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 0.75mm² | 600V | Copper | - | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||