0
0 artiklerkr 0,00
eks. MVA
eks. MVA

Hook Up Wire :

5 375 produkter funnet
Vis
Innkjøper
Ingeniør
Produsent
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
SammenlignPris forAntall
3247138

RoHS

Reel of 1
Reel
1+kr 423,270
3+kr 414,860
-
PVC
Slate
-
16AWG
26 x 30AWG
-
100ft
-
-
30m
-
1.32mm²
600V
Copper
-
3.15mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
3244562

RoHS

Reel of 1
Reel
1+kr 492,700
3+kr 482,830
-
PVC
Brown
-
18AWG
19 x 30AWG
-
100ft
-
-
30m
-
0.96mm²
300V
Tinned Copper
-
2.08mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2886492

RoHS

5 Metre
1+kr 327,940
5+kr 258,410
10+kr 230,370
25+kr 198,400
-
Silicone
Blue
-
17AWG
259 x 0.07mm
-
16.4ft
-
-
5m
150°C
1mm²
600V
Tinned Copper
-
3mm
-
SiliVolt-E Series
2919510

RoHS

Reel of 1
Reel
1+kr 2 717,000
5+kr 2 496,000
-
PVC
Red
-
14AWG
41 x 0.255mm
-
1000ft
-
-
305m
105°C
-
600V
Tinned Copper
-
3.5mm
UL 1015
-
3244016

RoHS

Reel of 30
Reel
1+kr 1 428,000
-
MPPE
Brown
-
15AWG
19 x 28AWG
-
100ft
-
-
30m
-
1.53mm²
300V
Copper
-
2.11mm
-
EcoGen EcoWire Plus Series
3244953

RoHS

Reel of 1
Reel
1+kr 535,200
3+kr 524,550
-
PVC
White, Red
-
18AWG
7 x 26AWG
-
100ft
-
-
30m
-
0.9mm²
600V
Tinned Copper
-
1.73mm
MIL-DTL-16878/1 (Type B)
-
2924814

RoHS

Reel of 1
Reel
1+kr 663,170
5+kr 649,940
10+kr 636,590
25+kr 623,360
-
PVC
Green
-
14AWG
41 x 30AWG
-
100ft
-
-
30.5m
105°C
2.08mm²
600V
Tinned Copper
-
3.51mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
3246757

RoHS

Reel of 1
Reel
1+kr 1 230,000
-
PTFE
Yellow
-
32AWG
Solid
-
100ft
-
-
30m
-
0.03mm²
250V
Silver Plated Copper
-
0.48mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2919518

RoHS

Reel of 1
Reel
1+kr 875,710
5+kr 790,250
-
PVC
White
-
20AWG
21 x 0.18mm
-
1000ft
-
-
305m
105°C
-
600V
Tinned Copper
-
2.5mm
UL 1015
-
3243560

RoHS

Reel of 305
Reel
1+kr 2 446,000
-
MPPE
Blue
-
26AWG
7 x 34AWG
-
1000ft
-
-
305m
-
0.14mm²
300V
Copper
-
0.89mm
-
EcoGen EcoWire Plus Series
2986763

RoHS

Reel of 1
Reel
1+kr 682,580
5+kr 612,590
-
PVC
White
-
22AWG
17 x 0.16mm
-
1000ft
-
-
305m
105°C
-
600V
Tinned Copper
-
2.3mm
UL 1015
Pro Power UL1015
3248085

RoHS

Reel of 1
Reel
1+kr 2 031,000
-
PVC
Red
-
28AWG
7 x 36AWG
-
1000ft
-
-
305m
-
0.09mm²
300V
Tinned Copper
-
0.89mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
2919493

RoHS

Reel of 1
Reel
1+kr 209,170
5+kr 196,830
-
PVC
Blue
-
28AWG
7 x 0.127mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1.2mm
UL 1007
-
3244888

RoHS

Reel of 1
Reel
1+kr 783,960
-
PVC
White, Red
-
22AWG
19 x 34AWG
-
100ft
-
-
30m
-
0.38mm²
600V
Copper
-
1.27mm
MIL-DTL-16878/1 (Type B)
-
2986794

RoHS

Reel of 1
Reel
1+kr 1 455,000
5+kr 1 313,000
-
PVC
Blue
-
18AWG
34 x 0.18mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1.8mm
UL 1061
-
3246165

RoHS

Reel of 1
Reel
1+kr 566,940
3+kr 555,620
-
ETFE
Blue
-
22AWG
19 x 34AWG
-
100ft
-
-
30m
-
0.38mm²
600V
Tinned Copper
-
1.32mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
3536101

RoHS

Reel of 1
Reel
1+kr 195,940
5+kr 189,210
-
PVC
Blue, Grey
-
23AWG
7 x 0.2mm
-
328ft
-
-
100m
85°C
0.22mm²
1kV
Tinned Annealed Copper
-
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3291906

RoHS

Each
1+kr 239,110
5+kr 224,980
10+kr 196,160
25+kr 173,840
-
PVC
Grey
-
23AWG
Solid
-
328ft
-
-
100m
70°C
0.28mm²
-
Tinned Copper
-
1.2mm
-
-
3291905

RoHS

Each
1+kr 239,110
5+kr 224,980
10+kr 196,160
25+kr 173,840
-
PVC
Brown
-
23AWG
Solid
-
328ft
-
-
100m
70°C
0.28mm²
-
Tinned Copper
-
1.2mm
-
-
3291899

RoHS

Each
1+kr 239,110
5+kr 224,980
10+kr 196,160
25+kr 173,840
-
PVC
Green
-
23AWG
Solid
-
328ft
-
-
100m
70°C
0.28mm²
-
Tinned Copper
-
1.2mm
-
-
3291904

RoHS

Each
1+kr 239,110
5+kr 224,980
10+kr 196,160
25+kr 173,840
-
PVC
Yellow
-
23AWG
Solid
-
328ft
-
-
100m
70°C
0.28mm²
-
Tinned Copper
-
1.2mm
-
-
3376782

RoHS

CONCORDIA TECHNOLOGIES
Reel of 1
Reel
1+kr 147,040
3+kr 137,280
5+kr 126,740
-
PVC
Blue
-
23AWG
Solid
-
328ft
-
-
100m
70°C
0.28mm²
-
Tinned Copper
-
1.2mm
-
-
3472828

RoHS

Reel of 1
Reel
1+kr 330,470
3+kr 309,570
-
LSZH
Green, Yellow
-
-
24 x 0.2mm
-
328.08ft
-
-
100m
90°C
0.75mm²
500V
Copper
-
2.8mm
BS EN 50525-3-41, BS EN/IEC 60332-1-2
H05Z-K Wiring Cable
3376788

RoHS

CONCORDIA TECHNOLOGIES
Reel of 1
Reel
1+kr 145,130
3+kr 135,710
5+kr 125,170
-
PVC
Yellow
-
23AWG
Solid
-
328ft
-
-
100m
70°C
0.28mm²
-
Tinned Copper
-
1.2mm
-
-
3536094

RoHS

Reel of 1
Reel
1+kr 194,250
5+kr 187,640
-
PVC
Black, Yellow
-
23AWG
7 x 0.2mm
-
328ft
-
-
100m
85°C
0.22mm²
1kV
Tinned Annealed Copper
-
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
1826-1850 av 5375 artikler
av 215 side(r)

ledende produsenter

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT