0
0 artiklerkr 0,00
eks. MVA
eks. MVA

Hook Up Wire :

5 415 produkter funnet

Alle filtre

Utvid alt
Sammenlign
Produsentens varenummer
Bestillingskode
Produsent / Beskrivelse
Tilgjengelighet
Pris for
Pris (eks. MVA)
Antall
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
4006976

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
Reel
1+kr 1 004,000
5+kr 911,930
10+kr 888,490
25+kr 865,050
-
ETFE
Green
-
20AWG
19 x 32AWG
-
328ft
-
-
100m
150°C
-
600V
Tinned Copper
-
1.27mm
-
Spec 55 Series
4167893

RoHS

Reel of 1
Reel
1+kr 454,630
5+kr 445,490
10+kr 436,470
25+kr 427,330
-
TFE
Black
-
24AWG
7 x 32AWG
-
100ft
-
-
30.5m
200°C
-
600V
Silver Plated Copper
-
1.118mm
UL 1213
-
4434431

RoHS

Reel of 1
Reel
1+kr 590,380
5+kr 529,820
-
ETFE
White
-
26AWG
Solid
-
328ft
-
-
100m
150°C
0.13mm²
600V
Tinned Annealed Copper
-
0.8mm
-
MP ETFE Wire
4307734

RoHS

Each
1+kr 1 212,000
5+kr 1 188,000
10+kr 1 164,000
20+kr 1 139,000
-
Silicone
Black
-
18AWG
413 x 44AWG
-
100ft
-
-
30.5m
150°C
-
3kV
Copper
-
3.6mm
RoHS 3, UL 3577
-
4142719

RoHS

Reel of 1
Reel
1+kr 153,540
5+kr 141,200
-
PVC
Red
-
-
10 x 0.1mm
-
328.1ft
-
-
100m
85°C
0.08mm²
1kV
Tinned Annealed Copper
-
1.05mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
4376951

RoHS

Reel of 1
Reel
1+kr 6 761,000
5+kr 6 626,000
10+kr 6 491,000
25+kr 6 356,000
-
Polyolefin
Black
-
-
78 x 0.4mm
-
328ft
-
-
100m
125°C
10mm²
1kV
Tinned Copper
-
5.6mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4376891

RoHS

Reel of 1
Reel
1+kr 1 247,000
5+kr 1 222,000
10+kr 1 197,000
25+kr 1 172,000
Hook-Up Wire
Polyolefin
White
-
-
19 x 0.18mm
-
328ft
-
-
100m
125°C
0.5mm²
500V
Tinned Copper
-
2mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4006981

RoHS

Reel of 1
Reel
1+kr 2 602,000
5+kr 2 550,000
10+kr 2 498,000
25+kr 2 446,000
-
Polyester
Green
-
16AWG
19 x 0.3mm
-
328ft
-
-
100m
120°C
1.31mm²
600V
Tinned Copper
-
1.9mm
-
99M Series
4243386

RoHS

Reel of 1
Reel
1+kr 7 256,000
5+kr 7 110,000
10+kr 6 965,000
25+kr 6 820,000
-
PTFE
White
-
24AWG
19 x 36AWG
-
1000ft
-
-
305m
200°C
0.242mm²
250V
Silver Plated Copper
-
0.94mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
4067122

RoHS

Reel of 1
Reel
1+kr 21 994,000
5+kr 21 556,000
10+kr 21 119,000
25+kr 20 670,000
-
Mica Glass
Tan
-
22AWG
7 x 30AWG
-
1000ft
-
-
304.8m
450°C
0.32mm²
300V
Nickel Plated Copper
-
2mm
CSA, NRTL, UL
HTMG Series
4209859

RoHS

Reel of 1
Reel
1+kr 614,500
5+kr 602,160
10+kr 589,940
25+kr 577,600
-
ETFE
White
-
24AWG
19 x 36AWG
-
100ft
-
-
30m
150°C
0.24mm²
600V
Copper
-
1.19mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
4144568

RoHS

Each
1+kr 481,030
5+kr 469,030
10+kr 457,030
20+kr 409,030
-
Silicone
Red
-
10AWG
1050 x 0.08mm
-
10ft
-
-
3.05m
180°C
-
600V
Tinned Copper
-
6mm
UL 758
Coolflex 45 Series
4167856

RoHS

Reel of 1
Reel
1+kr 626,500
5+kr 575,020
10+kr 553,490
25+kr 532,960
-
-
-
-
18AWG
Solid
-
100ft
-
-
30.5m
200°C
-
-
Tinned Copper
-
1.041mm
-
-
4243234

RoHS

Reel of 1
Reel
1+kr 5 612,000
-
XLPE
Red
-
22AWG
19 x 34AWG
-
1000ft
-
-
305m
125°C
0.385mm²
300V
Copper
-
1.54mm
MIL-DTL-16878/2 (Type C), CSA CL 1252 XLPE, UL AWM 3266
-
4376872

RoHS

Reel of 1
Reel
1+kr 1 101,000
5+kr 1 079,000
10+kr 1 057,000
25+kr 1 035,000
-
Polyolefin
Green
-
-
19 x 0.13mm
-
328ft
-
-
100m
125°C
0.25mm²
500V
Tinned Copper
-
1.3mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4376910

RoHS

Reel of 1
Reel
1+kr 1 500,000
5+kr 1 470,000
10+kr 1 440,000
25+kr 1 410,000
-
Polyolefin
Green, Yellow
-
-
32 x 0.2mm
-
328ft
-
-
100m
125°C
1mm²
1kV
Tinned Copper
-
2.6mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4006968

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
Reel
1+kr 1 701,000
5+kr 1 622,000
10+kr 1 576,000
25+kr 1 528,000
-
PVDF
Yellow
-
20AWG
19 x 32AWG
-
328ft
-
-
100m
150°C
-
600V
Tinned Copper
-
1.4mm
-
Spec 44 Series
4221167

RoHS

Reel of 1
Reel
1+kr 4 539,000
-
PVC
Green
-
18AWG
Solid
-
1000ft
-
-
305m
105°C
0.82mm²
600V
Tinned Copper
-
2.64mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW
-
4376880

RoHS

Reel of 1
Reel
1+kr 1 393,000
5+kr 1 365,000
10+kr 1 337,000
25+kr 1 310,000
-
Polyolefin
Black
-
-
19 x 0.16mm
-
328ft
-
-
100m
125°C
0.34mm²
500V
Tinned Copper
-
1.5mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4434406

RoHS

Reel of 1
Reel
1+kr 1 297,000
5+kr 980,420
10+kr 907,810
Hook-Up Wire
PVDF
Blue
-
26AWG
Solid
-
328ft
-
-
100m
150°C
0.13mm²
600V
Silver Plated Copper
-
0.8mm
-
MP PVDF Wire
4376906

RoHS

Reel of 1
Reel
1+kr 1 198,000
5+kr 993,810
10+kr 894,330
25+kr 846,440
-
Polyolefin
Black
-
-
32 x 0.2mm
-
328ft
-
-
100m
125°C
1mm²
1kV
Tinned Copper
-
2.6mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4144567

RoHS

Each
1+kr 481,030
5+kr 469,030
10+kr 457,030
20+kr 409,030
-
Silicone
Black
-
10AWG
1050 x 0.08mm
-
10ft
-
-
3.05m
180°C
-
600V
Tinned Copper
-
6mm
UL 758
Coolflex 45 Series
4221154

RoHS

Reel of 1
Reel
1+kr 17 709,000
-
Silicone Rubber
Black
-
20AWG
10 x 30AWG
-
1000ft
-
-
305m
150°C
0.51mm²
25kV
Tinned Copper
-
4.09mm
UL AWM 3239
-
4376947

RoHS

Reel of 1
Reel
1+kr 6 580,000
5+kr 5 339,000
10+kr 5 232,000
25+kr 5 125,000
-
Polyolefin
Red
-
-
82 x 0.3mm
-
328ft
-
-
100m
125°C
6mm²
1kV
Tinned Copper
-
4.65mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4243193

RoHS

Reel of 1
Reel
1+kr 8 966,000
-
PVC
Blue
-
10AWG
105 x 30AWG
-
1000ft
-
-
305m
105°C
5.37mm²
600V
Copper
-
4.83mm
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW
-
2101-2125 av 5415 artikler
av 217 side(r)

ledende produsenter

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT