Hook Up Wire :
5 413 produkter funnetAlle filtre
Utvid alt
Produsent
(2206)
(113)
(212)
(213)
(127)
(8)
(429)
(25)
(36)
Cable & Wire Type
(181)
(4)
(3)
(10)
Jacket Material
(5)
(1)
(8)
(151)
(1)
(1)
(7)
(6)
Jacket Colour
(786)
(2)
(2)
(2)
(2)
(2)
(2)
(474)
External Diameter - Metric
(1)
Wire Gauge
(1)
(3)
(5)
(5)
(2)
(2)
(3)
(2)
No. of Max Strands x Strand Size
(1)
(11)
(12)
(17)
(126)
(6)
(5)
(49)
External Diameter - Imperial
(1)
Reel Length (Imperial)
(3)
(6)
(104)
(8)
(18)
(20)
(18)
(125)
Melting Temperature
(1)
Weight - Metric
(1)
Emballasje
(245)
(279)
(4)
(257)
(36)
(4592)
| Sammenlign | Produsentens varenummer | Bestillingskode | Produsent / Beskrivelse | Tilgjengelighet | Pris for | Pris (eks. MVA) | Antall | Cable & Wire Type | Jacket Material | Jacket Colour | External Diameter - Metric | Wire Gauge | No. of Max Strands x Strand Size | External Diameter - Imperial | Reel Length (Imperial) | Melting Temperature | Weight - Metric | Reel Length (Metric) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | Outside Diameter | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Reel: (328ft/100m) Reel | 1+kr 447,720 5+kr 401,850 | - | ETFE | Blue | - | 30AWG | Solid | - | 328ft | - | - | 100m | 150°C | 0.05mm² | 600V | Tinned Annealed Copper | - | 0.7mm | - | MP ETFE Wire | ||||||
1 Reel: (100ft/30m) Reel | 1+kr 4 163,000 5+kr 4 080,000 10+kr 3 996,000 25+kr 3 913,000 | - | Silicone Rubber | Black | - | 20AWG | 10 x 30AWG | - | 100ft | - | - | 30m | - | 0.51mm² | 40kV | Tinned Copper | - | 5.87mm | - | - | ||||||
1 Reel: (1000ft/305m) Reel | 1+kr 40 989,000 5+kr 40 169,000 10+kr 39 350,000 25+kr 38 530,000 | - | Silicone Rubber | Black | - | 12AWG | 65 x 30AWG | - | 1000ft | - | - | 305m | 150°C | 3.29mm² | 40kV | Tinned Copper | - | 7.29mm | UL AWM 3239 | - | ||||||
1 Reel: (328ft/100m) Reel | 1+kr 1 297,000 5+kr 980,420 10+kr 907,810 | Hook-Up Wire | PVDF | Black | - | 26AWG | Solid | - | 328ft | - | - | 100m | 150°C | 0.13mm² | 600V | Silver Plated Copper | - | 0.8mm | - | MP PVDF Wire | ||||||
1 Reel: (100ft/30.5m) Reel | 1+kr 248,200 5+kr 243,260 10+kr 238,220 25+kr 233,280 | - | PVC | Orange | - | 24AWG | Solid | - | 100ft | - | - | 30.5m | 105°C | 0.2mm² | 300V | Copper | - | 1.448mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
1 Reel: (100ft/30m) Reel | 1+kr 13 481,000 5+kr 12 819,000 10+kr 12 539,000 25+kr 12 270,000 | - | Silicone Rubber | Black | - | 10AWG | 105 x 30AWG | - | 100ft | - | - | 30m | 150°C | 5.32mm² | 50kVDC | Tinned Copper | - | 10.62mm | UL AWM 3239 | - | ||||||
Each | 1+kr 571,540 5+kr 560,100 10+kr 548,660 20+kr 537,220 | - | Silicone | Red | - | 8AWG | 1650 x 0.08mm | - | 10ft | - | - | 3.05m | 200°C | - | 1.1kV | Tinned Copper | - | 6.5mm | - | Coolflex 50 Series | ||||||
1 Reel: (1000ft/305m) Reel | 1+kr 1 297,000 | - | PVC | Green | - | 24AWG | 7 x 32AWG | - | 1000ft | - | - | 305m | 80°C | 0.23mm² | 1kV | Tinned Copper | - | 1.499mm | MIL-W-76 B Type MW | - | ||||||
1 Reel: (328ft/100m) Reel | 1+kr 1 191,000 5+kr 1 075,000 | - | PTFE | White | - | 20AWG | - | - | 328ft | - | - | 100m | 200°C | 0.6mm² | 300V | Silver Plated Copper | - | 1.35mm | - | - | ||||||
1 Reel: (328ft/100m) Reel | 1+kr 1 341,000 5+kr 1 314,000 10+kr 1 287,000 25+kr 1 260,000 | Hook-Up Wire | Polyolefin | Brown | - | - | 24 x 0.2mm | - | 328ft | - | - | 100m | 125°C | 0.75mm² | 500V | Tinned Copper | - | 2.25mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | ||||||
1 Reel: (100ft/30m) Reel | 1+kr 265,500 5+kr 260,140 10+kr 254,900 25+kr 249,540 | - | PVC | Slate | - | 24AWG | 19 x 36AWG | - | 100ft | - | - | 30m | - | 0.24mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
MULTICOMP PRO | 1 Reel: (328.1ft/100m) Reel | 1+kr 159,820 5+kr 147,040 | - | PVC | Violet | - | - | 10 x 0.1mm | - | 328.1ft | - | - | 100m | 85°C | 0.08mm² | 1kV | Tinned Annealed Copper | - | 1.05mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | |||||
1 Reel: (100ft/30m) Reel | 1+kr 753,680 5+kr 738,650 10+kr 723,510 25+kr 708,480 | - | PTFE | Green | - | 26AWG | 19 x 38AWG | - | 100ft | - | - | 30m | 200°C | 0.15mm² | 600V | Silver Plated Copper | - | 0.99mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
1 Reel: (100ft/30m) Reel | 1+kr 826,250 5+kr 809,760 10+kr 793,160 25+kr 776,670 | - | PTFE | Violet | - | 26AWG | 19 x 38AWG | - | 100ft | - | - | 30m | 200°C | 0.15mm² | 600V | Silver Plated Copper | - | 0.99mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
1 Reel: (100ft/30.5m) Reel | 1+kr 2 053,000 5+kr 1 885,000 10+kr 1 814,000 25+kr 1 747,000 | - | PVC | Red | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 80°C | - | 40kV | Tinned Copper | - | 5.283mm | - | - | ||||||
MULTICOMP PRO | 1 Reel: (328.1ft/100m) Reel | 1+kr 159,820 5+kr 147,040 | - | PVC | Orange | - | - | 10 x 0.1mm | - | 328.1ft | - | - | 100m | 85°C | 0.08mm² | 1kV | Tinned Annealed Copper | - | 1.05mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | |||||
1 Reel: (100ft/30m) Reel | 1+kr 224,760 5+kr 220,270 10+kr 215,790 25+kr 211,300 | - | PVC | Blue | - | 24AWG | Solid | - | 100ft | - | - | 30m | - | 0.2mm² | 600V | Tinned Copper | - | 2.13mm | - | - | ||||||
1 Reel: (1000ft/305m) Reel | 1+kr 3 268,000 5+kr 3 202,000 10+kr 3 137,000 25+kr 3 072,000 | - | PVC | White, Blue | - | 16AWG | 26 x 30AWG | - | 1000ft | - | - | 305m | 105°C | 1.326mm² | 300V | Tinned Copper | - | 2.34mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Each | 1+kr 684,370 5+kr 670,690 10+kr 657,010 20+kr 643,320 | - | Silicone | Red | - | 18AWG | 413 x 44AWG | - | 50ft | - | - | 15.2m | 150°C | - | 3kV | Copper | - | 3.6mm | RoHS 3, UL 3577 | - | ||||||
1 Reel: (100ft/30m) Reel | 1+kr 5 337,000 5+kr 5 230,000 10+kr 5 123,000 | - | Silicone Rubber | Red | - | 16AWG | 26 x 30AWG | - | 100ft | - | - | 30m | 150°C | 1.32mm² | 30kV | Tinned Copper | - | 5.33mm | UL AWM 3239 | - | ||||||
4262717 RoHS | 1 Reel: (1000ft/305m) Reel | 1+kr 13 537,000 5+kr 12 674,000 10+kr 12 337,000 25+kr 12 068,000 | - | PTFE | Black | - | 24AWG | 19 x 36AWG | - | 1000ft | - | - | 305m | 200°C | - | 600V | Copper | - | 1.092mm | UL 1213 | - | |||||
1 Reel: (100ft/30.5m) Reel | 1+kr 268,610 5+kr 263,230 10+kr 257,840 25+kr 252,460 | - | PVC | Black | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 105°C | 0.229mm² | 300V | Copper | - | 1.42mm | MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430 | - | ||||||
4262734 RoHS | 1 Reel: (1000ft/305m) Reel | 1+kr 6 331,000 5+kr 6 205,000 10+kr 6 078,000 25+kr 5 951,000 | - | PTFE | Violet | - | 22AWG | 7 x 30AWG | - | 1000ft | - | - | 305m | 200°C | - | 600V | Copper | - | 1.245mm | UL 1213 | - | |||||
HUBER+SUHNER | 1 Reel: (328ft/100m) Reel | 1+kr 1 851,000 5+kr 1 814,000 10+kr 1 777,000 25+kr 1 740,000 | - | Polyolefin | Blue | - | - | 30 x 0.25mm | - | 328ft | - | - | 100m | 125°C | 1.5mm² | 1kV | Tinned Copper | - | 2.85mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
1 Reel: (328ft/100m) Reel | 1+kr 450,530 5+kr 404,320 | - | ETFE | White | - | 30AWG | Solid | - | 328ft | - | - | 100m | 150°C | 0.05mm² | 600V | Tinned Annealed Copper | - | 0.7mm | - | MP ETFE Wire | ||||||