Hook Up Wire :
5 412 produkter funnetAlle filtre
Utvid alt
Produsent
(2205)
(113)
(212)
(213)
(127)
(8)
(429)
(25)
(36)
Cable & Wire Type
(181)
(4)
(3)
(10)
Jacket Material
(5)
(1)
(8)
(151)
(1)
(1)
(7)
(6)
Jacket Colour
(786)
(2)
(2)
(2)
(2)
(2)
(2)
(474)
External Diameter - Metric
(1)
Wire Gauge
(1)
(3)
(5)
(5)
(2)
(2)
(3)
(2)
No. of Max Strands x Strand Size
(1)
(11)
(12)
(17)
(126)
(6)
(5)
(49)
External Diameter - Imperial
(1)
Reel Length (Imperial)
(3)
(6)
(104)
(8)
(18)
(20)
(18)
(125)
Melting Temperature
(1)
Weight - Metric
(1)
Emballasje
(245)
(279)
(4)
(257)
(36)
(4591)
| Sammenlign | Produsentens varenummer | Bestillingskode | Produsent / Beskrivelse | Tilgjengelighet | Pris for | Pris (eks. MVA) | Antall | Cable & Wire Type | Jacket Material | Jacket Colour | External Diameter - Metric | Wire Gauge | No. of Max Strands x Strand Size | External Diameter - Imperial | Reel Length (Imperial) | Melting Temperature | Weight - Metric | Reel Length (Metric) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | Outside Diameter | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Reel: (100ft/30m) Reel | 1+kr 8 548,000 5+kr 8 496,000 10+kr 8 322,000 25+kr 8 149,000 | - | Silicone Rubber | Red | - | 16AWG | 26 x 30AWG | - | 100ft | - | - | 30m | 150°C | 1.32mm² | 30kV | Tinned Copper | - | 5.33mm | UL AWM 3239 | - | ||||||
1 Reel: (100ft/30m) Reel | 1+kr 279,150 5+kr 273,550 10+kr 267,940 25+kr 262,440 | - | PVC | Red | - | 20AWG | 7 x 28AWG | - | 100ft | - | - | 30m | 80°C | 0.56mm² | 300V | Tinned Copper | - | 1.47mm | CSA AWM I A/B FT1, UL 1061 VW-1 | - | ||||||
1 Reel: (1000ft/305m) Reel | 1+kr 2 394,000 5+kr 2 346,000 10+kr 2 298,000 25+kr 2 250,000 | - | PVC | White, Grey | - | 18AWG | 16 x 30AWG | - | 1000ft | - | - | 305m | 105°C | 0.816mm² | 300V | Tinned Copper | - | 2.032mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
1 Reel: (328ft/100m) Reel | 1+kr 464,660 5+kr 416,990 | Hook-Up Wire | ETFE | Red | - | 30AWG | Solid | - | 328ft | - | - | 100m | 150°C | 0.05mm² | 600V | Tinned Annealed Copper | - | 0.7mm | - | MP ETFE Wire | ||||||
MULTICOMP PRO | 1 Reel: (328.1ft/100m) Reel | 1+kr 159,820 5+kr 147,040 | - | PVC | Violet | - | - | 10 x 0.1mm | - | 328.1ft | - | - | 100m | 85°C | 0.08mm² | 1kV | Tinned Annealed Copper | - | 1.05mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | |||||
1 Reel: (100ft/30m) Reel | 1+kr 753,680 5+kr 738,650 10+kr 723,510 25+kr 708,480 | - | PTFE | Green | - | 26AWG | 19 x 38AWG | - | 100ft | - | - | 30m | 200°C | 0.15mm² | 600V | Silver Plated Copper | - | 0.99mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
1 Reel: (100ft/30m) Reel | 1+kr 826,250 5+kr 809,760 10+kr 793,160 25+kr 776,670 | - | PTFE | Violet | - | 26AWG | 19 x 38AWG | - | 100ft | - | - | 30m | 200°C | 0.15mm² | 600V | Silver Plated Copper | - | 0.99mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Each | 1+kr 1 129,000 5+kr 1 107,000 10+kr 1 084,000 20+kr 1 061,000 | - | Silicone | Black | - | 10AWG | 1050 x 0.08mm | - | 25ft | - | - | 7.62m | 180°C | - | 600V | Tinned Copper | - | 6mm | UL 758 | Coolflex 45 Series | ||||||
1 Reel: (100ft/30.5m) Reel | 1+kr 209,620 5+kr 205,470 10+kr 201,210 25+kr 197,060 | - | PVC | Yellow | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 105°C | 0.23mm² | 600V | Tinned Copper | - | 2.235mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
1 Reel: (100ft/30.5m) Reel | 1+kr 791,730 5+kr 770,900 10+kr 755,110 25+kr 739,320 | - | TFE | Violet | - | 24AWG | 19 x 36AWG | - | 100ft | - | - | 30.5m | 200°C | - | 300V | Silver Plated Copper | - | 1.37mm | MIL-W-16878/5, UL 1180 | - | ||||||
1 Reel: (100ft/30.5m) Reel | 1+kr 2 048,000 5+kr 1 994,000 10+kr 1 953,000 25+kr 1 912,000 | - | PTFE | Black | - | 16AWG | 19 x 29AWG | - | 100ft | - | - | 30.5m | 200°C | - | 600V | Silver Plated Copper | - | 1.956mm | MIL-W-16878/4, UL 1371 | - | ||||||
Each | 1+kr 1 592,000 5+kr 1 560,000 10+kr 1 528,000 20+kr 1 496,000 | - | Silicone | Red | - | 20AWG | 41 x 0.127mm | - | 25ft | - | - | 7.6m | 200°C | - | 600V | Tinned Copper | - | 2.24mm | - | - | ||||||
1 Reel: (328ft/100m) Reel | 1+kr 1 322,000 5+kr 1 193,000 10+kr 907,810 | Hook-Up Wire | PVDF | Red | - | 26AWG | Solid | - | 328ft | - | - | 100m | 150°C | 0.13mm² | 600V | Silver Plated Copper | - | 0.8mm | - | MP PVDF Wire | ||||||
1 Reel: (328ft/100m) Reel | 1+kr 1 248,000 5+kr 1 223,000 10+kr 1 198,000 25+kr 1 173,000 | - | ETFE | White | - | 30AWG | - | - | 328ft | - | - | 100m | 150°C | - | 600V | Tinned Copper | - | 6.1mm | - | Spec 55 Series | ||||||
1 Reel: (1000ft/305m) Reel | 1+kr 4 097,000 5+kr 4 015,000 10+kr 3 933,000 25+kr 3 851,000 | - | PTFE | Blue | - | 28AWG | 19 x 0.079mm | - | 1000ft | - | - | 305m | 200°C | 0.093mm² | 250V | Silver Plated Copper | - | 0.686mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
1 Reel: (100ft/30.5m) Reel | 1+kr 392,990 5+kr 385,140 | - | HTF Thermoelastomer | Light Blue | - | 28AWG | 7 x 36AWG | - | 100ft | - | - | 30.5m | 200°C | - | 600V | Silver Plated Copper | - | 0.889mm | MIL-W-16878/4, UL 1213 | - | ||||||
1 Reel: (1000ft/305m) Reel | 1+kr 3 656,000 5+kr 3 583,000 10+kr 3 510,000 25+kr 3 437,000 | - | PTFE | Green | - | 30AWG | 7 x 38AWG | - | 1000ft | - | - | 305m | 200°C | 0.057mm² | 250V | Silver Plated Copper | - | 0.61mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
1 Reel: (328ft/100m) Reel | 1+kr 2 143,000 5+kr 1 875,000 10+kr 1 553,000 25+kr 1 393,000 | - | Polyolefin | Green, Yellow | - | - | 48 x 0.25mm | - | 328ft | - | - | 100m | 125°C | 2.5mm² | 1kV | Tinned Copper | - | 3.35mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | ||||||
1 Reel: (100ft/30m) Reel | 1+kr 243,220 5+kr 238,400 10+kr 233,460 25+kr 228,640 | - | PVC | Yellow | - | 22AWG | Solid | - | 100ft | - | - | 30m | 105°C | 0.32mm² | 600V | Tinned Copper | - | 2.26mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW | - | ||||||
HUBER+SUHNER | 1 Reel: (328ft/100m) Reel | 1+kr 1 563,000 5+kr 1 200,000 10+kr 1 087,000 25+kr 973,390 | - | Polyolefin | Orange | - | - | 24 x 0.2mm | - | 328ft | - | - | 100m | 125°C | 0.75mm² | 500V | Tinned Copper | - | 2.25mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
1 Reel: (100ft/30.5m) Reel | 1+kr 1 432,000 5+kr 1 403,000 10+kr 1 374,000 25+kr 1 346,000 | - | PTFE | Orange | - | 18AWG | 19 x 0.255mm | - | 100ft | - | - | 30.5m | 200°C | 0.969mm² | 600V | Copper | - | 1.78mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
1 Reel: (328ft/100m) Reel | 1+kr 1 131,000 5+kr 989,660 10+kr 820,020 25+kr 735,150 | Hook-Up Wire | Polyolefin | Blue | - | - | 24 x 0.2mm | - | 328ft | - | - | 100m | 125°C | 0.75mm² | 500V | Tinned Copper | - | 2.25mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | ||||||
1 Reel: (100ft/30.5m) Reel | 1+kr 506,730 5+kr 493,460 10+kr 483,260 25+kr 473,170 | - | PTFE | Brown | - | 28AWG | 7 x 36AWG | - | 100ft | - | - | 30.5m | 200°C | - | 600V | Silver Plated Copper | - | 0.889mm | MIL-W-16878/4, UL 1213 | - | ||||||
1 Reel: (100ft/30.5m) Reel | 1+kr 1 424,000 5+kr 1 395,000 10+kr 1 367,000 25+kr 1 338,000 | - | ETFE | White | - | 16AWG | 19 x 29AWG | - | 100ft | - | - | 30.5m | 150°C | - | 600V | Tinned Copper | - | 2.083mm | MIL-DTL-22759/11, MIL-DTL-22759/16 | - | ||||||
HUBER+SUHNER | 1 Reel: (328ft/100m) Reel | 1+kr 1 041,000 5+kr 910,930 10+kr 754,780 25+kr 676,700 | - | Polyolefin | Violet | - | - | 19 x 0.18mm | - | 328ft | - | - | 100m | 125°C | 0.5mm² | 500V | Tinned Copper | - | 2mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||