Hook Up Wire :
5 412 produkter funnetAlle filtre
Utvid alt
Produsent
(2205)
(113)
(212)
(213)
(127)
(8)
(429)
(25)
(36)
Cable & Wire Type
(181)
(4)
(3)
(10)
Jacket Material
(5)
(1)
(8)
(151)
(1)
(1)
(7)
(6)
Jacket Colour
(786)
(2)
(2)
(2)
(2)
(2)
(2)
(474)
External Diameter - Metric
(1)
Wire Gauge
(1)
(3)
(5)
(5)
(2)
(2)
(3)
(2)
No. of Max Strands x Strand Size
(1)
(11)
(12)
(17)
(126)
(6)
(5)
(49)
External Diameter - Imperial
(1)
Reel Length (Imperial)
(3)
(6)
(104)
(8)
(18)
(20)
(18)
(125)
Melting Temperature
(1)
Weight - Metric
(1)
Emballasje
(245)
(279)
(4)
(257)
(36)
(4591)
| Sammenlign | Produsentens varenummer | Bestillingskode | Produsent / Beskrivelse | Tilgjengelighet | Pris for | Pris (eks. MVA) | Antall | Cable & Wire Type | Jacket Material | Jacket Colour | External Diameter - Metric | Wire Gauge | No. of Max Strands x Strand Size | External Diameter - Imperial | Reel Length (Imperial) | Melting Temperature | Weight - Metric | Reel Length (Metric) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | Outside Diameter | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Reel: (100ft/30.5m) Reel | 1+kr 341,910 5+kr 335,120 10+kr 328,210 25+kr 321,410 | - | PVC | White, Yellow | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 105°C | 0.23mm² | 300V | Tinned Copper | - | 1.448mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
1 Reel: (100ft/30.5m) Reel | 1+kr 596,100 5+kr 592,740 10+kr 580,850 25+kr 569,080 | - | MPPE | Green, Yellow | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | - | 0.35mm² | 300V | Copper | - | 1.17mm | - | EcoGen EcoWire Plus Series | ||||||
1 Reel: (328ft/100m) Reel | 1+kr 2 017,000 5+kr 1 637,000 10+kr 1 412,000 25+kr 1 306,000 | - | Polyolefin, Zero Halogen | Black | - | 14AWG | - | - | 328ft | - | - | 100m | 145°C | 2.5mm² | 750V | Tinned Copper | - | 3.6mm | - | OLFLEX HEAT MS 125 SC Series | ||||||
1 Reel: (328ft/100m) Reel | 1+kr 635,030 5+kr 622,310 10+kr 609,590 25+kr 596,980 | - | Polymer | Brown | - | - | - | - | 328ft | - | - | 100m | 125°C | 1mm² | 500VAC | Tinned Copper | - | 2.5mm | CE | OLFLEX HEAT 125 SC Series | ||||||
1 Reel: (328ft/100m) Reel | 1+kr 544,780 5+kr 533,930 10+kr 522,960 25+kr 512,100 | - | Polymer | Blue | - | - | - | - | 328ft | - | - | 100m | 125°C | 0.75mm² | 500VAC | Tinned Copper | - | 2.4mm | CE | OLFLEX HEAT 125 SC Series | ||||||
4785153 RoHS | 1 Reel: (328ft/100m) Reel | 1+kr 2 276,000 5+kr 2 231,000 10+kr 2 185,000 25+kr 2 140,000 | - | XLPE | Black | - | - | - | - | 328ft | - | - | 100m | 120°C | 6mm² | 1.8kVDC | Tin Plated Copper | - | 5.6mm | CE, TUV | OLFLEX SOLAR H1 Series | |||||
1 Reel: (1000ft/305m) Reel | 1+kr 62 933,000 5+kr 61 672,000 10+kr 60 411,000 25+kr 59 161,000 | - | PTFE | White | - | 10AWG | 37 x 0.405mm | - | 1000ft | - | - | 305m | 200°C | 4.77mm² | 600V | Copper | - | 3.4mm | MIL-DTL-16878/4 (Type E) | - | ||||||
1 Reel: (1000ft/305m) Reel | 1+kr 1 209,000 5+kr 1 185,000 10+kr 1 161,000 25+kr 1 136,000 | - | PVC | Yellow | - | 28AWG | 7 x 36AWG | - | 1000ft | - | - | 305m | 105°C | 0.072mm² | 600V | Copper | - | 0.864mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
1 Reel: (328ft/100m) Reel | 1+kr 847,000 5+kr 830,110 10+kr 813,110 25+kr 796,230 | - | Polymer | Green, Yellow | - | - | - | - | 328ft | - | - | 100m | 125°C | 1.5mm² | 750V | Tinned Copper | - | 3mm | CE | OLFLEX HEAT 125 SC Series | ||||||
1 Reel: (328ft/100m) Reel | 1+kr 1 888,000 5+kr 1 625,000 10+kr 1 318,000 25+kr 1 292,000 | - | Polymer | Black | - | 18AWG | 19 x 0.25mm | - | 328ft | - | - | 100m | 120°C | 1mm² | 600V | Tinned Annealed Copper | - | 1.75mm | DEF-STAN 61-12 Part 18 Type 1 | NXT99 Series | ||||||
1 Reel: (100ft/30.5m) Reel | 1+kr 379,750 5+kr 372,180 10+kr 364,500 25+kr 356,940 | - | PVC | Yellow | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.357mm² | 600V | Copper | - | 1.27mm | MIL-DTL-16878/1 (Type B) | - | ||||||
1 Reel: (100ft/30.5m) Reel | 1+kr 334,240 5+kr 300,790 10+kr 294,760 25+kr 288,730 | - | PVC | White | - | 24AWG | Solid | - | 100ft | - | - | 30.5m | 80°C | 0.2mm² | 1kV | Copper | - | 1.4mm | MIL-W-76 B Type MW | - | ||||||
1 Reel: (100ft/30.5m) Reel | 1+kr 359,460 | - | PVC | White | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 80°C | 0.816mm² | 1kV | Copper | - | 2.007mm | MIL-W-76 B Type MW | - | ||||||
1 Reel: (100ft/30.5m) Reel | 1+kr 787,890 5+kr 767,170 10+kr 751,490 25+kr 735,810 | - | MPPE | White, Blue | - | 18AWG | Solid | - | 100ft | - | - | 30.5m | 105°C | 0.82mm² | 600V | Tinned Copper | - | 1.5mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire Series | ||||||
1 Reel: (328ft/100m) Reel | 1+kr 1 167,000 5+kr 1 053,000 | - | PTFE | Green | - | 20AWG | 19 x 0.2mm | - | 328ft | - | - | 100m | 200°C | 0.6mm² | 600V | Silver Plated Copper | - | 1.55mm | - | - | ||||||
1 Reel: (1000ft/304.8m) Reel | 1+kr 2 405,000 5+kr 2 357,000 10+kr 2 309,000 25+kr 2 261,000 | Hook-Up Wire | MPPE | Dark Blue | - | 22AWG | 7 x 30AWG | - | 1000ft | - | - | 304.8m | 105°C | - | 600V | Tinned Copper | - | 1.24mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | - | ||||||
1 Reel: (100ft/30.5m) Reel | 1+kr 867,620 5+kr 850,290 10+kr 832,960 25+kr 815,530 | Hook-Up Wire | ETFE | Red | - | 26AWG | Solid | - | 100ft | - | - | 30.5m | 150°C | - | - | Silver Plated Copper | - | 0.686mm | UL 1523 | EcoGen Premium Series | ||||||
1 Reel: (100ft/30.5m) Reel | 1+kr 985,170 5+kr 965,430 10+kr 945,800 25+kr 926,060 | Hook-Up Wire | EPR Rubber | Black | - | 20AWG | 41 x 36AWG | - | 100ft | - | - | 30.5m | 90°C | 0.523mm² | 1.5kV | Copper | - | 3.18mm | - | - | ||||||
1 Reel: (100ft/30.5m) Reel | 1+kr 264,910 5+kr 259,640 10+kr 254,370 25+kr 248,980 | - | PVC | Red | - | 28AWG | 7 x 36AWG | - | 100ft | - | - | 30.5m | 80°C | 0.09mm² | 300V | Tinned Copper | - | 0.89mm | CSA AWM I A/B FT1, UL 1061 VW-1 | - | ||||||
1 Reel: (100ft/30.5m) Reel | 1+kr 6 728,000 5+kr 6 593,000 10+kr 6 459,000 25+kr 6 324,000 | - | Silicone Rubber | Black | - | 10AWG | 105 x 30AWG | - | 100ft | - | - | 30.5m | 150°C | 5.32mm² | 15kV | Tinned Copper | - | 5.28mm | UL AWM 3239 | - | ||||||
1 Reel: (100ft/30.5m) Reel | 1+kr 236,650 5+kr 231,940 10+kr 227,230 25+kr 222,400 | - | PVC | Blue | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.35mm² | 150V | Copper | - | 1.27mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
4785159 RoHS | 1 Reel: (328ft/100m) Reel | 1+kr 1 859,000 5+kr 1 822,000 10+kr 1 785,000 25+kr 1 748,000 | - | XLPE | Blue | - | - | - | - | 328ft | - | - | 100m | 120°C | 6mm² | 1.8kVDC | Tin Plated Copper | - | 5.6mm | CE, TUV | OLFLEX SOLAR H1 Series | |||||
1 Reel: (328ft/100m) Reel | 1+kr 1 426,000 5+kr 1 094,000 10+kr 990,940 25+kr 887,690 | - | Polymer | Grey | - | 22AWG | 19 x 0.15mm | - | 328ft | - | - | 100m | 120°C | 0.35mm² | 600V | Tinned Annealed Copper | - | 1.2mm | DEF-STAN 61-12 Part 18 Type 1 | NXT99 Series | ||||||
1 Reel: (100ft/30.5m) Reel | 1+kr 192,890 5+kr 189,050 10+kr 185,210 25+kr 181,260 | Hook-Up Wire | PVC | Orange | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | - | 600V | Tinned Copper | - | 0.76mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1230, VW-1, UL MTW, IEC 60332-2, CE | - | ||||||
1 Reel: (100ft/30.5m) Reel | 1+kr 777,370 5+kr 761,790 10+kr 746,220 25+kr 730,760 | - | PTFE | Slate | - | 28AWG | 19 x 40AWG | - | 100ft | - | - | 30.5m | 200°C | 0.093mm² | 250V | Silver Plated Copper | - | 0.686mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||