0
0 artiklerkr 0,00
eks. MVA
eks. MVA

Hook Up Wire :

5 412 produkter funnet

Alle filtre

Utvid alt
Sammenlign
Produsentens varenummer
Bestillingskode
Produsent / Beskrivelse
Tilgjengelighet
Pris for
Pris (eks. MVA)
Antall
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
4532012

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 4 662,000
5+kr 4 568,000
10+kr 4 475,000
25+kr 4 382,000
-
Silicone Rubber
White
-
20AWG
10 x 30AWG
-
100ft
-
-
30.5m
150°C
0.51mm²
40kV
Tinned Copper
-
5.87mm
UL AWM 3239
-
4532204

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 289,280
5+kr 283,470
10+kr 277,650
25+kr 271,950
-
PVC
Slate
-
20AWG
7 x 28AWG
-
100ft
-
-
30.5m
80°C
0.56mm²
300V
Tinned Copper
-
1.47mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
4531922

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 345,210
5+kr 338,260
10+kr 331,420
25+kr 324,460
-
PVC
Red
-
24AWG
Solid
-
100ft
-
-
30.5m
80°C
0.2mm²
1kV
Copper
-
1.4mm
MIL-W-76 B Type MW
-
4532197

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 185,100
5+kr 181,370
10+kr 177,650
25+kr 174,030
-
PVC
Orange
-
24AWG
7 x 32AWG
-
100ft
-
-
30.5m
80°C
0.23mm²
300V
Tinned Copper
-
1.12mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
4739167

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 391,530
5+kr 368,430
-
Silicone Rubber
Red
-
-
16 x 0.2mm
-
328ft
-
-
100m
180°C
0.5mm²
500V
Tinned Copper
-
2.12mm
CE
-
4753286

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 1 340,000
5+kr 1 028,000
10+kr 931,350
25+kr 834,230
-
Polymer
Green
-
24AWG
19 x 0.12mm
-
328ft
-
-
100m
120°C
0.2mm²
600V
Tinned Annealed Copper
-
1.05mm
DEF-STAN 61-12 Part 18 Type 1
NXT99 Series
4753289

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 1 340,000
5+kr 1 028,000
10+kr 931,350
25+kr 834,230
-
Polymer
Violet
-
24AWG
19 x 0.12mm
-
328ft
-
-
100m
120°C
0.2mm²
600V
Tinned Annealed Copper
-
1.05mm
DEF-STAN 61-12 Part 18 Type 1
NXT99 Series
4813999

RoHS

1 Reel: (500ft/152.4m)
Reel
1+kr 2 528,000
5+kr 2 478,000
10+kr 2 427,000
25+kr 2 377,000
Hook-Up Wire
PVC
Black
-
12AWG
19 x 25AWG
-
500ft
-
-
152.4m
90°C
-
600V
Bare Copper
-
3.43mm
-
EcoGen Premium Series
4531256

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 839,980
5+kr 823,200
10+kr 806,430
25+kr 789,540
-
ETFE
White
-
24AWG
Solid
-
100ft
-
-
30.5m
150°C
0.2mm²
-
Silver Plated Copper
-
0.76mm
UL 1422, UL 1423, UL 1516, UL 1523
-
4531904

RoHS

1 Reel: (1000ft/305m)
Reel
1+kr 497,070
5+kr 487,090
10+kr 477,220
25+kr 467,240
-
Unjacketed
-
-
26AWG
Solid
-
1000ft
-
-
305m
200°C
0.128mm²
-
Tinned Copper
-
0.41mm
-
-
4539878

RoHS

1 Reel: (1000ft/305m)
Reel
1+kr 9 910,000
5+kr 9 712,000
10+kr 9 514,000
25+kr 9 316,000
-
PTFE
Green
-
20AWG
19 x 32AWG
-
1000ft
-
-
305m
200°C
0.62mm²
600V
Silver Plated Copper
-
1.5mm
MIL-DTL-16878/4 (Type E), UL 1213
-
4785156

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 2 276,000
5+kr 2 231,000
10+kr 2 185,000
25+kr 2 140,000
-
XLPE
Red
-
-
-
-
328ft
-
-
100m
120°C
6mm²
1.8kVDC
Tin Plated Copper
-
5.6mm
CE, TUV
OLFLEX SOLAR H1 Series
4814662

RoHS

1 Reel: (1000ft/304.8m)
Reel
1+kr 5 581,000
5+kr 5 469,000
10+kr 5 357,000
25+kr 5 246,000
Hook-Up Wire
PTFE
White
-
28AWG
19 x 40AWG
-
1000ft
-
-
304.8m
200°C
-
250Vrms
Silver Plated Copper
-
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
4843948

RoHS

1 Reel: (100ft/30m)
Reel
1+kr 777,260
5+kr 761,690
10+kr 746,110
25+kr 730,650
Hook-Up Wire
Nylon, PVC
White
-
12AWG
19 x 0.47mm
-
100ft
-
-
30m
90°C
3.29mm²
600V
Copper
-
3.43mm
UL THHN, UL THWN
-
4753302

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 1 426,000
5+kr 1 094,000
10+kr 990,940
25+kr 887,690
-
Polymer
Violet
-
22AWG
19 x 0.15mm
-
328ft
-
-
100m
120°C
0.35mm²
600V
Tinned Annealed Copper
-
1.2mm
DEF-STAN 61-12 Part 18 Type 1
NXT99 Series
4527510

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 1 304,000
5+kr 1 177,000
-
PVDF
White
-
26AWG
Solid
-
328ft
-
-
100m
150°C
0.13mm²
600V
Silver Plated Copper
-
0.8mm
-
-
4539884

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 424,710
5+kr 416,260
10+kr 407,710
25+kr 399,270
-
MPPE
White
-
18AWG
Solid
-
100ft
-
-
30.5m
105°C
0.82mm²
600V
Tinned Copper
-
1.499mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
4753337

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 2 298,000
5+kr 1 977,000
10+kr 1 604,000
25+kr 1 572,000
-
Polymer
Red
-
16AWG
19 x 0.3mm
-
328ft
-
-
100m
120°C
1.5mm²
600V
Tinned Annealed Copper
-
2mm
DEF-STAN 61-12 Part 18 Type 1
NXT99 Series
4814651

RoHS

1 Reel: (100ft/30.48m)
Reel
1+kr 489,840
5+kr 480,080
10+kr 470,210
25+kr 460,450
Hook-Up Wire
ETFE
Violet
-
30AWG
Solid
-
100ft
-
-
30.48m
150°C
-
-
Silver Plated Copper
-
0.51mm
-
-
4843958

RoHS

1 Reel: (100ft/30m)
Reel
1+kr 2 018,000
5+kr 1 965,000
10+kr 1 925,000
25+kr 1 884,000
Hook-Up Wire
PVC
Violet
-
14AWG
19 x 0.37mm
-
100ft
-
-
30m
105°C
2.07mm²
1kV
Tinned Copper
-
2.62mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
4843925

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 3 453,000
5+kr 3 384,000
10+kr 3 315,000
25+kr 3 246,000
Hook-Up Wire
PVC
Red
-
12AWG
65 x 30AWG
-
100ft
-
-
30.5m
80°C
3.315mm²
600V
Copper
-
4.59mm
-
-
4843954

RoHS

1 Reel: (1000ft/304.8m)
Reel
1+kr 1 443,000
5+kr 1 414,000
10+kr 1 386,000
25+kr 1 357,000
Hook-Up Wire
Kynar PVDF
Black
-
30AWG
Solid
-
1000ft
-
-
304.8m
125°C
0.049mm²
-
Silver Plated Copper
-
0.508mm
-
-
4531246

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 332,480
5+kr 325,790
10+kr 319,210
25+kr 312,530
-
PVC
Grey
-
22AWG
Solid
-
100ft
-
-
30.5m
80°C
0.324mm²
1kV
Copper
-
1.524mm
MIL-W-76 B Type MW
-
4532191

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 297,280
5+kr 291,360
10+kr 285,440
25+kr 279,410
-
PVC
Orange
-
20AWG
10 x 30AWG
-
100ft
-
-
30.5m
105°C
0.51mm²
600V
Tinned Copper
-
2.57mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
4731162

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 635,030
5+kr 622,310
10+kr 609,590
25+kr 596,980
-
Polymer
Blue
-
-
-
-
328ft
-
-
100m
125°C
1mm²
500V
Tinned Copper
-
2.5mm
CE
OLFLEX HEAT 125 SC Series
2376-2400 av 5412 artikler
av 217 side(r)

ledende produsenter

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT