0
0 artiklerkr 0,00
eks. MVA
eks. MVA

Hook Up Wire :

5 411 produkter funnet

Alle filtre

Utvid alt
Sammenlign
Produsentens varenummer
Bestillingskode
Produsent / Beskrivelse
Tilgjengelighet
Pris for
Pris (eks. MVA)
Antall
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
4753295

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 1 426,000
5+kr 1 094,000
10+kr 990,940
25+kr 887,690
-
Polymer
Black
-
22AWG
19 x 0.15mm
-
328ft
-
-
100m
120°C
0.35mm²
600V
Tinned Annealed Copper
-
1.2mm
DEF-STAN 61-12 Part 18 Type 1
NXT99 Series
4532018

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 217,560
5+kr 213,180
10+kr 208,900
25+kr 204,510
-
PVC
Orange
-
24AWG
Solid
-
100ft
-
-
30.5m
105°C
0.2mm²
600V
Tinned Copper
-
2.13mm
CE, CSA AWM I A/B FT1 & TEW 105, UL 1015, 1230, VW-1
-
4532006

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 270,520
5+kr 265,130
10+kr 259,750
25+kr 254,260
-
PVC
Purple
-
22AWG
7 x 30AWG
-
100ft
-
-
30.5m
105°C
0.357mm²
150V
Copper
-
1.27mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
4731195

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 1 772,000
5+kr 1 736,000
10+kr 1 701,000
25+kr 1 666,000
-
Polymer
Blue
-
-
-
-
328ft
-
-
100m
125°C
4mm²
750VAC
Tinned Copper
-
4.3mm
CE
OLFLEX HEAT 125 SC Series
4813995

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 734,600
5+kr 719,910
10+kr 705,210
25+kr 690,520
Hook-Up Wire
PTFE
Brown
-
26AWG
7 x 34AWG
-
100ft
-
-
30.5m
200°C
-
250V
Silver Plated Copper
-
0.787mm
MIL-W-16878/6 (Type ET)
EcoGen Premium Series
4814674

RoHS

1 Reel: (1000ft/304.8m)
Reel
1+kr 7 353,000
5+kr 7 206,000
10+kr 7 059,000
25+kr 6 912,000
Hook-Up Wire
PVC
White
-
12AWG
65 x 30AWG
-
1000ft
-
-
304.8m
105°C
-
600V
Tinned Copper
-
3.93mm
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW
-
4531927

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 1 256,000
5+kr 1 231,000
10+kr 1 206,000
25+kr 1 181,000
-
PTFE
White
-
26AWG
Solid
-
100ft
-
-
30.5m
200°C
0.13mm²
250V
Silver Plated Copper
-
0.711mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
4845922

RoHS

1 Reel: (1000ft/305m)
Reel
1+kr 8 082,000
5+kr 7 921,000
10+kr 7 759,000
25+kr 7 597,000
Hook-Up Wire
PVC
Violet
-
18AWG
7 x 0.405mm
-
1000ft
-
-
305m
105°C
0.902mm²
300V
Tinned Copper
-
2.08mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
4531950

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 266,140
5+kr 260,870
10+kr 255,490
25+kr 250,220
-
PVC
Grey
-
22AWG
7 x 30AWG
-
100ft
-
-
30.5m
105°C
0.35mm²
150V
Copper
-
1.27mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
4532187

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 522,870
5+kr 512,440
10+kr 502,010
25+kr 491,460
-
PVC
White
-
16AWG
26 x 30AWG
-
100ft
-
-
30.5m
105°C
1.326mm²
600V
Tinned Copper
-
3.15mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
4739169

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 602,270
5+kr 540,590
-
Silicone Rubber
Red
-
-
24 x 0.2mm
-
328ft
-
-
100m
180°C
0.75mm²
500V
Tinned Copper
-
2.34mm
CE
-
4532013

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 524,390
5+kr 513,860
10+kr 503,440
25+kr 492,910
-
PVC
Green
-
16AWG
Solid
-
100ft
-
-
30.5m
105°C
-
300V
Tinned Copper
-
2.11mm
CSA FT1, CSA TR-64, UL 1007, UL 1569, UL VW-1
-
4731168

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 635,030
5+kr 622,310
10+kr 609,590
25+kr 596,980
-
Polymer
Red
-
-
-
-
328ft
-
-
100m
125°C
1mm²
500V
Tinned Copper
-
2.5mm
CE
OLFLEX HEAT 125 SC Series
4731178

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 2 778,000
5+kr 2 723,000
10+kr 2 667,000
25+kr 2 612,000
-
Polyolefin, Zero Halogen
Red
-
16AWG
-
-
328ft
-
-
100m
145°C
1.5mm²
750VAC
Tinned Copper
-
3mm
-
OLFLEX HEAT MS 125 SC Series
4531199

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 201,430
5+kr 197,390
10+kr 193,360
25+kr 189,320
-
PVC
Pink
-
20AWG
10 x 30AWG
-
100ft
-
-
30.5m
105°C
0.51mm²
300V
Tinned Copper
-
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4814002

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 891,080
5+kr 873,210
10+kr 855,440
25+kr 837,570
Hook-Up Wire
PTFE
Orange
-
24AWG
19 x 36AWG
-
100ft
-
-
30.5m
200°C
-
300V
Silver Plated Copper
-
1.371mm
MIL-W-16878/5 (Type EE), UL 1180
EcoGen Premium Series
4814000

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 15 034,000
5+kr 14 628,000
10+kr 14 277,000
25+kr 13 949,000
Hook-Up Wire
PVC
Red
-
4AWG
133 x 25AWG
-
100ft
-
-
30.5m
105°C
-
600V
Tinned Copper
-
9.855mm
CSA AWM I A/B FT1, CSA TEW 105,CSA FT1, UL 1283 & 1232, UL VW-1, UL MTW, UL THW
EcoGen Premium Series
4814668

RoHS

1 Reel: (1000ft/304.8m)
Reel
1+kr 1 347,000
5+kr 1 320,000
10+kr 1 293,000
25+kr 1 266,000
Hook-Up Wire
PVC
Black
-
24AWG
Solid
-
1000ft
-
-
304.8m
105°C
-
300V
Tinned Copper
-
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4753308

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 1 843,000
5+kr 1 415,000
10+kr 1 281,000
25+kr 1 148,000
-
Polymer
Black
-
20AWG
19 x 0.2mm
-
328ft
-
-
100m
120°C
0.6mm²
600V
Tinned Annealed Copper
-
1.5mm
DEF-STAN 61-12 Part 18 Type 1
NXT99 Series
4753347

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 3 054,000
5+kr 2 628,000
10+kr 2 132,000
25+kr 2 089,000
-
Polymer
Black
-
14AWG
37 x 0.25mm
-
328ft
-
-
100m
120°C
2.0mm²
600V
Tinned Annealed Copper
-
2.35mm
DEF-STAN 61-12 Part 18 Type 1
NXT99 Series
4532035

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 289,280
5+kr 283,470
10+kr 277,650
25+kr 271,950
-
PVC
Violet
-
20AWG
7 x 28AWG
-
100ft
-
-
30.5m
80°C
0.56mm²
300V
Tinned Copper
-
1.47mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
4843942

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 289,280
5+kr 283,470
10+kr 277,650
25+kr 271,950
Hook-Up Wire
PVC
White
-
20AWG
7 x 28AWG
-
100ft
-
-
30.5m
80°C
0.56mm²
300V
Tinned Copper
-
1.47mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
4731201

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 2 443,000
5+kr 2 394,000
10+kr 2 345,000
25+kr 2 296,000
-
Polymer
Green, Yellow
-
-
-
-
328ft
-
-
100m
125°C
6mm²
750VAC
Tinned Copper
-
4.8mm
CE
OLFLEX HEAT 125 SC Series
4785152

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 1 124,000
5+kr 1 101,000
10+kr 1 079,000
25+kr 1 056,000
-
XLPE
Black
-
-
-
-
328ft
-
-
100m
120°C
4mm²
1.8kVDC
Tin Plated Copper
-
5.6mm
CE, TUV
OLFLEX SOLAR H1 Series
4532049

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 262,190
5+kr 256,930
10+kr 251,670
25+kr 246,510
-
PVC
Grey
-
24AWG
Solid
-
100ft
-
-
30.5m
105°C
0.2mm²
300V
Copper
-
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2426-2450 av 5411 artikler
av 217 side(r)

ledende produsenter

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT