eks. MVA

Unjacketed Hook Up Wire:

14 produkter funnet
Finn et stort utvalg av Unjacketed Hook Up Wire hos Farnell Norge. Vi lagerfører et bredt utvalg av Hook Up Wire, for eksempel PVC, PTFE, MPPE & Silicone Rubber Hook Up Wire fra verdens beste produsenter, inkludert: Alpha Wire & Belden.
Vis
Innkjøper
Ingeniør
Produsent
Jacket Material
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Conductor Material
External Diameter
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
SammenlignPris forAntall
1467091

RoHS

Reel of 1
Reel
1+
kr 195,690
5+
kr 181,880
10+
kr 178,210
25+
kr 174,640
Unjacketed
22AWG
Solid
100ft
30.5m
200°C
0.33mm²
Tinned Copper
0.65mm
2290922

RoHS

Reel of 1
Reel
1+
kr 195,470
5+
kr 191,570
10+
kr 187,670
25+
kr 183,780
Unjacketed
28AWG
Solid
100ft
30.5m
150°C
0.08mm²
Tinned Copper
0.33mm
2290925

RoHS

Reel of 1
Reel
1+
kr 219,230
5+
kr 214,840
10+
kr 210,440
25+
kr 206,050
Unjacketed
22AWG
Solid
100ft
30.5m
200°C
0.32mm²
Tinned Copper
0.635mm
2290924

RoHS

Reel of 1
Reel
1+
kr 207,390
5+
kr 203,270
10+
kr 199,150
25+
kr 194,910
Unjacketed
24AWG
Solid
100ft
30.5m
200°C
0.2mm²
Tinned Copper
0.508mm
2290926

RoHS

Reel of 1
Reel
1+
kr 268,690
5+
kr 263,370
10+
kr 257,940
25+
kr 252,630
Unjacketed
20AWG
Solid
100ft
30.5m
200°C
0.51mm²
Tinned Copper
0.813mm
1302719

RoHS

Reel of 1
Reel
1+
kr 475,700
5+
kr 466,230
10+
kr 456,660
25+
kr 447,190
Unjacketed
16AWG
Solid
100ft
30.5m
200°C
1.31mm²
Tinned Copper
1.295mm
1741609

RoHS

Reel of 1
Reel
1+
kr 293,030
3+
kr 287,170
Unjacketed
30AWG
Solid
1000ft
305m
150°C
-
Tinned Copper
0.25mm
4531904

RoHS

Reel of 1
Reel
1+
kr 403,970
5+
kr 395,840
10+
kr 387,820
25+
kr 379,690
Unjacketed
26AWG
Solid
1000ft
305m
200°C
0.128mm²
Tinned Copper
0.41mm
4710492

RoHS

Each
1+
kr 2 618,000
5+
kr 2 291,000
10+
kr 1 898,000
25+
kr 1 702,000
Unjacketed
36AWG
Solid
1ft
305m
130°C
-
Copper
0.147mm
1302720

RoHS

Reel of 1
Reel
1+
kr 234,680
5+
kr 230,000
10+
kr 225,320
25+
kr 220,640
Unjacketed
18AWG
Solid
100ft
30.5m
200°C
0.82mm²
Tinned Copper
1.016mm
2290927

RoHS

Reel of 1
Reel
1+
kr 1 057,000
5+
kr 1 036,000
10+
kr 1 015,000
25+
kr 993,730
Unjacketed
12AWG
Solid
100ft
30.5m
200°C
3.31mm²
Tinned Copper
2.06mm
2290921

RoHS

Reel of 1
Reel
1+
kr 195,470
5+
kr 191,570
10+
kr 187,670
25+
kr 183,780
Unjacketed
30AWG
Solid
100ft
30.5m
150°C
0.05mm²
Tinned Copper
0.25mm
4243350

RoHS

Reel of 1
Reel
1+
kr 5 355,000
Unjacketed
14AWG
Solid
1000ft
305m
200°C
2.08mm²
Tinned Copper
1.62mm
4695782

RoHS

Reel of 1
Reel
1+
kr 3 747,000
5+
kr 2 963,000
10+
kr 2 607,000
25+
kr 2 391,000
Unjacketed
20AWG
Solid
1000ft
305m
200°C
0.54mm²
Tinned Copper
0.838mm
1-14 av 14 artikler
av 1 side(r)

ledende produsenter

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT