eks. MVA

Hook Up Wire:

7 produkter funnet
Vis
Innkjøper
Ingeniør
Produsent
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
SammenlignPris forAntall
1182521

RoHS

Reel of 1
Reel
1+
kr 1 856,000
5+
kr 1 819,000
Min.: 1 / Mult: 1
PVC
White
16AWG
1.326mm²
1000ft
304.8m
80°C
26 x 0.255mm
300V
Copper
2.34mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
1741736

RoHS

Reel of 1
Reel
1+
kr 401,780
3+
kr 351,540
Min.: 1 / Mult: 1
PVC
Orange
16AWG
1.326mm²
100ft
30.5m
80°C
26 x 0.255mm
1kV
Copper
2.33mm
MIL-W-76 B Type MW
1742856

RoHS

Reel of 1
Reel
1+
kr 2 390,000
Min.: 1 / Mult: 1
PVC
Green
16AWG
1.326mm²
1000ft
304.8m
105°C
26 x 0.255mm
600V
Copper
3.14mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
4539842

RoHS

Reel of 1
Reel
1+
kr 2 101,000
5+
kr 2 059,000
Min.: 1 / Mult: 1
PVC
Orange
16AWG
1.326mm²
1000ft
304.8m
105°C
26 x 0.255mm
300V
Copper
2.34mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
1182556

RoHS

Reel of 1
Reel
1+
kr 2 631,000
5+
kr 2 578,000
Min.: 1 / Mult: 1
PVC
Green, Yellow
16AWG
1.326mm²
1000ft
304.8m
105°C
26 x 0.255mm
600V
Tinned Copper
3.15mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
1742860

RoHS

Reel of 1
Reel
1+
kr 2 390,000
Min.: 1 / Mult: 1
PVC
Orange
16AWG
1.326mm²
1000ft
304.8m
105°C
26 x 0.255mm
600V
Copper
3.14mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
1177559

RoHS

Reel of 1
Reel
1+
kr 664,650
5+
kr 634,250
10+
kr 592,500
25+
kr 531,750
Min.: 1 / Mult: 1
PVC
White
16AWG
1.31mm²
500ft
152.4m
105°C
26 x 0.255mm
600V
Copper
3.12mm
-
1-7 av 7 artikler
av 1 side(r)

ledende produsenter

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT