0
0 artiklerkr 0,00
eks. MVA
eks. MVA

Hook Up Wire :

5 345 produkter funnet
Finn et stort utvalg av Hook Up Wire hos Farnell Norge. Vi lagerfører et stort utvalg av Hook Up Wire, inkludert nye og mest populære produkter fra verdens beste produsenter, inkludert: Alpha Wire, Multicomp Pro, Belden, Omega & Lapp.

Alle filtre

Utvid alt
Sammenlign
Produsentens varenummer
Bestillingskode
Produsent / Beskrivelse
Tilgjengelighet
Pris for
Pris (eks. MVA)
Antall
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
769514

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 2 838,000
5+kr 2 554,000
10+kr 2 503,000
25+kr 2 452,000
PVDF
Black
-
19 x 0.25mm
100m
328ft
125°C
1mm²
600V
Tinned Copper
1.93mm
-
-
2501454

RoHS

1 Reel: (164ft/50m)
Reel
1+kr 3 447,000
5+kr 3 192,000
PVC
Brown
4AWG
196 x 0.4mm
50m
164ft
105°C
25mm²
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2778498

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 1 528,000
5+kr 1 056,000
10+kr 956,090
25+kr 856,390
PTFE
Red
26AWG
19 x 38AWG
100m
328ft
200°C
-
250V
Silver Plated Copper
0.84mm
MIL-W-16878/6 (Type ET)
MIL-W-16878 Wire
2986797

RoHS

1 Reel: (1000ft/305m)
Reel
1+kr 1 124,000
5+kr 1 014,000
PVC
Grey
18AWG
34 x 0.18mm
305m
1000ft
80°C
-
300V
Tinned Copper
1.8mm
UL 1061
-
2910073

RoHS

1 Reel: (164ft/50m)
Reel
1+kr 3 496,000
5+kr 3 237,000
PVC
Brown, Grey
-
-
50m
164ft
70°C
25mm²
500V
Copper
11.1mm
BS 6004, IEC 60332-1-2
-
3288642

RoHS

1 Reel: (164ft/50m)
Reel
1+kr 656,850
5+kr 643,690
10+kr 630,530
MPPE
Black
-
28 x 0.16mm
50m
164ft
105°C
0.5mm²
600V
Tinned Copper
1.43mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
1182486

RoHS

1 Reel: (1000ft/304.8m)
Reel
1+kr 750,180
5+kr 735,220
10+kr 720,160
25+kr 705,200
PVC
Yellow
24AWG
7 x 0.2mm
304.8m
1000ft
105°C
0.229mm²
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1199106

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 498,320
5+kr 488,370
10+kr 478,430
25+kr 468,370
-
-
-
7 x 0.13mm
30.5m
100ft
-
0.072mm²
-
Silver Plated Copper
-
-
-
1204084

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 858,660
5+kr 841,540
10+kr 824,310
25+kr 807,180
PVC
Blue
-
32 x 0.2mm
100m
328ft
80°C
1mm²
300V
Copper
2.6mm
CE, HAR
H05V-K Series
1285837

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 846,200
5+kr 829,290
10+kr 812,390
25+kr 795,480
PVC
Yellow
16AWG
-
100m
328ft
80°C
1.5mm²
750V
Copper
3.4mm
CE
H07V-K Series
2290980

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 854,980
5+kr 837,860
10+kr 820,730
25+kr 803,720
PTFE
Red
28AWG
19 x 0.079mm
30.5m
100ft
200°C
0.09mm²
250V
Silver Plated Copper
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
1764954

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 370,540
5+kr 363,110
10+kr 355,680
25+kr 348,350
MPPE
Blue
18AWG
16 x 30AWG
30.5m
100ft
105°C
0.82mm²
600V
Tinned Copper
1.702mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1182485

RoHS

1 Reel: (1000ft/304.8m)
Reel
1+kr 750,180
5+kr 735,220
10+kr 720,160
25+kr 705,200
PVC
Green
24AWG
7 x 0.2mm
304.8m
1000ft
105°C
0.229mm²
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1199124

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 568,760
5+kr 557,380
10+kr 546,000
25+kr 534,620
PTFE
Brown
24AWG
7 x 32AWG
30.5m
100ft
200°C
0.229mm²
600V
Tinned Copper
1.14mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1204082

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 826,150
5+kr 809,680
10+kr 793,100
25+kr 776,620
PVC
Green, Yellow
-
32 x 0.2mm
100m
328ft
80°C
1mm²
300V
Copper
2.6mm
CE, HAR
H05V-K Series
5050984

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 721,240
5+kr 717,230
10+kr 713,110
25+kr 709,100
ETFE
White
22AWG
19 x 34AWG
100m
328ft
150°C
0.38mm²
600V
Tinned Copper
1.09mm
-
Spec 55 Series
1285916

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 513,810
5+kr 503,520
10+kr 493,220
25+kr 483,030
Silicone
Red
24AWG
14 x 0.15mm
100m
328ft
180°C
0.25mm²
300V
Tinned Copper
1.9mm
-
OLFLEX HEAT 180 SiF Series
1182498

RoHS

1 Reel: (1000ft/304.8m)
Reel
1+kr 1 193,000
5+kr 1 169,000
10+kr 1 145,000
25+kr 1 121,000
-
-
-
10 x 30AWG
304.8m
1000ft
-
0.51mm²
-
-
-
-
-
1199015

RoHS

1 Reel: (1000ft/304.8m)
Reel
1+kr 1 586,000
5+kr 1 554,000
10+kr 1 522,000
25+kr 1 490,000
-
-
-
7 x 0.255mm
304.8m
1000ft
-
0.357mm²
-
-
-
-
-
1230983

RoHS

1 Reel: (459ft/140m)
Reel
1+kr 265,130
5+kr 249,430
-
Unjacketed
21AWG
Solid
140m
459ft
155°C
0.396mm²
-
Copper
0.71mm
BS 4520, BS 60317/20
-
1204077

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 629,560
5+kr 616,980
10+kr 604,410
25+kr 591,730
PVC
Blue
-
24 x 0.2mm
100m
328ft
80°C
0.75mm²
300V
Copper
2.4mm
CE, HAR
H05V-K Series
1204341

RoHS

1 Reel: (328ft/100m)
Reel
1+kr 1 149,000
5+kr 1 126,000
10+kr 1 103,000
25+kr 1 081,000
PVC
Blue
16AWG
30 x 0.255mm
100m
328ft
80°C
1.5mm²
750V
Copper
3.4mm
CE, HAR
-
1184113

RoHS

1 Reel: (82ft/25m)
Reel
1+kr 1 669,000
5+kr 1 281,000
10+kr 1 160,000
25+kr 1 039,000
PTFE
Black
18AWG
19 x 0.25mm
25m
82ft
260°C
0.933mm²
600V
Silver Plated Copper
1.85mm
-
-
2290821

RoHS

1 Reel: (100ft/30.5m)
Reel
1+kr 381,140
5+kr 373,570
10+kr 365,880
25+kr 358,310
PVC
Blue
16AWG
26 x 30AWG
30.5m
100ft
105°C
1.326mm²
300V
Tinned Copper
2.34mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2290862

RoHS

1 Reel: (1000ft/305m)
Reel
1+kr 1 256,000
5+kr 1 231,000
10+kr 1 206,000
25+kr 1 180,000
PVC
Red
22AWG
7 x 30AWG
305m
1000ft
105°C
0.35mm²
300V
Tinned Copper
1.58mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1-25 av 5345 artikler
av 214 side(r)

ledende produsenter

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT