Hook Up Wire:
8 223 produkter funnetFinn et stort utvalg av Hook Up Wire hos Farnell Norge. Vi lagerfører et stort utvalg av Hook Up Wire, inkludert nye og mest populære produkter fra verdens beste produsenter, inkludert: Alpha Wire, Multicomp Pro, Belden, Omega & Lapp.
Vis
Innkjøper
Ingeniør
Produsent
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
External Diameter - Imperial
Conductor Area CSA
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Outside Diameter
Approval Specification
Product Range
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ kr 299,980 | Min.: 1 / Mult: 1 | - | MPPE | Yellow | - | 22AWG | - | 0.35mm² | 100ft | - | - | 30.5m | - | 7 x 30AWG | 300V | Copper | 1.17mm | - | - | EcoWire Plus Series | |||||
Reel of 1 Reel | 1+ kr 625,760 | Min.: 1 / Mult: 1 | - | MPPE | White | - | 16AWG | - | 1.23mm² | 100ft | - | - | 30.5m | - | 19 x 0.29mm | 300V | Copper | 1.96mm | - | - | EcoWire Plus Series | |||||
Reel of 1 Reel | 1+ kr 2 871,000 | Min.: 1 / Mult: 1 | - | PVC | - | - | 18AWG | - | 0.81mm² | 1000ft | - | - | 304.8m | 80°C | 16 x 30AWG | 1kV | Tinned Copper | 2mm | - | MIL-W-76 B Type MW | - | |||||
Reel of 1 Reel | 1+ kr 42 629,000 | Min.: 1 / Mult: 1 | - | Rubber | White | - | 16AWG | - | 1.33mm² | 1000ft | - | - | 305m | 200°C | 41 x 32AWG | 20kV | Copper | 4.089mm | - | UL VW-1 | - | |||||
Reel of 1 Reel | 1+ kr 26 943,000 | Min.: 1 / Mult: 1 | - | Rubber | White | - | 18AWG | - | 0.96mm² | 1000ft | - | - | 305m | 200°C | 19 x 30AWG | 25kV | Copper | 4.064mm | - | UL VW-1 | - | |||||
Reel of 1 Reel | 1+ kr 794,010 | Min.: 1 / Mult: 1 | - | PVC | Violet | - | 14AWG | - | 2.08mm² | 100ft | - | - | 30m | - | Solid | 600V | Tinned Copper | 3.25mm | - | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW | - | |||||
Reel of 1 Reel | 1+ kr 632,720 | Min.: 1 / Mult: 1 | - | TFE | Green | - | 24AWG | - | - | 100ft | - | - | 30.5m | 200°C | 19 x 36AWG | 300V | Silver Plated Copper | 1.37mm | - | MIL-W-16878/5, UL 1180 | - | |||||
Reel of 1 Reel | 1+ kr 148,930 5+ kr 128,350 | Min.: 1 / Mult: 1 | - | PVC | Grey | - | - | - | 0.08mm² | 328.1ft | - | - | 100m | 85°C | 10 x 0.1mm | 1kV | Tinned Annealed Copper | 1.05mm | - | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | |||||
Reel of 1 Reel | 1+ kr 626,750 | Min.: 1 / Mult: 1 | - | MPPE | Black | - | - | - | 0.5mm² | 164ft | - | - | 50m | 105°C | 28 x 0.16mm | 600V | Tinned Copper | 1.43mm | - | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
Reel of 1 Reel | 1+ kr 1 304,000 | Min.: 1 / Mult: 1 | - | MPPE | Violet | - | - | - | 1mm² | 328ft | - | - | 100m | 105°C | 56 x 0.16mm | 600V | Tinned Copper | 1.88mm | - | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
1 Metre | 1+ kr 39,550 10+ kr 38,170 25+ kr 36,900 | Min.: 1 / Mult: 1 | - | MPPE | Blue | - | - | - | 2.5mm² | - | - | - | - | 105°C | 140 x 0.16mm | 600V | Tinned Copper | 2.71mm | - | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
Reel of 1 Reel | 1+ kr 829,490 5+ kr 812,890 10+ kr 798,170 | Min.: 1 / Mult: 1 | - | PVC | Yellow | - | 16AWG | - | 1.5mm² | 328ft | - | - | 100m | 80°C | - | 750V | Copper | 3.4mm | - | CE | H07V-K Series | |||||
Reel of 1 Reel | 1+ kr 1 856,000 5+ kr 1 819,000 | Min.: 1 / Mult: 1 | - | PVC | Black | - | 16AWG | - | 1.326mm² | 1000ft | - | - | 304.8m | 105°C | 26 x 30AWG | 300V | Tinned Copper | 2.34mm | - | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 305 Reel | 1+ kr 667,340 5+ kr 654,030 | Min.: 1 / Mult: 1 | - | PVC | Yellow | - | 24AWG | - | 0.229mm² | 1000ft | - | - | 305m | 105°C | 7 x 0.2mm | 300V | Tinned Copper | 1.448mm | - | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 1 Reel | 1+ kr 333,260 | Min.: 1 / Mult: 1 | - | MPPE | Blue | - | 18AWG | - | 0.82mm² | 100ft | - | - | 30.5m | 105°C | 16 x 30AWG | 600V | Tinned Copper | 1.702mm | - | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | |||||
Reel of 1 Reel | 1+ kr 448,190 | Min.: 1 / Mult: 1 | - | PTFE | Black | - | 28AWG | - | 0.072mm² | 100ft | - | - | 30.5m | 200°C | 7 x 0.13mm | 600V | Silver Plated Copper | 0.914mm | - | MIL-DTL-16878/4 (Type E), UL 1213 | - | |||||
Reel of 1 Reel | 1+ kr 679,820 5+ kr 666,280 10+ kr 652,620 | Min.: 1 / Mult: 1 | - | PVC | Blue | - | - | - | 1mm² | 328ft | - | - | 100m | 80°C | 32 x 0.2mm | 300V | Copper | 2.6mm | - | CE, HAR | H05V-K Series | |||||
Reel of 305 Reel | 1+ kr 3 226,000 | Min.: 1 / Mult: 1 | - | PTFE | Black | - | 28AWG | - | 0.072mm² | 1000ft | - | - | 305m | 200°C | 7 x 0.13mm | 600V | Silver Plated Copper | 0.89mm | - | MIL-DTL-16878/4 (Type E), UL 1213 | - | |||||
Reel of 1 Reel | 1+ kr 1 274,000 5+ kr 977,910 10+ kr 958,360 | Min.: 1 / Mult: 1 | - | - | - | - | 24AWG | - | 0.22mm² | 328ft | - | - | 100m | 190°C | - | 300V | - | 0.95mm | - | - | - | |||||
Reel of 1 Reel | 1+ kr 1 063,000 5+ kr 1 042,000 | Min.: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Reel of 1 Reel | 1+ kr 1 271,000 5+ kr 975,450 10+ kr 955,900 | Min.: 1 / Mult: 1 | - | - | - | - | 24AWG | - | 0.22mm² | 328ft | - | - | 100m | 190°C | - | 300V | - | 0.95mm | - | - | - | |||||
Reel of 1 Reel | 1+ kr 872,000 | Min.: 1 / Mult: 1 | - | PTFE | White | - | 20AWG | - | 0.62mm² | 100ft | - | - | 30.5m | 200°C | 19 x 32AWG | 600V | Silver Plated Copper | 1.5mm | - | MIL-DTL-16878/4 (Type E), UL 1213 | - | |||||
Reel of 1 Reel | 1+ kr 296,440 5+ kr 279,050 | Min.: 1 / Mult: 1 | - | - | Unjacketed | - | 24AWG | - | 0.203mm² | 951ft | - | - | 290m | 200°C | Solid | - | Tinned Copper | 0.5mm | - | BS 4520, BS 60317/20 | - | |||||
Reel of 30 Reel | 1+ kr 485,640 | Min.: 1 / Mult: 1 | - | PTFE | Black | - | 26AWG | - | 0.142mm² | 100ft | - | - | 30.5m | 200°C | 7 x 34AWG | 600V | Silver Plated Copper | 0.991mm | - | MIL-DTL-16878/4 (Type E), UL 1213 | - | |||||
Reel of 1 Reel | 1+ kr 952,530 5+ kr 772,220 10+ kr 664,460 | Min.: 1 / Mult: 1 | - | PVC | Red | - | 23AWG | - | 0.25mm² | 328ft | - | - | 100m | 70°C | 66 x 0.07mm | 500V | Copper | 1.7mm | - | - | Flexivolt-E Series |