8 189 Resultater funnet for "single-wire"
Vis
Innkjøper
Ingeniør
Produsent
Emballasje
Kategorier
Cable, Wire & Cable Assemblies
(8 189)
Ingen anvendt(e) filter
0 Valgt(e) filter
| Sammenlign | Pris for | Antall | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ALPHA WIRE | Reel of 1 Reel | 1+ kr 368,680 5+ kr 361,360 10+ kr 353,930 25+ kr 346,600 | MPPE | Orange | 28AWG | 7 x 36AWG | 100ft | 30.5m | 110°C | 0.09mm² | 300V | Copper | 0.79mm | - | EcoGen EcoWire Plus Series | |||||
ESSENTRA COMPONENTS | Each | 1+ kr 1 126,000 | - | - | - | - | - | - | - | - | - | - | - | - | SCD Series | |||||
ALPHA WIRE | Reel of 1 Reel | 1+ kr 1 222,000 5+ kr 1 198,000 10+ kr 1 173,000 25+ kr 1 149,000 | MPPE | Purple | 28AWG | 7 x 36AWG | 1000ft | 305m | 105°C | 0.08mm² | 600V | Copper | 0.86mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire Series | |||||
Reel of 1 Reel | 1+ kr 3 373,000 5+ kr 2 804,000 10+ kr 2 598,000 25+ kr 2 464,000 | PTFE | Green | 26AWG | 7 x 0.16mm | 1000ft | 304.8m | 200°C | 0.142mm² | 600V | Silver Plated Copper | 1.02mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Each | 1+ kr 32,690 250+ kr 31,080 500+ kr 29,580 1000+ kr 27,970 2500+ kr 26,480 | PTFE | Blue | - | 19 x 14AWG | 328ft | 100m | 260°C | - | 300V | Silver Plated Copper | 2.4mm | CE, cURus, EAC, UKCA, UL AWM 11486, UL 758 | OLFLEX HEAT 260 SC Series | ||||||
Reel of 1 Reel | 1+ kr 3 288,000 5+ kr 3 045,000 | PVC | Brown | 4AWG | 196 x 0.4mm | 164ft | 50m | 105°C | 25mm² | 600V | Copper | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Reel | 1+ kr 239,110 5+ kr 224,980 | PVC | Green, Red | 20AWG | 16 x 0.2mm | 328ft | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Reel | 1+ kr 32 190,000 | PVC | Black | 8AWG | 133 x 29AWG | 1000ft | 305m | 105°C | 8.61mm² | 600V | Copper | 6.655mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW | - | ||||||
1 Metre | 1+ kr 71,040 10+ kr 68,680 25+ kr 66,330 50+ kr 61,620 | PVC | Red | 6AWG | 126 x 0.4mm | 3.3ft | 1m | 105°C | 16mm² | 600V | Copper | 8.1mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+ kr 10,370 10+ kr 10,020 25+ kr 9,670 50+ kr 8,990 | PVC | Blue | 16AWG | 30 x 0.25mm | 3.3ft | 1m | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+ kr 6,000 10+ kr 5,800 25+ kr 5,610 50+ kr 5,200 | PVC | Green, Yellow | 19AWG | 24 x 0.2mm | 3.3ft | 1m | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+ kr 15,410 10+ kr 14,980 25+ kr 14,440 50+ kr 13,370 | PVC | Blue | 14AWG | 50 x 0.25mm | 3.3ft | 1m | 105°C | 2.5mm² | 600V | Copper | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Reel | 1+ kr 691,000 5+ kr 620,070 | PVC | Blue | 16AWG | 30 x 0.25mm | 328ft | 100m | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+ kr 20,860 10+ kr 20,110 25+ kr 19,470 50+ kr 18,080 | PVC | Red | 12AWG | 56 x 0.3mm | 3.3ft | 1m | 105°C | 4mm² | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Reel | 1+ kr 691,000 5+ kr 620,070 | PVC | Brown | 16AWG | 30 x 0.25mm | 328ft | 100m | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Reel | 1+ kr 322,450 5+ kr 303,470 | PVC | Blue | 21AWG | 16 x 0.2mm | 328ft | 100m | 105°C | 0.5mm² | 600V | Copper | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Reel | 1+ kr 317,950 5+ kr 299,230 | PVC | Red | 21AWG | 16 x 0.2mm | 328ft | 100m | 105°C | 0.5mm² | 600V | Copper | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Reel | 1+ kr 1 389,000 5+ kr 1 276,000 | PVC | Red | 12AWG | 56 x 0.3mm | 328ft | 100m | 105°C | 4mm² | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Reel | 1+ kr 3 096,000 5+ kr 2 867,000 | PVC | Black | 8AWG | 136 x 0.3mm | 328ft | 100m | 105°C | 10mm² | 600V | Copper | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Reel | 1+ kr 1 030,000 5+ kr 929,150 | PVC | Blue | 14AWG | 50 x 0.25mm | 328ft | 100m | 105°C | 2.5mm² | 600V | Copper | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+ kr 4,770 10+ kr 4,610 25+ kr 4,450 50+ kr 4,130 | PVC | Orange | 21AWG | 16 x 0.2mm | 3.3ft | 1m | 105°C | 0.5mm² | 600V | Copper | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Reel | 1+ kr 400,220 5+ kr 359,140 | PVC | Green, Yellow | 19AWG | 24 x 0.2mm | 328ft | 100m | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+ kr 71,040 10+ kr 68,680 25+ kr 66,330 50+ kr 61,620 | PVC | Blue | 6AWG | 126 x 0.4mm | 3.3ft | 1m | 105°C | 16mm² | 600V | Copper | 8.1mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+ kr 30,810 10+ kr 29,850 25+ kr 28,780 50+ kr 26,750 | PVC | Blue | 10AWG | 84 x 0.3mm | 3.3ft | 1m | 105°C | 6mm² | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+ kr 30,810 10+ kr 29,850 25+ kr 28,780 50+ kr 26,750 | PVC | Brown | 10AWG | 84 x 0.3mm | 3.3ft | 1m | 105°C | 6mm² | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||