EV Charging Cables:
6 produkter funnetVis
Innkjøper
Ingeniør
Produsent
No. of Phases
Voltage Rating
Current Rating
Cable Length - Metric
Cable Length - Imperial
No. of Power Contacts
No. of Signal Contacts
Connector Type A
Connector Type A Gender
Connector Type B
IP / NEMA Rating
Product Range
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 2 348,000 5+ kr 1 818,000 10+ kr 1 475,000 25+ kr 1 446,000 50+ kr 1 417,000 | Min.: 1 / Mult: 1 | Three Phase | 480VAC | 20A | 8m | 26.2ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | IP2X, IP24, IP44 | CHARGE COUPLER T2 Series | |||||
Each | 1+ kr 2 054,000 5+ kr 1 419,000 10+ kr 1 285,000 25+ kr 1 151,000 50+ kr 1 128,000 | Min.: 1 / Mult: 1 | Single Phase | 250VAC | 32A | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | IP2X, IP24, IP44 | CHARGE COUPLER T2 Series | |||||
Each | 1+ kr 2 348,000 5+ kr 2 021,000 10+ kr 1 640,000 25+ kr 1 607,000 50+ kr 1 574,000 Flere priser .... | Min.: 1 / Mult: 1 | Three Phase | 480VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | IP2X, IP24, IP44 | CHARGE COUPLER T2 Series | |||||
Each | 1+ kr 1 569,000 5+ kr 1 083,000 10+ kr 981,280 25+ kr 878,970 50+ kr 861,380 | Min.: 1 / Mult: 1 | Three Phase | 480VAC | 20A | 0 | 11.5ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | IP2X, IP24, IP44 | CHARGE COUPLER T2 Series | |||||
Each | 1+ kr 1 933,000 5+ kr 1 335,000 10+ kr 1 209,000 25+ kr 1 083,000 50+ kr 1 061,000 | Min.: 1 / Mult: 1 | Three Phase | 480VAC | 20A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | IP2X, IP24, IP44 | CHARGE COUPLER T2 Series | |||||
Each | 1+ kr 1 494,000 5+ kr 1 032,000 10+ kr 934,380 25+ kr 837,010 | Min.: 1 / Mult: 1 | Single Phase | 250VAC | 20A | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | IP2X, IP24, IP44 | CHARGE COUPLER T2 Series |