ESQ PCB Receptacles:
3 437 produkter funnetESQ PCB Receptacles
The ESQ is an elevated through-hole socket strip designed for higher profile board spacing. ESQ, the original PC/104 connector, uses the high retention, cost-effective Tiger Buy contact to provide reliable connections, and is available in single, double and triple row options.
- Pitch: .100in (2.54 mm)
- Contact System: Tiger Buy
- Orientation: Vertical
- Termination: Through-hole
- Standard & low insertion force contacts with .025in (0.635 mm) square tails for PC/104 applications
- Current Rating: 5.7 A per pin (2 pins powered)
- Max Cycles: 100 with 10 µ in (0.25 µm) Au
- Operating Temp Range: -55 °C to +125 °C with Gold, -55 °C to +105 °C with Tin
- Plating: Au or Sn over 50 µ in (1.27 µm) Ni
- Applications: Single, double and triple row up to 108 pins
Vis
Innkjøper
Ingeniør
Produsent
Connector Systems
Pitch Spacing
Gender
No. of Rows
No. of Contacts
Contact Termination Type
Connector Mounting
Product Range
Contact Material
Contact Plating
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 98,630 10+ kr 86,560 25+ kr 73,690 100+ kr 61,730 | Min.: 1 / Mult: 1 | Board-to-Board | 2.54mm | - | 2Rows | 40Contacts | - | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ kr 127,950 10+ kr 125,650 25+ kr 95,870 | Min.: 1 / Mult: 1 | Board-to-Board | 2.54mm | - | 2Rows | 52Contacts | - | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ kr 26,100 10+ kr 18,160 100+ kr 15,170 250+ kr 14,020 500+ kr 12,880 | Min.: 1 / Mult: 1 | Board-to-Board | 2.54mm | - | 2Rows | 4Contacts | - | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ kr 58,800 | Min.: 1 / Mult: 1 | Board-to-Board | 2.54mm | - | 2Rows | 32Contacts | - | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ kr 113,350 10+ kr 94,610 25+ kr 82,310 100+ kr 76,330 250+ kr 73,110 | Min.: 1 / Mult: 1 | Board-to-Board | 2.54mm | - | 2Rows | 40Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ kr 66,220 10+ kr 47,710 100+ kr 43,340 250+ kr 40,930 500+ kr 38,510 | Min.: 1 / Mult: 1 | Board-to-Board | 2.54mm | - | 2Rows | 40Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Tin Plated Contacts | |||||
Each | 1+ kr 101,050 10+ kr 83,800 25+ kr 71,500 100+ kr 66,100 250+ kr 63,340 | Min.: 1 / Mult: 1 | Board-to-Board | 2.54mm | - | 2Rows | 40Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ kr 86,180 10+ kr 60,100 100+ kr 56,670 250+ kr 53,350 500+ kr 50,620 | Min.: 1 / Mult: 1 | Board-to-Board | 2.54mm | - | 2Rows | 40Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ kr 55,750 10+ kr 40,120 100+ kr 36,440 250+ kr 34,370 500+ kr 32,190 | Min.: 1 / Mult: 1 | Board-to-Board | 2.54mm | - | 2Rows | 40Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Tin Plated Contacts | |||||
Each | 1+ kr 146,920 10+ kr 125,880 25+ kr 109,100 100+ kr 100,010 250+ kr 95,990 | Min.: 1 / Mult: 1 | Board-to-Board | 2.54mm | - | 2Rows | 64Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ kr 45,640 10+ kr 32,190 100+ kr 28,970 250+ kr 25,870 500+ kr 22,650 | Min.: 1 / Mult: 1 | Board-to-Board | 2.54mm | - | 2Rows | 10Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ kr 74,720 10+ kr 57,710 100+ kr 49,890 250+ kr 49,320 500+ kr 43,910 | Min.: 1 / Mult: 1 | Board-to-Board | 2.54mm | - | 2Rows | 40Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Tin Plated Contacts | |||||
Each | 1+ kr 17,700 10+ kr 13,570 100+ kr 9,310 500+ kr 7,560 1000+ kr 7,170 | Min.: 1 / Mult: 1 | Board-to-Board | 2.54mm | Receptacle | 1Rows | 6Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Tin Plated Contacts | |||||
Each | 1+ kr 60,580 10+ kr 47,820 100+ kr 39,550 250+ kr 37,360 500+ kr 35,060 | Min.: 1 / Mult: 1 | Board-to-Board | 2.54mm | - | 2Rows | 20Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ kr 50,120 10+ kr 35,410 100+ kr 31,960 250+ kr 28,390 500+ kr 24,950 | Min.: 1 / Mult: 1 | Board-to-Board | 2.54mm | Receptacle | 2Rows | 10Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ kr 46,440 10+ kr 36,900 100+ kr 27,250 250+ kr 25,180 500+ kr 23,110 | Min.: 1 / Mult: 1 | Board-to-Board | 2.54mm | - | 1Rows | 10Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ kr 57,130 10+ kr 45,060 100+ kr 38,970 250+ kr 37,250 500+ kr 35,750 | Min.: 1 / Mult: 1 | Board-to-Board | 2.54mm | - | 2Rows | 40Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Tin Plated Contacts | |||||
Each | 1+ kr 149,560 10+ kr 132,430 25+ kr 115,300 100+ kr 102,080 250+ kr 96,330 | Min.: 1 / Mult: 1 | Board-to-Board | 2.54mm | - | 2Rows | 52Contacts | - | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ kr 146,050 10+ kr 133,960 25+ kr 117,720 100+ kr 96,020 | Min.: 1 / Mult: 1 | Board-to-Board | 2.54mm | - | 2Rows | 64Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ kr 113,810 10+ kr 94,960 25+ kr 80,970 100+ kr 72,430 250+ kr 71,600 | Min.: 1 / Mult: 1 | Board-to-Board | 2.54mm | - | 2Rows | 40Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ kr 94,360 10+ kr 77,650 25+ kr 68,160 100+ kr 63,190 250+ kr 60,580 | Min.: 1 / Mult: 1 | Board-to-Board | 2.54mm | - | 2Rows | 40Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ kr 68,510 10+ kr 49,550 100+ kr 44,950 250+ kr 42,420 500+ kr 39,890 | Min.: 1 / Mult: 1 | Board-to-Board | 2.54mm | Receptacle | 2Rows | 40Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Tin Plated Contacts | |||||
Each | 1+ kr 51,390 10+ kr 38,740 100+ kr 36,790 250+ kr 32,760 500+ kr 28,740 | Min.: 1 / Mult: 1 | Board-to-Board | 2.54mm | - | 2Rows | 26Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Tin Plated Contacts | |||||
Each | 1+ kr 47,590 10+ kr 46,900 100+ kr 27,930 250+ kr 25,870 500+ kr 23,680 | Min.: 1 / Mult: 1 | Board-to-Board | 2.54mm | Receptacle | 2Rows | 12Contacts | Through Hole | Through Hole Mount | ESQ | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ kr 24,830 10+ kr 17,360 100+ kr 14,370 250+ kr 13,340 500+ kr 12,190 | Min.: 1 / Mult: 1 | Board-to-Board | 2.54mm | - | 2Rows | 12Contacts | - | Through Hole Mount | ESQ | Phosphor Bronze | Tin Plated Contacts |