2. Connectors
                                                                                                3. Pin Headers
                                                                                                Skriv ut side

                                                                                                B02B-WPJSS-1(LF)(SN)

                                                                                                Pin Header, Waterproof, Wire-to-Board, 5 mm, 1 Rows, 2 Contacts, Through Hole, WPJ

                                                                                                JST / JAPAN SOLDERLESS TERMINALS
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                JST / JAPAN SOLDERLESS TERMINALS B02B-WPJSS-1(LF)(SN)
                                                                                                JST / JAPAN SOLDERLESS TERMINALS B02B-WPJSS-1(LF)(SN)
                                                                                                JST / JAPAN SOLDERLESS TERMINALS B02B-WPJSS-1(LF)(SN)
                                                                                                ProdusentJST / JAPAN SOLDERLESS TERMINALS
                                                                                                Produsentens varenummerB02B-WPJSS-1(LF)(SN)
                                                                                                Varenummer1425983
                                                                                                ProduktsortimentWPJ
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                1 075 På Lager

                                                                                                Trenger du mer?

                                                                                                GRATIS Standard levering tilgjengelig
                                                                                                for bestillinger over kr 850,00
                                                                                                EKSPRESS-levering tilgjengelig
                                                                                                Bestill før kl. 17.00
                                                                                                nøyaktige leveringstider vil bli beregnet i kassen
                                                                                                Antall
                                                                                                10+kr 4,700
                                                                                                100+kr 3,800
                                                                                                500+kr 2,900
                                                                                                1000+kr 2,090
                                                                                                Pris for:Each
                                                                                                Minst: 10
                                                                                                Flere: 10
                                                                                                kr 47,00 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                JST / JAPAN SOLDERLESS TERMINALS
                                                                                                ProdusentJST / JAPAN SOLDERLESS TERMINALS
                                                                                                Produsentens varenummerB02B-WPJSS-1(LF)(SN)
                                                                                                Varenummer1425983
                                                                                                ProduktsortimentWPJ
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Connector SystemsWire-to-Board
                                                                                                Pitch Spacing5mm
                                                                                                No. of Rows1Rows
                                                                                                No. of Contacts2Contacts
                                                                                                Contact Termination TypeThrough Hole
                                                                                                Product RangeWPJ
                                                                                                Connector ShroudShrouded
                                                                                                Contact MaterialCopper
                                                                                                Contact PlatingTin Plated Contacts
                                                                                                Connector TypePCB Header
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktoversikt

                                                                                                The WPJ series wire-to-wire and wire-to-board crimp style Connector recently introduced by JST Corporation was designed for both extreme moisture and non-submersion applications. Three different control key patterns prevent miss-mating while their unique terminal structure has been designed to withstand mating mistakes while maintaining the contact reliability. An inner lock housing feature prevents accidental disconnection to ensure connector mating integrity even under adverse conditions. WPJ series connectors have a 5mm pitch and are available in 2 and 3 circuits. Wire sizes 22 to 18AWG with either standard or thin insulation types are accommodated. Current rating is 7A AC/DC (18AWG) at 300VAC/DC. The contacts are copper alloy, tin-plated. Housings and top-entry, fully shrouded headers are UL94V-0 rated PBT (glass filled) material.

                                                                                                • IPX7 Water-proof grade
                                                                                                • 1500VAC/minute Withstanding voltage

                                                                                                Applikasjoner

                                                                                                Automotive, Consumer Electronics, Portable Devices

                                                                                                Tekniske spesifikasjoner

                                                                                                Connector Systems

                                                                                                Wire-to-Board

                                                                                                No. of Rows

                                                                                                1Rows

                                                                                                Contact Termination Type

                                                                                                Through Hole

                                                                                                Connector Shroud

                                                                                                Shrouded

                                                                                                Contact Plating

                                                                                                Tin Plated Contacts

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Pitch Spacing

                                                                                                5mm

                                                                                                No. of Contacts

                                                                                                2Contacts

                                                                                                Product Range

                                                                                                WPJ

                                                                                                Contact Material

                                                                                                Copper

                                                                                                Connector Type

                                                                                                PCB Header

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                1 produkt funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Japan
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:85366930
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.002223