Peltier Elements - Thermoelectric Modules:
172 produkter funnetFinn et stort utvalg av Peltier Elements - Thermoelectric Modules hos Farnell Norge. Vi lagerfører et stort utvalg av Peltier Elements - Thermoelectric Modules, inkludert nye og mest populære produkter fra verdens beste produsenter, inkludert: Multicomp Pro, European Thermodynamics, Wakefield Thermal, Cui / Partner Stock & Molex / Partner Stock.
Vis
Innkjøper
Ingeniør
Produsent
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ kr 321,950 3+ kr 275,370 10+ kr 249,960 25+ kr 226,200 100+ kr 215,850 | Min.: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 31.1W | 31.1W | 6A | 8.8VDC | 30mm | 30mm | 3.95mm | 70°C | MCPE | 1.25ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ kr 351,230 3+ kr 326,770 10+ kr 305,480 25+ kr 292,770 | Min.: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 4.5W | 4.5W | 2A | 3.8VDC | 15mm | 15mm | 4.8mm | 74°C | MCPF | 1.76ohm | UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ kr 436,580 5+ kr 367,610 10+ kr 317,550 20+ kr 311,210 | Min.: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 23W | 23W | 6A | 8.6VDC | 20mm | 20mm | 3.13mm | 65°C | APH | - | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ kr 437,080 5+ kr 374,610 10+ kr 345,090 20+ kr 298,030 50+ kr 292,100 | Min.: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 17W | 17W | 1.9A | 15.4VDC | 30mm | 30mm | 4.23mm | 68°C | APH | - | 150mm, UL-Style 1569, Unstripped | ||||
Each | 1+ kr 242,310 3+ kr 207,140 10+ kr 188,090 25+ kr 170,210 100+ kr 162,440 | Min.: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 8.6W | 8.6W | 4A | 3.9VDC | 15mm | 15mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ kr 299,710 3+ kr 231,370 10+ kr 191,140 25+ kr 173,500 100+ kr 157,030 | Min.: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 68.5W | 68.5W | 8A | 15.4VDC | 40mm | 40mm | 3.5mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ kr 2 281,000 | Min.: 1 / Mult: 1 | Thermoelectric Cooler | - | 47.9W | 47.9W | 2.9A | 30VDC | 160mm | 82.2mm | 125.7mm | - | DT-AR | - | - | |||||
Each | 1+ kr 278,190 3+ kr 214,790 10+ kr 177,380 25+ kr 161,030 100+ kr 145,740 | Min.: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 42.8W | 42.8W | 5A | 15.4VDC | 40mm | 40mm | 3.9mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | |||||
MULTICOMP PRO | Each | 1+ kr 417,930 3+ kr 357,350 10+ kr 324,420 25+ kr 293,600 100+ kr 280,190 | Min.: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 19.1W | 19.1W | 3.9A | 8.8VDC | 20mm | 20mm | 3.6mm | 74°C | MCPE | 2.05ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ kr 354,880 3+ kr 330,060 10+ kr 308,540 25+ kr 295,710 | Min.: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 32.7W | 32.7W | 6A | 8.8VDC | 30mm | 30mm | 3.9mm | 74°C | MCPE | 1.31ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ kr 369,530 3+ kr 343,710 10+ kr 321,290 25+ kr 307,930 | Min.: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 19W | 19W | 8.5A | 3.8VDC | 20mm | 20mm | 3.8mm | 70°C | MCPF | 0.41ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ kr 690,000 3+ kr 641,890 10+ kr 600,020 25+ kr 575,080 | Min.: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 37.6W | 37.6W | 3.9A | 15.7VDC | 40mm | 40mm | 4.8mm | 73°C | MCPF | 3.5ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ kr 568,260 3+ kr 528,620 10+ kr 494,150 25+ kr 473,570 | Min.: 1 / Mult: 1 | Thermoelectric Cooler | 2 Stage | 8.7W | 8.7W | 2.8A | 15.7VDC | 30mm | 30mm | 7.2mm | 95°C | MCPK Series | 5ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ kr 407,460 3+ kr 348,410 10+ kr 316,300 25+ kr 286,190 100+ kr 273,250 | Min.: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 8.8W | 8.8W | 3.9A | 3.8VDC | 15mm | 15mm | 3.6mm | 74°C | MCPE | 0.95ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ kr 428,870 3+ kr 366,760 10+ kr 333,000 25+ kr 301,240 100+ kr 287,600 | Min.: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 17W | 17W | 3.2A | 8.8VDC | 20mm | 20mm | 3.8mm | 74°C | MCPE | 2.26ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ kr 718,120 5+ kr 604,760 10+ kr 522,310 20+ kr 511,890 | Min.: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 88.4W | 88.4W | 6.5A | 24.1VDC | 40mm | 40mm | 3.9mm | 69°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ kr 823,780 5+ kr 693,660 10+ kr 599,090 20+ kr 587,090 | Min.: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 54W | 54W | 5.6A | 14.7VDC | 40mm | 40mm | 4mm | 66°C | APHC | 2.44ohm | - | ||||
Each | 1+ kr 299,710 3+ kr 231,370 10+ kr 191,140 25+ kr 173,500 100+ kr 157,030 | Min.: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 34.2W | 34.2W | 4A | 15.4VDC | 40mm | 40mm | 4.2mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ kr 762,290 5+ kr 642,010 10+ kr 554,470 20+ kr 543,370 | Min.: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 146W | 146W | 8.9A | 29.2VDC | 55mm | 55mm | 3.8mm | 68°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ kr 455,450 3+ kr 389,460 10+ kr 353,590 25+ kr 319,950 100+ kr 305,360 | Min.: 1 / Mult: 1 | - | 1 Stage | 2.2W | - | 1.8A | 1.9V | 6.6mm | 6.6mm | 2.2mm | 64°C | - | - | UL-Style 1569, PVC Insulated | |||||
Each | 1+ kr 397,580 3+ kr 339,940 10+ kr 308,650 25+ kr 279,250 100+ kr 266,540 | Min.: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 60W | 60W | 6.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 72°C | MPETH | 2ohm | UL-Style 1213, Unstripped | |||||
Each | 1+ kr 477,100 3+ kr 443,810 10+ kr 414,870 25+ kr 397,580 | Min.: 1 / Mult: 1 | - | 1 Stage | 95W | - | 19A | 7.7V | 36mm | 50mm | 3.1mm | 58°C | - | - | - | |||||
Each | 1+ kr 2 321,000 | Min.: 1 / Mult: 1 | - | 1 Stage | 80W | - | 4.4A | 28V | 170mm | 122mm | 149.5mm | - | - | - | - | |||||
Each | 1+ kr 251,720 3+ kr 215,260 10+ kr 195,380 25+ kr 176,790 100+ kr 168,790 | Min.: 1 / Mult: 1 | - | 1 Stage | 16.9W | - | 7.4A | 3.5V | 20mm | 20mm | 3.7mm | 64°C | - | - | 100mm, UL-Style 1569, PVC Insulated | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ kr 550,400 5+ kr 463,420 10+ kr 400,230 20+ kr 392,180 | Min.: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 49.2W | 49.2W | 4.5A | 19.5VDC | 40mm | 40mm | 3.8mm | 69°C | APH | - | 350mm, UL-Style 1569, Unstripped |