Peltier Elements - Thermoelectric Modules:
8 produkter funnetVis
Innkjøper
Ingeniør
Produsent
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 453,330 3+ kr 387,700 10+ kr 351,940 25+ kr 318,420 100+ kr 303,950 | Min.: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 110W | 110W | 12A | 15.4VDC | 40mm | 40mm | 3.7mm | 68°C | MCTE | 1ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ kr 251,720 3+ kr 215,260 10+ kr 195,380 25+ kr 176,790 100+ kr 168,790 | Min.: 1 / Mult: 1 | - | 1 Stage | 16.9W | - | 7.4A | 3.5V | 20mm | 20mm | 3.7mm | 64°C | - | - | 100mm, UL-Style 1569, PVC Insulated | |||||
Each | 1+ kr 382,960 3+ kr 327,360 10+ kr 297,290 25+ kr 268,850 100+ kr 256,660 | Min.: 1 / Mult: 1 | - | - | 49.6W | - | 6.2A | 12.2V | 40mm | 20mm | 3.7mm | 70°C | - | - | Red & Black | |||||
Each | 1+ kr 252,950 3+ kr 216,260 10+ kr 196,300 25+ kr 177,610 100+ kr 169,600 | Min.: 1 / Mult: 1 | - | - | 15.4W | - | 5.5A | 4.3V | 30mm | 15mm | 3.7mm | 70°C | - | - | Red & Black | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ kr 832,160 5+ kr 700,680 10+ kr 605,210 20+ kr 593,090 | Min.: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 150W | 150W | 11A | 24.1VDC | 50mm | 50mm | 3.7mm | 68°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ kr 523,780 5+ kr 441,110 10+ kr 380,970 20+ kr 373,390 | Min.: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 56.3W | 56.3W | 5.1A | 19.5VDC | 40mm | 40mm | 3.7mm | 69°C | APH | - | 350mm, UL-Style 1569, Unstripped | ||||
Each | 1+ kr 303,560 3+ kr 234,370 10+ kr 193,630 25+ kr 175,750 100+ kr 159,030 | Min.: 1 / Mult: 1 | - | - | 27.4W | - | 5.7A | 7.8V | 40mm | 20mm | 3.7mm | 68°C | - | - | Red & Black | |||||
Each | 1+ kr 315,750 3+ kr 243,780 10+ kr 201,400 25+ kr 182,830 100+ kr 165,420 | Min.: 1 / Mult: 1 | - | - | 68.1W | - | 7A | 15.4VDC | 40mm | 40mm | 3.7mm | 67°C | - | - | Red & Black |