Thermoelectric Modules & Assemblies:
190 produkter funnetFinn et stort utvalg av Thermoelectric Modules & Assemblies hos Farnell Norge. Vi lagerfører et stort utvalg av Thermoelectric Modules & Assemblies, inkludert nye og mest populære produkter fra verdens beste produsenter, inkludert: Multicomp Pro, European Thermodynamics, Same Sky, Wakefield Thermal & Molex / Partner Stock.
Vis
Innkjøper
Ingeniør
Produsent
Transducer Function
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Emballasje
Ingen anvendt(e) filter
0 Valgt(e) filter
| Sammenlign | Pris for | Antall | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 1 569,000 | Totalt:kr 1 569,00 Min.: 1 / Mult: 1 | Thermoelectric Cooler | - | - | 40W | 40W | 3.8A | 18VDC | 208.2mm | 162mm | 102.2mm | - | AR-AR | - | - | |||||
Each | 1+ kr 1 609,000 | Totalt:kr 1 609,00 Min.: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 196W | 196W | 9A | 35.9VDC | 40mm | 40mm | 2.82mm | 68°C | MCHPE | 3.1ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ kr 258,630 3+ kr 221,650 10+ kr 204,200 25+ kr 176,350 100+ kr 172,770 | Totalt:kr 258,63 Min.: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 18.8W | 18.8W | 8.5A | 3.8VDC | 20mm | 20mm | 3.4mm | 70°C | MCPE | 0.35ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ kr 1 159,000 3+ kr 922,210 10+ kr 903,840 | Totalt:kr 1 159,00 Min.: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 112.7W | 112.7W | 6A | 29.8VDC | 55mm | 55mm | 3.9mm | 74°C | MCPE | 4.27ohm | UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ kr 681,200 5+ kr 573,610 10+ kr 495,470 20+ kr 485,620 | Totalt:kr 681,20 Min.: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 4.2W | 4.2W | 800mA | 8.3VDC | 12mm | 11mm | 3mm | 74°C | APHM Series | - | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ kr 436,580 5+ kr 367,610 10+ kr 317,550 20+ kr 311,210 | Totalt:kr 436,58 Min.: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 23W | 23W | 6A | 8.6VDC | 20mm | 20mm | 3.13mm | 65°C | APH Series | - | 150mm, UL-Style 1569, Unstripped | ||||
Each | 1+ kr 344,960 3+ kr 292,380 10+ kr 254,710 25+ kr 249,620 | Totalt:kr 344,96 Min.: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 34W | 34W | 6.6A | 9.1VDC | 30mm | 30mm | 3.2mm | - | MPETH | 1.1ohm | UL-Style 1213, Unstripped | |||||
Each | 1+ kr 769,090 3+ kr 651,900 10+ kr 567,890 25+ kr 556,560 | Totalt:kr 769,09 Min.: 1 / Mult: 1 | - | - | 1 Stage | - | 400mW | 1.4A | 0.8V | 4mm | 3.2mm | 3.8mm | 89°C | - | - | UL-Style 1569, PVC Insulated | |||||
Each | 1+ kr 442,500 3+ kr 375,120 10+ kr 326,820 25+ kr 320,230 | Totalt:kr 442,50 Min.: 1 / Mult: 1 | - | - | 1 Stage | - | 600mW | 800mA | 1.3V | 4.9mm | 3.25mm | 2.45mm | 67°C | - | - | 100mm, UL-Style 1569, PVC Insulated | |||||
MULTICOMP PRO | Each | 1+ kr 413,050 5+ kr 347,850 10+ kr 300,390 20+ kr 294,400 | Totalt:kr 413,05 Min.: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 19.1W | 19.1W | 3.9A | 8.8VDC | 20mm | 20mm | 3.6mm | 74°C | MCPE | 2.05ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ kr 2 976,000 | Totalt:kr 2 976,00 Min.: 1 / Mult: 1 | Thermoelectric Cooler | - | - | 48.4W | 48.4W | 5.725A | 15VDC | 122mm | 160mm | 84mm | - | DT-AR Series | - | - | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ kr 444,620 5+ kr 374,400 10+ kr 323,330 20+ kr 316,870 | Totalt:kr 444,62 Min.: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 20W | 20W | 2.3A | 15.4VDC | 30mm | 30mm | 4mm | 68°C | APH Series | - | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ kr 2 906,000 | Totalt:kr 2 906,00 Min.: 1 / Mult: 1 | Thermoelectric Cooler | - | - | 23.8W | 23.8W | 3.825A | 15VDC | 100mm | 83mm | 117.6mm | - | AR-AR Series | - | - | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ kr 748,360 5+ kr 630,120 10+ kr 544,170 20+ kr 533,290 | Totalt:kr 748,36 Min.: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 102W | 102W | 6A | 29.2VDC | 40mm | 40mm | 3.1mm | 67°C | APH Series | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ kr 501,130 5+ kr 421,970 10+ kr 364,440 20+ kr 357,190 | Totalt:kr 501,13 Min.: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 36W | 36W | 3.7A | 14.7VDC | 30mm | 34mm | 3.63mm | 66°C | APHC Series | 3.2ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ kr 243,150 3+ kr 208,480 10+ kr 191,950 25+ kr 165,840 100+ kr 162,480 | Totalt:kr 243,15 Min.: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 6.8W | 6.8W | 5.1A | 2.2VDC | 15mm | 15mm | 3.65mm | 74°C | MPETH | 0.35ohm | UL-Style 1213, Unstripped | |||||
Each | 1+ kr 493,350 3+ kr 418,110 10+ kr 364,260 25+ kr 356,980 | Totalt:kr 493,35 Min.: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 29W | 29W | 3.1A | 16VDC | 30mm | 30mm | 3.4mm | 72°C | MPETH | 4ohm | UL-Style 1213, Unstripped | |||||
Each | 1+ kr 1 699,000 | Totalt:kr 1 699,00 Min.: 1 / Mult: 1 | Thermoelectric Cooler | - | - | 52.5W | 52.5W | 5A | 18VDC | 276mm | 133mm | 97.5mm | - | DT-AR | - | - | |||||
Each | 1+ kr 3 319,000 | Totalt:kr 3 319,00 Min.: 1 / Mult: 1 | Thermoelectric Cooler | - | - | 57.2W | 57.2W | 4.8A | 24VDC | 230mm | 138.6mm | 125.7mm | - | AR-AR | - | - | |||||
Each | 1+ kr 438,110 3+ kr 371,430 10+ kr 323,580 25+ kr 317,110 | Totalt:kr 438,11 Min.: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 35W | 35W | 4A | 16VDC | 30mm | 30mm | 3.6mm | 72°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ kr 576,900 3+ kr 488,960 10+ kr 425,970 25+ kr 417,540 | Totalt:kr 576,90 Min.: 1 / Mult: 1 | - | - | 1 Stage | - | 4W | 1.8A | 3.5V | 8.8mm | 8.8mm | 2.4mm | 67°C | Multicomp Pro Peltier Module | - | UL-Style 1569, PVC Insulated | |||||
MULTICOMP PRO | Each | 1+ kr 602,330 3+ kr 510,570 10+ kr 444,690 25+ kr 435,800 | Totalt:kr 602,33 Min.: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 44W | 44W | 8.5A | 8.8VDC | 30mm | 30mm | 3.8mm | 70°C | MCPF | 0.86ohm | UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ kr 889,580 5+ kr 707,590 10+ kr 693,430 | Totalt:kr 889,58 Min.: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 7.4W | 7.4W | 800mA | 15.5VDC | 15mm | 15mm | 3mm | 74°C | APHM Series | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ kr 523,780 5+ kr 441,110 10+ kr 380,970 20+ kr 373,390 | Totalt:kr 523,78 Min.: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 56.3W | 56.3W | 5.1A | 19.5VDC | 40mm | 40mm | 3.7mm | 69°C | APH Series | - | 350mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ kr 421,740 5+ kr 361,490 10+ kr 332,960 20+ kr 287,540 50+ kr 281,770 | Totalt:kr 421,74 Min.: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 9W | 9W | 3.7A | 3.6VDC | 16mm | 16mm | 3.6mm | 65°C | APHC Series | 0.8ohm | 100mm, UL-Style 1569, Unstripped | ||||