30W Thermoelectric Modules & Assemblies:
2 produkter funnetFinn et stort utvalg av 30W Thermoelectric Modules & Assemblies hos Farnell Norge. Vi lagerfører et bredt utvalg av Thermoelectric Modules & Assemblies, for eksempel 17W, 39W, 6W & 7.5W Thermoelectric Modules & Assemblies fra verdens beste produsenter, inkludert: European Thermodynamics & Multicomp Pro.
Vis
Innkjøper
Ingeniør
Produsent
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 395,770 3+ kr 368,150 10+ kr 344,170 25+ kr 329,830 | Min.: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 30W | 30W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 69°C | MCHPE | 1.21ohm | 100mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ kr 538,840 5+ kr 453,680 10+ kr 391,840 20+ kr 384,030 | Min.: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 30W | 30W | 5.6A | 8.2VDC | 30mm | 30mm | 3.8mm | 66°C | APHC | 1.2ohm | 100mm, UL-Style 1569, Unstripped |