2. Development Boards, Evaluation Tools
                                                                                                3. Analogue Development Kit Accessories
                                                                                                Skriv ut side

                                                                                                TTL-232R-3V3-PCB

                                                                                                PCB Module, Data Transfer Rates from 300 baud to 3 Mbaud, TTL to USB Serial Converter

                                                                                                Date/Lot Code

                                                                                                FTDI
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                FTDI TTL-232R-3V3-PCB
                                                                                                ProdusentFTDI
                                                                                                Produsentens varenummerTTL-232R-3V3-PCB
                                                                                                Varenummer1740367
                                                                                                ProduktsortimentFT232RQ IC Device
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Tilgjengelig for bestilling
                                                                                                Leveringer starter fra 11.2.2026.

                                                                                                Kontakt meg når varen er tilbake på lager

                                                                                                Antall
                                                                                                1+kr 191,630
                                                                                                5+kr 186,310
                                                                                                10+kr 180,870
                                                                                                50+kr 175,660
                                                                                                100+kr 168,090
                                                                                                250+kr 166,790
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 191,63 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.
                                                                                                Dette antallet blir lagt til bestillingsbekreftelsen, fakturaen, følgeseddelen, bekreftelses-e-posten og produktetiketten.

                                                                                                Produktinformasjon

                                                                                                FTDI
                                                                                                ProdusentFTDI
                                                                                                Produsentens varenummerTTL-232R-3V3-PCB
                                                                                                Varenummer1740367
                                                                                                ProduktsortimentFT232RQ IC Device
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Accessory TypePCB Module
                                                                                                For Use WithTTL to USB Serial Converter
                                                                                                Product RangeFT232RQ IC Device
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktoversikt

                                                                                                TTL-232R-3V3-PCB is a USB to TTL serial UART converter PCB incorporating FT232RQ USB to Serial UART interface IC device which handles all the USB signalling and protocols. The PCB provides a fast, simple way to connect devices with a TTL level serial interface to USB. It contains a small internal electronic circuit board, utilising FT232R plus a USB type A connector. The PCB is USB powered and USB 2.0 full speed compatible. The PCB supports a data transfer rate up to 3Mbaud and supports FTDIChip-ID, with a unique USB serial number programmed into the FT232R. This feature can be used to create a security or password protected file transfer access using the PCB. Requires USB drivers, which are used to make the FT232R on the PCB appear as a VCP. This then allows the user to communicate with the USB interface via a standard PC serial emulation port. Another FTDI USB driver, the D2XX driver, can also be used with application software to directly access the FT232R on the PCB though a DLL.

                                                                                                • On board FT232RQ provides single chip USB to asynchronous serial data transfer interface
                                                                                                • Entire USB protocol handled by the electronics on the PCB
                                                                                                • Connect directly to a microcontroller UART or I/O pins
                                                                                                • Fully assisted hardware or X-On / X-Off software handshaking
                                                                                                • Internal EEPROM with user writeable area
                                                                                                • Support for FT232R FTDIChip-ID feature for improved security
                                                                                                • PCB is USB powered, no external supply required
                                                                                                • 3.3V output allows external logic to be powered from the USB port
                                                                                                • Low USB bandwidth consumption
                                                                                                • UHCI / OHCI / EHCI host controller compatible

                                                                                                Applikasjoner

                                                                                                Communications & Networking, Industrial, Wireless, Sensing & Instrumentation

                                                                                                Tekniske spesifikasjoner

                                                                                                Accessory Type

                                                                                                PCB Module

                                                                                                Product Range

                                                                                                FT232RQ IC Device

                                                                                                For Use With

                                                                                                TTL to USB Serial Converter

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                1 produkt funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                China
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.004627
                                                                                                Produktsporbarhet

                                                                                                Date/Lot Code

                                                                                                Kundeservice
                                                                                                Salg 800 146 70
                                                                                                Teknisk +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Send inn tilbakemelding
                                                                                                Vanlige spørsmål
                                                                                                Hjelp
                                                                                                Hurtigkoblinger
                                                                                                Spor ordren min
                                                                                                Ordrehistorikk
                                                                                                Returnere et produkt
                                                                                                Leveringsinformasjon
                                                                                                Firmaet vårt
                                                                                                Om oss
                                                                                                Retningslinjer for kvalitet
                                                                                                Ledige stillinger
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bli en Farnell-innvidd

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Personvern
                                                                                                Tilgangsvilkår
                                                                                                Juridiske og opphavsrettslige merknader
                                                                                                Salgsbetingelser
                                                                                                Vilkår for bruk av API
                                                                                                Nettstedkart
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med enerett.
                                                                                                Farnell er et handelsnavn for Farnell Norge NUF
                                                                                                Avdeling: Gåserudveien 18, Lier 3402, Norway