Produktinformasjon
Produktoversikt
The M5282LITEE evaluation board provides a low cost option for embarking on high performance yet price sensitive embedded networking designs. With 16M bytes of SDRAM, 10/100 baseT Ethernet connectivity, and a best in class ColdFire debug module, this complete package includes all the components to enable quick design support for the MCF5280, MCF5281, and MCF5282. This cost-sensitive development platform will be available with RTOS, open source GNU tools, and open source TCP/IP stack. This low cost hardware package bundled with its software and tools combine to provide a cost effective networking platform that can be up and running right out of the box with all the necessary components for application development.
- 16M byte SDRAM, 2M byte flash
- 10/100 Ethernet PHY and RJ45 connector
- DB9 connector
- Serial ports
- 6V to 14V DC input
- 400mA at 66MHz (expected) typical operating power
Applikasjoner
Communications & Networking
Tekniske spesifikasjoner
NXP
Communication & Networking
-
ColdFire
-
MCF52
Ethernet
-
1x MCF5282 LITE Evaluation Board
Teknisk dokumentasjon (2)
Tilknyttede produkter
2 produkter funnet
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:United States
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
Sertifikat for produktsamsvar