2. Development Boards, Evaluation Tools
                                                                                                3. Clock & Timing Development Kits
                                                                                                Skriv ut side

                                                                                                EVAL-ADF4158EB1Z

                                                                                                Evaluation Kit, ADF4158BCPZ, Fractional-N PLL Frequency Synthesizer, 9 V Battery Supply

                                                                                                ANALOG DEVICES
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                ANALOG DEVICES EVAL-ADF4158EB1Z
                                                                                                ProdusentANALOG DEVICES
                                                                                                Produsentens varenummerEVAL-ADF4158EB1Z
                                                                                                Varenummer4032916
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Tilgjengelig for bestilling
                                                                                                Produsentens standard leveringstid: 12 uke(r)

                                                                                                Kontakt meg når varen er tilbake på lager

                                                                                                Antall
                                                                                                1+kr 2 398,000
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 2 398,00 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                ANALOG DEVICES
                                                                                                ProdusentANALOG DEVICES
                                                                                                Produsentens varenummerEVAL-ADF4158EB1Z
                                                                                                Varenummer4032916
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Silicon Core NumberADF4158BCPZ
                                                                                                Kit Application TypeClock & Timing
                                                                                                Application Sub TypePLL Frequency Synthesizer
                                                                                                Kit ContentsEvaluation Board ADF4158BCPZ, Antistatic Bag with USB Warning Label, CD, Europaks K-645/1 Box
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Produktoversikt

                                                                                                EVAL-ADF4158EB1Z is an evaluation board for ADF4158 fractional-N PLL frequency synthesizer. It contains the ADF4158 synthesizer, a PC connector, SMA connectors for the power supplies and an RF output. There is also a low pass loop filter (20KHz) and a VCO (Z Communications, Inc., VCO940ME03 5.8GHz) on board. The evaluation board is set up for a 10MHZ PFD comparison frequency. An on-board TCXO provides the 10MHz reference frequency. A USB cable is included with the board to connect to a PC USB port.

                                                                                                • Self-contained board include synthesizer, VCO, TCXO ref, USB interface, volt regulator, loop filter
                                                                                                • Designed for 10MHz PFD frequency, minimum charge pump current and 20KHz loop bandwidth
                                                                                                • Accompanying software allows control of synthesizer functions from a PC (via USB interface)
                                                                                                • Battery operated: choice of 3 V or 5V supplies

                                                                                                Innhold

                                                                                                EVAL-ADF4158EB1Z evaluation board, Fractional-N synthesizer CD (with USB control), Evaluation board box (Europaks K-645/1) with EVALADF4158EB1Z barcode label, Wrapping material (antistatic bubble wrap).

                                                                                                Merknader

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Tekniske spesifikasjoner

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                Kit Application Type

                                                                                                Clock & Timing

                                                                                                Kit Contents

                                                                                                Evaluation Board ADF4158BCPZ, Antistatic Bag with USB Warning Label, CD, Europaks K-645/1 Box

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Silicon Core Number

                                                                                                ADF4158BCPZ

                                                                                                Application Sub Type

                                                                                                PLL Frequency Synthesizer

                                                                                                Product Range

                                                                                                -

                                                                                                Teknisk dokumentasjon (2)

                                                                                                element14 Technical Page EN

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                2 produkter funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                United States
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.000001