2. Development Boards, Evaluation Tools
                                                                                                3. Embedded Development Kits & Accessories
                                                                                                4. Embedded Development Kits - Primary Platform
                                                                                                Skriv ut side

                                                                                                COLINKEX_LPC11C14 EVB

                                                                                                Development Tool, With Colinkex, Cortex-M0, Supports Cortex M Devices

                                                                                                EMBEST
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                EMBEST COLINKEX_LPC11C14 EVB
                                                                                                EMBEST COLINKEX_LPC11C14 EVB
                                                                                                EMBEST COLINKEX_LPC11C14 EVB
                                                                                                EMBEST COLINKEX_LPC11C14 EVB
                                                                                                EMBEST COLINKEX_LPC11C14 EVB
                                                                                                ProdusentEMBEST
                                                                                                Produsentens varenummerCOLINKEX_LPC11C14 EVB
                                                                                                Varenummer2136555
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Føres ikke lenger

                                                                                                Produktinformasjon

                                                                                                EMBEST
                                                                                                ProdusentEMBEST
                                                                                                Produsentens varenummerCOLINKEX_LPC11C14 EVB
                                                                                                Varenummer2136555
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Product Range-

                                                                                                Produktoversikt

                                                                                                The COLINKEX_LPC11C14 EVB is an evaluation kit for NXP's LPC11C14 microcontroller. The LPC11C14 is a ARM Cortex-M0 based microcontrollers featuring a high level of integration and low power consumption. The LPC11C124 operate at CPU frequencies of up to 50MHz, It integrated ARM Cortex-M0 built in nested vectored interrupt controller, integrated PMU to minimize power consumption during sleep, deep sleep, and deep power down modes. The CoLinkEx_LPC11C14 EVB kit is a brand new, cost effective but high performance evaluation tool, which allows to create and test working programs for advanced architecture. It supports IO extensions, which is compatible with LPCXpresso base Board, making it a great starting point for your next Cortex-M0 project. The onboard adapter CoLinkEx support MDK and IAR, help to execute download and debug the project. we can use the CoLinkEx_LPC11C14 EVB kit to generate and test application programs for the NXP LPC11xx microcontroller family.

                                                                                                • UART Interface which support RS485 and EIA485 modes
                                                                                                • 8 channel 10bit ADC converter
                                                                                                • Two 16bit timer and Two 32bit timer
                                                                                                • Wide range of interfaces such as SPI, I2C

                                                                                                Applikasjoner

                                                                                                Embedded Design & Development, Lighting, Industrial, Communications & Networking

                                                                                                Innhold

                                                                                                CoLinkEx_LPC11C14 EVB_V10 board, Two jumper caps (Height: 5mm each), One USB 2.0 cable (Length: 80cm ), One serial cable (Length: 1.2m ), One plastics package box (150*140*25mm ), One CD ROM.

                                                                                                Tekniske spesifikasjoner

                                                                                                Product Range

                                                                                                -

                                                                                                Teknisk dokumentasjon (3)

                                                                                                Technical Data Sheet EN

                                                                                                element14 Technical Page EN

                                                                                                element14 Technical Page EN

                                                                                                Tilknyttede produkter

                                                                                                4 produkter funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                China
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:84733080
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Informasjon kommer
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.185519
                                                                                                Kundeservice
                                                                                                Salg 800 146 70
                                                                                                Teknisk +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Send inn tilbakemelding
                                                                                                Vanlige spørsmål
                                                                                                Hjelp
                                                                                                Hurtigkoblinger
                                                                                                Spor ordren min
                                                                                                Ordrehistorikk
                                                                                                Returnere et produkt
                                                                                                Leveringsinformasjon
                                                                                                Firmaet vårt
                                                                                                Om oss
                                                                                                Retningslinjer for kvalitet
                                                                                                Ledige stillinger
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Bli en Farnell-innvidd

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Personvern
                                                                                                Tilgangsvilkår
                                                                                                Juridiske og opphavsrettslige merknader
                                                                                                Salgsbetingelser
                                                                                                Vilkår for bruk av API
                                                                                                Nettstedkart
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Med enerett.
                                                                                                Farnell er et handelsnavn for Farnell Norge NUF
                                                                                                Avdeling: Gåserudveien 18, Lier 3402, Norway