Trenger du mer?
| Antall | |
|---|---|
| 1+ | kr 1 840,000 |
Produktinformasjon
Produktoversikt
Stellaris Robotic Evaluation Board (EVALBOT) is a robotic evaluation platform for the Stellaris LM3S9B92 MCU. The board also uses a range of TI's Analogue components for motor drive, power supply and communications functions. After a few minutes of assembly, the EVALBOT's electronics are ready-to-run. When roaming, three AA batteries supply power to the EVALBOT. The EVALBOT automatically selects USB power to a PC as a USB device. Test points are provided to all key EVALBOT signals. Two 20 pin headers enable future wireless communications using standardized TI low-power embedded radio modules (EM boards). Additional microcontroller signals are available on break-out pads arranged in rows adjacent to the microcontroller. The EVALBOT has factory-installed quick start software resident in on-chip Flash memory. For software debugging and Flash programming, an integrated ICDI requires only a single USB cable for debug and serial port functions.
- Evaluation board with robotic capabilities
- Mechanical components assembled by user
- Stellaris LM3S9B92 microcontroller
- MicroSD card connector, Wireless communication expansion port
- I2S audio codec with speaker
- USB Host and Device connectors
- RJ45 Ethernet connector
- Bright 96 x 16 blue OLED display
- On-board In-Circuit Debug Interface (ICDI)
- Battery power (3 AA batteries) or power through USB
Applikasjoner
Robotics, Sensing & Instrumentation, Industrial
Tekniske spesifikasjoner
Texas Instruments
Stellaris 9000
Cortex-M3
Board
32bit
ARM
LM3S
-
Teknisk dokumentasjon (1)
Tilknyttede produkter
4 produkter funnet
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:United States
Land der forrige produksjonsprosess av betydning ble fortatt
Sertifikat for produktsamsvar