2. Development Boards, Evaluation Tools
                                                                                                3. Embedded Development Kits & Accessories
                                                                                                4. Embedded Daughter Boards & Modules
                                                                                                Skriv ut side

                                                                                                DM164130-6

                                                                                                Daughter Board, Brushed DC Motor Add On, For F1 LV Evaluation Platform

                                                                                                MICROCHIP
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                MICROCHIP DM164130-6
                                                                                                ProdusentMICROCHIP
                                                                                                Produsentens varenummerDM164130-6
                                                                                                Varenummer2099053
                                                                                                Ditt delenummer
                                                                                                Produseres ikke lenger

                                                                                                Produktinformasjon

                                                                                                MICROCHIP
                                                                                                ProdusentMICROCHIP
                                                                                                Produsentens varenummerDM164130-6
                                                                                                Varenummer2099053
                                                                                                Silicon ManufacturerMicrochip
                                                                                                Core ArchitecturePIC
                                                                                                Core Sub-ArchitecturePIC16
                                                                                                Silicon Core Number-
                                                                                                Silicon Family Name-
                                                                                                For Use WithMicrochip F1 LV Evaluation Platform
                                                                                                Kit ContentsAdd-on Board with MOSFETs, Brushed DC Motor
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Produktoversikt

                                                                                                The DM164130-6 is a F1 BDC motor add on for the F1 LV evaluation Platform The BDC Motor add on is a simple development accessory that plugs directly into the F1 LV evaluation platform and incorporates all the components necessary to implement brushed DC motor control. The add on is shipped together with the NMB brushed DC motor (PAN14EE12AA1) mounted on the board. The motor voltage is supplied through jumper J5. Alternatively, any other 5V to 12V BDC motor can be used by hooking it up through the J4 connector and removing the shorting block from J5.

                                                                                                • Direct connect to F1 LV evaluation platform
                                                                                                • Two MOSFET half bridge circuits for BDC motor drive
                                                                                                • Pin connector interface for motor
                                                                                                • Motor current limiting adjustment
                                                                                                • 12V plug with voltage regulation
                                                                                                • Featured with debug header
                                                                                                • Pin connector for additional power connections
                                                                                                • 5A fuses are used to protect your add on in case of an overcurrent situation of the supply voltage

                                                                                                Applikasjoner

                                                                                                Embedded Design & Development, Motor Drive & Control, Consumer Electronics, Industrial

                                                                                                Innhold

                                                                                                BDC Add on board designed for the F1 evaluation Platform, NMB motor

                                                                                                Tekniske spesifikasjoner

                                                                                                Silicon Manufacturer

                                                                                                Microchip

                                                                                                Core Sub-Architecture

                                                                                                PIC16

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Kit Contents

                                                                                                Add-on Board with MOSFETs, Brushed DC Motor

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                Core Architecture

                                                                                                PIC

                                                                                                Silicon Core Number

                                                                                                -

                                                                                                For Use With

                                                                                                Microchip F1 LV Evaluation Platform

                                                                                                Product Range

                                                                                                -

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Operating Instructions EN

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                United States
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:84733080
                                                                                                Overholdelse av begrensning av farlige stoffer:Ja

                                                                                                RoHS

                                                                                                RoHS-samsvar angående ftalater:Informasjon kommer
                                                                                                SVHC:No SVHC (15-Jan-2018)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.1