Trenger du mer?
| Antall | |
|---|---|
| 1+ | kr 1 616,000 |
Produktinformasjon
Produktoversikt
MAX77840 evaluation kit (EV kit) consists of a board and the MINIQUSB with an extender board command module. The MAX77840 includes a single input, 3.15A switch mode charger with reverse boost capability for one-cell Lithium-Ion (Li+) battery; USB BC1.2 adapter type detection with proprietary ModelGauge fuel-gauging technology, and a Safeout LDO. The EV kit comes standard with the MAX77840 installed. MiniQUSB board with an extender board should be used that allows a PC to use a USB port to emulate an I2C 2-wire interface.
- Includes all necessary components for device operation
- Easy-to-use push-button interface for on-off control
- Zero ohm resistors in series with several key nodes to be able to isolate them and for flexibility
- Assembled and tested
- Test points allow convenient access to nodes of interest
- Jumper headers acting as both test points and shunts
Innhold
MAX77840 evaluation board, MINIQUSB interface board, MINIQUSB cable.
Merknader
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tekniske spesifikasjoner
Power Management - Battery
MAX77840
Eval Kit MAX77840, MINIQUSB interface board, MINIQUSB cable
No SVHC (21-Jan-2025)
Li-Ion Battery Charger
Analog Devices
-
Teknisk dokumentasjon (1)
Lovgivning og miljø
Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:Philippines
Land der forrige produksjonsprosess av betydning ble fortatt
RoHS
RoHS
Sertifikat for produktsamsvar