RPX Series Power Management Development Kits - DC / DC:
5 produkter funnetRPX Series Power Management Development Kits - DC / DC
Three evaluation boards are available for the RPX-1.0, -1.5 and -2.5 series respectively. The evaluation boards for the RPX-1.0 and RPX-1.5 have a selectable output voltage of 0.8V, 1.8V, 3.3V, 5V, 12V, 15V or 24V from a DC input of 4V-36V while the evaluation board for the RPX-2.5 has selectable outputs of 1.8V, 3.3V or 5V from an input up to 28V
- Easy evaluation of output voltage selection, control and sensing functions
- 1A, 1.5A or 2.5A output current options
- DC input of 4V-36V
- output voltage of 0.8V, 1.8V, 3.3V, 5V, 12V, 15V or 24V
- Thermal design considerations included
- overload or over-temperature can be evaluated
- EMI Class B filter
- Package Style: Open Frame
Vis
Innkjøper
Ingeniør
Produsent
Silicon Manufacturer
Silicon Core Number
Kit Application Type
Application Sub Type
Kit Contents
Product Range
Emballasje
Anvendt(e) filter
1 Valgt(e) filter
Sammenlign | Pris for | Antall | |||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 598,750 5+ kr 561,660 10+ kr 536,460 50+ kr 492,360 | Min.: 1 / Mult: 1 | Recom Power | RPX-1.0 | Power Management - Voltage Regulator | Buck Regulator | Evaluation Board RPX-1.0 Module | RPX Series | |||||
Each | 1+ kr 598,860 5+ kr 553,580 10+ kr 533,010 50+ kr 492,360 | Min.: 1 / Mult: 1 | Recom Power | RPX-1.5 | Power Management - Voltage Regulator | Buck Regulator | Evaluation Board RPX-1.5 Module | RPX Series | |||||
3264793 | RECOM POWER | Each | 1+ kr 807,480 5+ kr 756,840 10+ kr 716,430 50+ kr 660,910 | Min.: 1 / Mult: 1 | Recom Power | RPX-2.5 | Power Management | DC/DC Buck Converter | Eval Module RPX-2.5 | RPX Series | |||
Each | 1+ kr 556,650 5+ kr 516,610 10+ kr 498,590 50+ kr 461,260 | Min.: 1 / Mult: 1 | Recom Power | RPX-0.5Q | Power Management - Voltage Regulator | DC/DC Buck Converter | Evaluation Module RPX-0.5Q | RPX Series | |||||
Each | 1+ kr 589,380 5+ kr 551,110 10+ kr 542,280 50+ kr 488,230 | Min.: 1 / Mult: 1 | Recom Power | RPX-1.5Q | Power Management - Voltage Regulator | DC/DC Buck Converter | Evaluation Module RPX-1.5Q | RPX Series |