2. Development Boards, Evaluation Tools
                                                                                                3. Programmers, Erasers & Accessories
                                                                                                4. Programmers & Erasers
                                                                                                Skriv ut side

                                                                                                BX48 BATEGO II

                                                                                                Universal Programmer, BX48 Batego, 51.2Mbps Data Rate, Available with 4 & 8 Sockets

                                                                                                BATRONIX
                                                                                                Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.
                                                                                                BATRONIX BX48 BATEGO II
                                                                                                ProdusentBATRONIX
                                                                                                Produsentens varenummerBX48 BATEGO II
                                                                                                Varenummer2422214
                                                                                                Ditt delenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                10 På Lager

                                                                                                Trenger du mer?

                                                                                                GRATIS Standard levering tilgjengelig
                                                                                                for bestillinger over kr 850,00
                                                                                                EKSPRESS-levering tilgjengelig
                                                                                                Bestill før kl. 17.00
                                                                                                nøyaktige leveringstider vil bli beregnet i kassen
                                                                                                Antall
                                                                                                1+kr 5 605,000
                                                                                                Pris for:Each
                                                                                                Minst: 1
                                                                                                Flere: 1
                                                                                                kr 5 605,00 (eks. MVA)
                                                                                                linjemerknad
                                                                                                Lagt til bestillingsbekreftelsen, fakturaen og følgeseddelen kun for denne bestillingen.

                                                                                                Produktinformasjon

                                                                                                BATRONIX
                                                                                                ProdusentBATRONIX
                                                                                                Produsentens varenummerBX48 BATEGO II
                                                                                                Varenummer2422214
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Supported Families-
                                                                                                Kit ContentsUniversal Programmer, 19" TFT, Mouse, Keyboard, Windows 7 DVD & License
                                                                                                Features51.2Mbps Data Rate, Available with 4 & 8 Sockets, Batego II Technology, Ultra Low VCC Support
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Produktoversikt

                                                                                                BX48 BATEGO II is an extremely powerful, compact and easy to use universal programmer. Due to the specially developed Batronix pindriver ICs, the BX48 reaches a new dimension of speed, low power consumption and compact design. State-of-the-art technology makes the BX48 the only programmer in the world supporting ICs with ultra low supply voltages of 1V. This is very convenient with a height of just 2.5cm and is distinguished by its design and anodized die-cast aluminium case. This makes it the programmer of choice, even in the tough service sector. The exceptional flexibility is attained by providing all power requirements via the USB port. A power adapter or batteries are not required, since all programming voltages are provided internally by a voltage generator from the USB supply voltage. The chips are programmed at a high level of quality and reproducibility in the shortest time possible by using optimized algorithms and micro-controller managed programming times.

                                                                                                • USB powered
                                                                                                • Chip auto identification
                                                                                                • Multi programmer control
                                                                                                • Automatic programming start
                                                                                                • Ultra-low voltage support
                                                                                                • Ultra-high speed technology
                                                                                                • Multi platform support
                                                                                                • Supported devices such as microcontroller, MCU, PIC and NAND flash
                                                                                                • Supported devices such as very old NMOS EPROM (VPP greater than 15V) and NMOS EPROM (VPP <= 15V)
                                                                                                • In-System Programming (ISP) via Batronix universal ISP adapter

                                                                                                Tekniske spesifikasjoner

                                                                                                Supported Families

                                                                                                -

                                                                                                Features

                                                                                                51.2Mbps Data Rate, Available with 4 & 8 Sockets, Batego II Technology, Ultra Low VCC Support

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Kit Contents

                                                                                                Universal Programmer, 19" TFT, Mouse, Keyboard, Windows 7 DVD & License

                                                                                                Product Range

                                                                                                -

                                                                                                Teknisk dokumentasjon (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                7 produkter funnet

                                                                                                Lovgivning og miljø

                                                                                                Opprinnelsesland:
                                                                                                Land der forrige produksjonsprosess av betydning ble fortattOpprinnelsesland:
                                                                                                Germany
                                                                                                Land der forrige produksjonsprosess av betydning ble fortatt
                                                                                                Tariffnr.:84715000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Overholdelse av begrensning av farlige stoffer:Ikke relevant
                                                                                                RoHS-samsvar angående ftalater:Ikke relevant
                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                Last ned sertifikat for produktsamsvar

                                                                                                Sertifikat for produktsamsvar

                                                                                                Vekt (kg):.257